Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 328.08' (100m) 3M Flat Cable 3625/22 100MSF
CABLE 22 COND 100M FLAT GRAY 1MM - 3625/22 100MSF - Cables, Wires
| Digi-Key Part Number | MC22L-100-ND |
1 5 10 |
206.04000 180.28600 154.53000 |
Extended Price
206.04 901.43 1545.30 |
| Manufacturer Part Number | 3625/22 100MSF | |||
| Description | CABLE 22 COND 100M FLAT GRAY 1MM | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3625/22 100MSF |
| Vendor | 3M |
| Category | Cables, Wires |
| Color | Gray |
| Wire Gauge | 28 AWG |
| Length | 328.08' (100m) |
| Cable Type | Flat Cable |
| Pitch | 0.039" (1.00mm) |
| Shielding | Unshielded |
| Conductor Strand | 7 Strands / 36 AWG |
| Number of Conductors | 22 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3625 22 100MSF 362522 100MSF MC22L 100 ND MC22L100ND MC22L-100 |
3625/22 100MSF Specification Sheet
CABLE 22 COND 100M FLAT GRAY 1MM - 3625/22 100MSF (MC22L-100-ND) - Cables, Wires
Related parts Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 328.08' (100m) 3M Flat Cable 3625/22 100MSFGray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 328.08' (100m) 3M Flat Cable 3625/8 100MSF
Order 'cable 08 cond 100m flat gray 1mm - 3625/8 100MSF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC08L-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 328.08' (100m) 3M Flat Cable 3625/14 100MSF
Order 'cable 14 cond 100m flat gray 1mm - 3625/14 100MSF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC14L-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 328.08' (100m) 3M Flat Cable 3625/16 100MSF
Order 'cable 16 cond 100m flat gray 1mm - 3625/16 100MSF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC16L-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 328.08' (100m) 3M Flat Cable 3625/20 100MSF
Order 'cable 20 cond 100m flat gray 1mm - 3625/20 100MSF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC20L-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 328.08' (100m) 3M Flat Cable 3625/24 100MSF
Order 'cable 24 cond 100m flat gray 1mm - 3625/24 100MSF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC24L-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 328.08' (100m) 3M Flat Cable 3625/26 100MSF
Order 'cable 26 cond 100m flat gray 1mm - 3625/26 100MSF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC26L-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 328.08' (100m) 3M Flat Cable 3625/30 100MSF
Order 'cable 30 cond 100m flat gray 1mm - 3625/30 100MSF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC30L-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 328.08' (100m) 3M Flat Cable 3625/34 100MSF
Order 'cable 34 cond 100m flat gray 1mm - 3625/34 100MSF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC34L-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 328.08' (100m) 3M Flat Cable 3625/36 100MSF
Order 'cable 36 cond 100m flat gray 1mm - 3625/36 100MSF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC36L-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 328.08' (100m) 3M Flat Cable 3625/40 100MSF
Order 'cable 40 cond 100m flat gray 1mm - 3625/40 100MSF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC40L-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 328.08' (100m) 3M Flat Cable 3625/22 100MSF
Order 'cable 22 cond 100m flat gray 1mm - 3625/22 100MSF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC22L-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 32.8' (10.0m) 3M (VA) Flat Cable 3625/8 100MSF
Order 'cable 08 cond 10m flat gray 1mm - 3625/8 100MSF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC08L-10-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 32.8' (10.0m) 3M (VA) Flat Cable 3625/14 100MSF
Order 'cable 14 cond 10m flat gray 1mm - 3625/14 100MSF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC14L-10-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 32.8' (10.0m) 3M (VA) Flat Cable 3625/16 100MSF
Order 'cable 16 cond 10m flat gray 1mm - 3625/16 100MSF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC16L-10-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 32.8' (10.0m) 3M (VA) Flat Cable 3625/20 100MSF
Order 'cable 20 cond 10m flat gray 1mm - 3625/20 100MSF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC20L-10-ND.
Options for Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 328.08' (100m) 3M Flat Cable 3625/22 100MSF
Send this link via E-Mail
Help With This Screen
