Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

OSC 16.3840MHZ 5.0V +-25PPM SMD - CWX815-16.384M

Digi-Key Part Number CW560CT-ND
Price Break
1
10
100
500
Unit Price
2.81000
2.34000
1.87200
1.50800
Extended Price
2.81
23.40
187.20
754.00
Manufacturer Part NumberCWX815-16.384M
DescriptionOSC 16.3840MHZ 5.0V +-25PPM SMD
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCWX815-16.384M
VendorConnor-Winfield (VA)
CategoryCrystals and Oscillators
Frequency16.384MHz
Package / CaseSMD 7.5mm x 5mm
PackagingCut Tape (CT)
Supply Voltage5V
Current - Supply45mA
TypeStandard
Operating Temperature-20°C ~ 70°C
Frequency Stability±25ppm
SeriesCWX815
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CWX815 16 384M
CWX81516384M
CW560CT ND
CW560CTND
CW560CT

CWX815-16.384M Specification Sheet

Image of OSC 16.3840MHZ 5.0V +-25PPM SMD - CWX815-16.384M

OSC 16.3840MHZ 5.0V +-25PPM SMD - CWX815-16.384M (CW560CT-ND)

Related parts :
OSC 1.5440MHZ 5.0V +-25PPM SMD - CWX815-1.544M
 Order 'osc 1.5440mhz 5.0v +-25ppm smd - CWX815-1.544M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW548CT-ND.
OSC 1.5440MHZ 5.0V +-25PPM SMD - CWX815-1.544M
 Order 'osc 1.5440mhz 5.0v +-25ppm smd - CWX815-1.544M' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW548TR-ND.
OSC 1.8432MHZ 5.0V +-25PPM SMD - CWX815-1.8432M
 Order 'osc 1.8432mhz 5.0v +-25ppm smd - CWX815-1.8432M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW549CT-ND.
OSC 1.8432MHZ 5.0V +-25PPM SMD - CWX815-1.8432M
 Order 'osc 1.8432mhz 5.0v +-25ppm smd - CWX815-1.8432M' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW549TR-ND.
OSC 3.6864MHZ 5.0V +-25PPM SMD - CWX815-3.6864M
 Order 'osc 3.6864mhz 5.0v +-25ppm smd - CWX815-3.6864M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW550CT-ND.
OSC 3.6864MHZ 5.0V +-25PPM SMD - CWX815-3.6864M
 Order 'osc 3.6864mhz 5.0v +-25ppm smd - CWX815-3.6864M' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW550TR-ND.
OSC 4.0000MHZ 5.0V +-25PPM SMD - CWX815-4.0M
 Order 'osc 4.0000mhz 5.0v +-25ppm smd - CWX815-4.0M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW551CT-ND.
OSC 4.0000MHZ 5.0V +-25PPM SMD - CWX815-4.0M
 Order 'osc 4.0000mhz 5.0v +-25ppm smd - CWX815-4.0M' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW551TR-ND.
OSC 7.3728MHZ 5.0V +-25PPM SMD - CWX815-7.3728M
 Order 'osc 7.3728mhz 5.0v +-25ppm smd - CWX815-7.3728M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW552CT-ND.
OSC 7.3728MHZ 5.0V +-25PPM SMD - CWX815-7.3728M
 Order 'osc 7.3728mhz 5.0v +-25ppm smd - CWX815-7.3728M' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW552TR-ND.
OSC 8.0000MHZ 5.0V +-25PPM SMD - CWX815-8.0M
 Order 'osc 8.0000mhz 5.0v +-25ppm smd - CWX815-8.0M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW553CT-ND.
OSC 8.0000MHZ 5.0V +-25PPM SMD - CWX815-8.0M
 Order 'osc 8.0000mhz 5.0v +-25ppm smd - CWX815-8.0M' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW553TR-ND.
OSC 10.0000MHZ 5.0V +-25PPM SMD - CWX815-10.0M
 Order 'osc 10.0000mhz 5.0v +-25ppm smd - CWX815-10.0M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW554CT-ND.
OSC 10.0000MHZ 5.0V +-25PPM SMD - CWX815-10.0M
 Order 'osc 10.0000mhz 5.0v +-25ppm smd - CWX815-10.0M' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW554TR-ND.
OSC 12.0000MHZ 5.0V +-25PPM SMD - CWX815-12.0M
 Order 'osc 12.0000mhz 5.0v +-25ppm smd - CWX815-12.0M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW555CT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: OSC 16.3840MHZ 3.3V+/-100PPM SMD - SG-730PCN 16.3840MC3 Next: OSC 16.3840MHZ 5.0V +-25PPM SMD - CWX815-16.384M