Off-White Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable 2010/20 100SF
CABLE 20 COND RIBBON WHT 25FT - 2010/20 100SF
| Digi-Key Part Number | MB20R-25-ND |
1 5 |
28.70000 24.73800 |
Extended Price
28.70 123.69 |
| Manufacturer Part Number | 2010/20 100SF | |||
| Description | CABLE 20 COND RIBBON WHT 25FT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2010/20 100SF |
| Vendor | 3M (VA) |
| Category | Cables, Wires |
| Color | Off-White |
| Wire Gauge | 28 AWG |
| Length | 25.0' (7.62m) |
| Cable Type | Flat Cable |
| Pitch | 0.050" (1.27mm) |
| Shielding | Unshielded |
| Conductor Strand | 7 Strands / 36 AWG |
| Number of Conductors | 20 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2010 20 100SF 201020 100SF MB20R 25 ND MB20R25ND MB20R-25 |
2010/20 100SF Specification Sheet
CABLE 20 COND RIBBON WHT 25FT - 2010/20 100SF (MB20R-25-ND)
Related parts Off-White Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable 2010/20 100SFOff-White Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable 2010/09 100SF
Order 'cable 09 cond ribbon wht 25ft - 2010/09 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB09R-25-ND.
Off-White Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable 2010/10 100SF
Order 'cable 10 cond ribbon wht 25ft - 2010/10 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB10R-25-ND.
Off-White Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable 2010/14 100SF
Order 'cable 14 cond ribbon wht 25ft - 2010/14 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB14R-25-ND.
Off-White Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable 2010/15 100SF
Order 'cable 15 cond ribbon wht 25ft - 2010/15 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB15R-25-ND.
Off-White Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable 2010/16 100SF
Order 'cable 16 cond ribbon wht 25ft - 2010/16 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB16R-25-ND.
Off-White Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable 2010/24 100SF
Order 'cable 24 cond ribbon wht 25ft - 2010/24 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB24R-25-ND.
Off-White Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable 2010/25 100SF
Order 'cable 25 cond ribbon wht 25ft - 2010/25 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB25R-25-ND.
Off-White Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable 2010/26 100SF
Order 'cable 26 cond ribbon wht 25ft - 2010/26 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB26R-25-ND.
Off-White Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable 2010/30 100SF
Order 'cable 30 cond ribbon wht 25ft - 2010/30 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB30R-25-ND.
Off-White Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable 2010/34 100SF
Order 'cable 34 cond ribbon wht 25ft - 2010/34 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB34R-25-ND.
Off-White Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable 2010/36 100SF
Order 'cable 36 cond ribbon wht 25ft - 2010/36 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB36R-25-ND.
Off-White Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable 2010/37 100SF
Order 'cable 37 cond ribbon wht 25ft - 2010/37 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB37R-25-ND.
Off-White Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable 2010/40 100SF
Order 'cable 40 cond ribbon wht 25ft - 2010/40 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB40R-25-ND.
Off-White Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable 2010/50 100SF
Order 'cable 50 cond ribbon wht 25ft - 2010/50 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB50R-25-ND.
Off-White Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable 2010/60 100SF
Order 'cable 60 cond ribbon wht 25ft - 2010/60 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB60R-25-ND.
Options for Off-White Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable 2010/20 100SF
Send this link via E-Mail
Help With This Screen
