OSC 1.8432MHZ 5.0V +-25PPM SMD - CWX815-1.8432M - Crystals and Oscillators
| Digi-Key Part Number | CW549CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CWX815-1.8432M | |||
| Description | OSC 1.8432MHZ 5.0V +-25PPM SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CWX815-1.8432M |
| Vendor | Connor-Winfield (VA) |
| Category | Crystals and Oscillators |
| Frequency | 1.8432MHz |
| Package / Case | SMD 7mm x 5mm |
| Packaging | Cut Tape (CT) |
| Supply Voltage | 5V |
| Type | Standard |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±25ppm |
| Supply Current | 45mA |
| Mfr Reel Diameter | 10" (254mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CWX815 1 8432M CWX81518432M CW549CT ND CW549CTND CW549CT |
CWX815-1.8432M Specification Sheet
OSC 1.8432MHZ 5.0V +-25PPM SMD - CWX815-1.8432M (CW549CT-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :OSC 1.8432MHZ 5.0V +-25PPM SMD - CWX815-1.8432M
Order 'osc 1.8432mhz 5.0v +-25ppm smd - CWX815-1.8432M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW549CT-ND.
OSC 1.8432MHZ 5.0V +-25PPM SMD - CWX815-1.8432M
Order 'osc 1.8432mhz 5.0v +-25ppm smd - CWX815-1.8432M' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW549TR-ND.
OSC 18.4320MHZ 5.0V +-25PPM SMD - CWX815-18.432M
Order 'osc 18.4320mhz 5.0v +-25ppm smd - CWX815-18.432M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW561CT-ND.
OSC 18.4320MHZ 5.0V +-25PPM SMD - CWX815-18.432M
Order 'osc 18.4320mhz 5.0v +-25ppm smd - CWX815-18.432M' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW561TR-ND.
OSC 1.8432MHZ 3.3V +-25PPM SMD - CWX813-1.8432M
Order 'osc 1.8432mhz 3.3v +-25ppm smd - CWX813-1.8432M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW511CT-ND.
OSC 1.8432MHZ 3.3V +-25PPM SMD - CWX813-1.8432M
Order 'osc 1.8432mhz 3.3v +-25ppm smd - CWX813-1.8432M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW511DKR-ND.
OSC 1.8432MHZ 5.0V +-50PPM SMD - CWX825-1.8432M
Order 'osc 1.8432mhz 5.0v +-50ppm smd - CWX825-1.8432M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW472CT-ND.
OSC 1.5440MHZ 5.0V +-25PPM SMD - CWX815-1.544M
Order 'osc 1.5440mhz 5.0v +-25ppm smd - CWX815-1.544M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW548CT-ND.
OSC 3.6864MHZ 5.0V +-25PPM SMD - CWX815-3.6864M
Order 'osc 3.6864mhz 5.0v +-25ppm smd - CWX815-3.6864M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW550CT-ND.
OSC 4.0000MHZ 5.0V +-25PPM SMD - CWX815-4.0M
Order 'osc 4.0000mhz 5.0v +-25ppm smd - CWX815-4.0M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW551CT-ND.
OSC 7.3728MHZ 5.0V +-25PPM SMD - CWX815-7.3728M
Order 'osc 7.3728mhz 5.0v +-25ppm smd - CWX815-7.3728M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW552CT-ND.
OSC 8.0000MHZ 5.0V +-25PPM SMD - CWX815-8.0M
Order 'osc 8.0000mhz 5.0v +-25ppm smd - CWX815-8.0M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW553CT-ND.
OSC 10.0000MHZ 5.0V +-25PPM SMD - CWX815-10.0M
Order 'osc 10.0000mhz 5.0v +-25ppm smd - CWX815-10.0M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW554CT-ND.
OSC 12.0000MHZ 5.0V +-25PPM SMD - CWX815-12.0M
Order 'osc 12.0000mhz 5.0v +-25ppm smd - CWX815-12.0M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW555CT-ND.
OSC 12.2880MHZ 5.0V +-25PPM SMD - CWX815-12.288M
Order 'osc 12.2880mhz 5.0v +-25ppm smd - CWX815-12.288M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW556CT-ND.
Send this link via E-Mail
Help With This Screen
