CABLE 20 COND RIBBON WHT 10FT - 2010/20 100SF - Cables, Wires
Off-White Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) 3M (VA) Flat Cable 2010/20 100SF
| Digi-Key Part Number | MB20R-10-ND |
1 5 |
12.86000 11.47800 |
Extended Price
12.86 57.39 |
| Manufacturer Part Number | 2010/20 100SF | |||
| Description | CABLE 20 COND RIBBON WHT 10FT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2010/20 100SF |
| Vendor | 3M (VA) |
| Category | Cables, Wires |
| Color | Off-White |
| Wire Gauge | 28 AWG |
| Length | 10.0' (3.05m) |
| Cable Type | Flat Cable |
| Pitch | 0.050" (1.27mm) |
| Shielding | Unshielded |
| Conductor Strand | 7 Strands / 36 AWG |
| Number of Conductors | 20 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2010 20 100SF 201020 100SF MB20R 10 ND MB20R10ND MB20R-10 |
2010/20 100SF Specification Sheet
CABLE 20 COND RIBBON WHT 10FT - 2010/20 100SF (MB20R-10-ND) - Cables, Wires
Related parts Off-White Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) 3M (VA) Flat Cable 2010/20 100SFCABLE 09 COND RIBBON WHT 10FT - 2010/09 100SF
Order 'cable 09 cond ribbon wht 10ft - 2010/09 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB09R-10-ND.
CABLE 10 COND RIBBON WHT 10FT - 2010/10 100SF
Order 'cable 10 cond ribbon wht 10ft - 2010/10 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB10R-10-ND.
CABLE 14 COND RIBBON WHT 10FT - 2010/14 100SF
Order 'cable 14 cond ribbon wht 10ft - 2010/14 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB14R-10-ND.
CABLE 15 COND RIBBON WHT 10FT - 2010/15 100SF
Order 'cable 15 cond ribbon wht 10ft - 2010/15 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB15R-10-ND.
CABLE 16 COND RIBBON WHT 10FT - 2010/16 100SF
Order 'cable 16 cond ribbon wht 10ft - 2010/16 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB16R-10-ND.
CABLE 24 COND RIBBON WHT 10FT - 2010/24 100SF
Order 'cable 24 cond ribbon wht 10ft - 2010/24 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB24R-10-ND.
CABLE 25 COND RIBBON WHT 10FT - 2010/25 100SF
Order 'cable 25 cond ribbon wht 10ft - 2010/25 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB25R-10-ND.
CABLE 26 COND RIBBON WHT 10FT - 2010/26 100SF
Order 'cable 26 cond ribbon wht 10ft - 2010/26 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB26R-10-ND.
CABLE 30 COND RIBBON WHT 10FT - 2010/30 100SF
Order 'cable 30 cond ribbon wht 10ft - 2010/30 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB30R-10-ND.
CABLE 34 COND RIBBON WHT 10FT - 2010/34 100SF
Order 'cable 34 cond ribbon wht 10ft - 2010/34 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB34R-10-ND.
CABLE 36 COND RIBBON WHT 10FT - 2010/36 100SF
Order 'cable 36 cond ribbon wht 10ft - 2010/36 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB36R-10-ND.
CABLE 37 COND RIBBON WHT 10FT - 2010/37 100SF
Order 'cable 37 cond ribbon wht 10ft - 2010/37 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB37R-10-ND.
CABLE 40 COND RIBBON WHT 10FT - 2010/40 100SF
Order 'cable 40 cond ribbon wht 10ft - 2010/40 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB40R-10-ND.
CABLE 50 COND RIBBON WHT 10FT - 2010/50 100SF
Order 'cable 50 cond ribbon wht 10ft - 2010/50 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB50R-10-ND.
CABLE 60 COND RIBBON WHT 10FT - 2010/60 100SF
Order 'cable 60 cond ribbon wht 10ft - 2010/60 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB60R-10-ND.
Options for Off-White Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) 3M (VA) Flat Cable 2010/20 100SF
Send this link via E-Mail
Help With This Screen
