100MHz Oscillator Crystal And Oscillator 3.3V Standard Connor-Winfield (VA) CWX813-100.0M
OSC 100.0000MHZ 3.3V +-25PPM SMD - CWX813-100.0M - Crystals and Oscillators
| Digi-Key Part Number | CW547CT-ND |
1 10 100 500 |
3.92000 3.26300 2.61000 2.10250 |
Extended Price
3.92 32.63 261.00 1051.25 |
| Manufacturer Part Number | CWX813-100.0M | |||
| Description | OSC 100.0000MHZ 3.3V +-25PPM SMD | |||
| Quantity Available | 2921 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CWX813-100.0M |
| Vendor | Connor-Winfield (VA) |
| Category | Crystals and Oscillators |
| Frequency | 100MHz |
| Package / Case | SMD 7mm x 5mm |
| Packaging | Cut Tape (CT) |
| Supply Voltage | 3.3V |
| Type | Standard |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±25ppm |
| Supply Current | 30mA |
| Mfr Reel Diameter | 10" (254mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CWX813 100 0M CWX8131000M CW547CT ND CW547CTND CW547CT |
CWX813-100.0M Specification Sheet
OSC 100.0000MHZ 3.3V +-25PPM SMD - CWX813-100.0M (CW547CT-ND) - Crystals and Oscillators
Related parts 100MHz Oscillator Crystal And Oscillator 3.3V Standard Connor-Winfield (VA) CWX813-100.0M100MHz Oscillator Crystal And Oscillator 3.3V Standard Connor-Winfield (VA) CWX813-100.0M
Order 'osc 100.0000mhz 3.3v +-25ppm smd - CWX813-100.0M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW547CT-ND.
100MHz Oscillator Crystal And Oscillator 3.3V Standard Connor-Winfield CWX813-100.0M
Order 'osc 100.0000mhz 3.3v +-25ppm smd - CWX813-100.0M' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW547TR-ND.
1.544MHz Oscillator Crystal And Oscillator 3.3V Standard Connor-Winfield (VA) CWX813-1.544M
Order 'osc 1.5440mhz 3.3v +-25ppm smd - CWX813-1.544M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW510CT-ND.
1.8432MHz Oscillator Crystal And Oscillator 3.3V Standard Connor-Winfield (VA) CWX813-1.8432M
Order 'osc 1.8432mhz 3.3v +-25ppm smd - CWX813-1.8432M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW511CT-ND.
3.6864MHz Oscillator Crystal And Oscillator 3.3V Standard Connor-Winfield (VA) CWX813-3.6864M
Order 'osc 3.6864mhz 3.3v +-25ppm smd - CWX813-3.6864M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW512CT-ND.
4MHz Oscillator Crystal And Oscillator 3.3V Standard Connor-Winfield (VA) CWX813-4.0M
Order 'osc 4.0000mhz 3.3v +-25ppm smd - CWX813-4.0M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW513CT-ND.
7.3728MHz Oscillator Crystal And Oscillator 3.3V Standard Connor-Winfield (VA) CWX813-7.3728M
Order 'osc 7.3728mhz 3.3v +-25ppm smd - CWX813-7.3728M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW514CT-ND.
8MHz Oscillator Crystal And Oscillator 3.3V Standard Connor-Winfield (VA) CWX813-8.0M
Order 'osc 8.0000mhz 3.3v +-25ppm smd - CWX813-8.0M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW515CT-ND.
10MHz Oscillator Crystal And Oscillator 3.3V Standard Connor-Winfield (VA) CWX813-10.0M
Order 'osc 10.0000mhz 3.3v +-25ppm smd - CWX813-10.0M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW516CT-ND.
12MHz Oscillator Crystal And Oscillator 3.3V Standard Connor-Winfield (VA) CWX813-12.0M
Order 'osc 12.0000mhz 3.3v +-25ppm smd - CWX813-12.0M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW517CT-ND.
12.288MHz Oscillator Crystal And Oscillator 3.3V Standard Connor-Winfield (VA) CWX813-12.288M
Order 'osc 12.2880mhz 3.3v +-25ppm smd - CWX813-12.288M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW518CT-ND.
14.31818MHz Oscillator Crystal And Oscillator 3.3V Standard Connor-Winfield (VA) CWX813-14.31818M
Order 'osc 14.31818mhz 3.3v +-25ppm smd - CWX813-14.31818M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW519CT-ND.
15.36MHz Oscillator Crystal And Oscillator 3.3V Standard Connor-Winfield (VA) CWX813-15.36M
Order 'osc 15.3600mhz 3.3v +-25ppm smd - CWX813-15.36M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW520CT-ND.
16MHz Oscillator Crystal And Oscillator 3.3V Standard Connor-Winfield (VA) CWX813-16.0M
Order 'osc 16.0000mhz 3.3v +-25ppm smd - CWX813-16.0M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW521CT-ND.
16.384MHz Oscillator Crystal And Oscillator 3.3V Standard Connor-Winfield (VA) CWX813-16.384M
Order 'osc 16.3840mhz 3.3v +-25ppm smd - CWX813-16.384M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW522CT-ND.
Options for 100MHz Oscillator Crystal And Oscillator 3.3V Standard Connor-Winfield (VA) CWX813-100.0M
Send this link via E-Mail
Help With This Screen
