OSC 1.5440MHZ 3.3V +-25PPM SMD - CWX813-1.544M - Crystals and Oscillators
| Digi-Key Part Number | CW510TR-ND |
1000 5000 10000 |
1.40400 1.30000 1.24800 |
Extended Price
1404.00 6500.00 12480.00 |
| Manufacturer Part Number | CWX813-1.544M | |||
| Description | OSC 1.5440MHZ 3.3V +-25PPM SMD | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CWX813-1.544M |
| Vendor | Connor-Winfield |
| Category | Crystals and Oscillators |
| Frequency | 1.544MHz |
| Package / Case | SMD 7mm x 5mm |
| Packaging | Tape & Reel (TR) |
| Supply Voltage | 3.3V |
| Type | Standard |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±25ppm |
| Supply Current | 30mA |
| Mfr Reel Diameter | 10" (254mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CWX813 1 544M CWX8131544M CW510TR ND CW510TRND CW510TR |
CWX813-1.544M Specification Sheet
OSC 1.5440MHZ 3.3V +-25PPM SMD - CWX813-1.544M (CW510TR-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :OSC 1.5440MHZ 3.3V +-25PPM SMD - CWX813-1.544M
Order 'osc 1.5440mhz 3.3v +-25ppm smd - CWX813-1.544M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW510CT-ND.
OSC 1.5440MHZ 3.3V +-25PPM SMD - CWX813-1.544M
Order 'osc 1.5440mhz 3.3v +-25ppm smd - CWX813-1.544M' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW510TR-ND.
OSC 1.8432MHZ 3.3V +-25PPM SMD - CWX813-1.8432M
Order 'osc 1.8432mhz 3.3v +-25ppm smd - CWX813-1.8432M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW511CT-ND.
OSC 1.8432MHZ 3.3V +-25PPM SMD - CWX813-1.8432M
Order 'osc 1.8432mhz 3.3v +-25ppm smd - CWX813-1.8432M' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW511TR-ND.
OSC 3.6864MHZ 3.3V +-25PPM SMD - CWX813-3.6864M
Order 'osc 3.6864mhz 3.3v +-25ppm smd - CWX813-3.6864M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW512CT-ND.
OSC 3.6864MHZ 3.3V +-25PPM SMD - CWX813-3.6864M
Order 'osc 3.6864mhz 3.3v +-25ppm smd - CWX813-3.6864M' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW512TR-ND.
OSC 4.0000MHZ 3.3V +-25PPM SMD - CWX813-4.0M
Order 'osc 4.0000mhz 3.3v +-25ppm smd - CWX813-4.0M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW513CT-ND.
OSC 4.0000MHZ 3.3V +-25PPM SMD - CWX813-4.0M
Order 'osc 4.0000mhz 3.3v +-25ppm smd - CWX813-4.0M' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW513TR-ND.
OSC 7.3728MHZ 3.3V +-25PPM SMD - CWX813-7.3728M
Order 'osc 7.3728mhz 3.3v +-25ppm smd - CWX813-7.3728M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW514CT-ND.
OSC 7.3728MHZ 3.3V +-25PPM SMD - CWX813-7.3728M
Order 'osc 7.3728mhz 3.3v +-25ppm smd - CWX813-7.3728M' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW514TR-ND.
OSC 8.0000MHZ 3.3V +-25PPM SMD - CWX813-8.0M
Order 'osc 8.0000mhz 3.3v +-25ppm smd - CWX813-8.0M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW515CT-ND.
OSC 8.0000MHZ 3.3V +-25PPM SMD - CWX813-8.0M
Order 'osc 8.0000mhz 3.3v +-25ppm smd - CWX813-8.0M' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW515TR-ND.
OSC 10.0000MHZ 3.3V +-25PPM SMD - CWX813-10.0M
Order 'osc 10.0000mhz 3.3v +-25ppm smd - CWX813-10.0M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW516CT-ND.
OSC 10.0000MHZ 3.3V +-25PPM SMD - CWX813-10.0M
Order 'osc 10.0000mhz 3.3v +-25ppm smd - CWX813-10.0M' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW516TR-ND.
OSC 12.0000MHZ 3.3V +-25PPM SMD - CWX813-12.0M
Order 'osc 12.0000mhz 3.3v +-25ppm smd - CWX813-12.0M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW517CT-ND.
Send this link via E-Mail
Help With This Screen
