OSC 3.6864MHZ 5.0V +-50PPM SMD - CWX825-3.6864M - Crystals and Oscillators
| Digi-Key Part Number | CW473TR-ND |
2000 |
1.06650 |
Extended Price
2133.00 |
| Manufacturer Part Number | CWX825-3.6864M | |||
| Description | OSC 3.6864MHZ 5.0V +-50PPM SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CWX825-3.6864M |
| Vendor | Connor-Winfield |
| Category | Crystals and Oscillators |
| Frequency | 3.6864MHz |
| Package / Case | SMD 7.5mm x 5mm |
| Packaging | Tape & Reel (TR) |
| Supply Voltage | 5V |
| Current - Supply | 45mA |
| Type | Standard |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±50ppm |
| Series | CWX825 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CWX825 3 6864M CWX82536864M CW473TR ND CW473TRND CW473TR |
CWX825-3.6864M Specification Sheet
OSC 3.6864MHZ 5.0V +-50PPM SMD - CWX825-3.6864M (CW473TR-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators:OSC 1.5440MHZ 5.0V +-50PPM SMD - CWX825-1.544M
Order 'osc 1.5440mhz 5.0v +-50ppm smd - CWX825-1.544M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW471CT-ND.
OSC 1.5440MHZ 5.0V +-50PPM SMD - CWX825-1.544M
Order 'osc 1.5440mhz 5.0v +-50ppm smd - CWX825-1.544M' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW471TR-ND.
OSC 1.8432MHZ 5.0V +-50PPM SMD - CWX825-1.8432M
Order 'osc 1.8432mhz 5.0v +-50ppm smd - CWX825-1.8432M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW472CT-ND.
OSC 1.8432MHZ 5.0V +-50PPM SMD - CWX825-1.8432M
Order 'osc 1.8432mhz 5.0v +-50ppm smd - CWX825-1.8432M' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW472TR-ND.
OSC 3.6864MHZ 5.0V +-50PPM SMD - CWX825-3.6864M
Order 'osc 3.6864mhz 5.0v +-50ppm smd - CWX825-3.6864M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW473CT-ND.
OSC 3.6864MHZ 5.0V +-50PPM SMD - CWX825-3.6864M
Order 'osc 3.6864mhz 5.0v +-50ppm smd - CWX825-3.6864M' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW473TR-ND.
OSC 4.0000MHZ 5.0V +-50PPM SMD - CWX825-4.0M
Order 'osc 4.0000mhz 5.0v +-50ppm smd - CWX825-4.0M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW474CT-ND.
OSC 4.0000MHZ 5.0V +-50PPM SMD - CWX825-4.0M
Order 'osc 4.0000mhz 5.0v +-50ppm smd - CWX825-4.0M' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW474TR-ND.
OSC 7.3728MHZ 5.0V +-50PPM SMD - CWX825-7.3728M
Order 'osc 7.3728mhz 5.0v +-50ppm smd - CWX825-7.3728M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW475CT-ND.
OSC 7.3728MHZ 5.0V +-50PPM SMD - CWX825-7.3728M
Order 'osc 7.3728mhz 5.0v +-50ppm smd - CWX825-7.3728M' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW475TR-ND.
OSC 8.0000MHZ 5.0V +-50PPM SMD - CWX825-8.0M
Order 'osc 8.0000mhz 5.0v +-50ppm smd - CWX825-8.0M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW476CT-ND.
OSC 8.0000MHZ 5.0V +-50PPM SMD - CWX825-8.0M
Order 'osc 8.0000mhz 5.0v +-50ppm smd - CWX825-8.0M' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW476TR-ND.
OSC 10.0000MHZ 5.0V +-50PPM SMD - CWX825-10.0M
Order 'osc 10.0000mhz 5.0v +-50ppm smd - CWX825-10.0M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW477CT-ND.
OSC 10.0000MHZ 5.0V +-50PPM SMD - CWX825-10.0M
Order 'osc 10.0000mhz 5.0v +-50ppm smd - CWX825-10.0M' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW477TR-ND.
OSC 12.0000MHZ 5.0V +-50PPM SMD - CWX825-12.0M
Order 'osc 12.0000mhz 5.0v +-50ppm smd - CWX825-12.0M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW478CT-ND.
Send this link via E-Mail
Help With This Screen