CABLE .025" 20COND 100FT GRAY - 3754/20 300 - Cables, Wires
| Digi-Key Part Number | MB20G-100-ND |
1 |
46.87000 |
Extended Price
46.87 |
| Manufacturer Part Number | 3754/20 300 | |||
| Description | CABLE .025" 20COND 100FT GRAY | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3754/20 300 |
| Vendor | 3M (VA) |
| Category | Cables, Wires |
| Color | Gray |
| Wire Gauge | 30 AWG |
| Length | 100' (30.5m) |
| Cable Type | Flat Cable |
| Pitch | 0.025" (0.64mm) |
| Shielding | Unshielded |
| Conductor Strand | 7 Strands / 38 AWG |
| Number of Conductors | 20 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3754 20 300 375420 300 MB20G 100 ND MB20G100ND MB20G-100 |
3754/20 300 Specification Sheet
CABLE .025" 20COND 100FT GRAY - 3754/20 300 (MB20G-100-ND) - Cables, Wires
Related parts Cables, Wires:CABLE .025" 20COND 100FT GRAY - 3754/20 300
Order 'cable .025" 20cond 100ft gray - 3754/20 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB20G-100-ND.
CABLE .025" 20COND 10FT GRAY - 3754/20 300
Order 'cable .025" 20cond 10ft gray - 3754/20 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB20G-10-ND.
CABLE .025" 20COND 25FT GRAY - 3754/20 300
Order 'cable .025" 20cond 25ft gray - 3754/20 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB20G-25-ND.
CABLE .025" 20COND 300FT GRAY - 3754/20 300
Order 'cable .025" 20cond 300ft gray - 3754/20 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB20G-300-ND.
CABLE .025" 20COND 50FT GRAY - 3754/20 300
Order 'cable .025" 20cond 50ft gray - 3754/20 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB20G-50-ND.
CABLE .025" 20COND 5FT GRAY - 3754/20 300
Order 'cable .025" 20cond 5ft gray - 3754/20 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB20G-5-ND.
CABLE .025" 100COND 100FT GRAY - 3754/100 300
Order 'cable .025" 100cond 100ft gray - 3754/100 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB100G-100-ND.
CABLE .025" 26COND 100FT GRAY - 3754/26 300
Order 'cable .025" 26cond 100ft gray - 3754/26 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB26G-100-ND.
CABLE .025" 30COND 100FT GRAY - 3754/30 300
Order 'cable .025" 30cond 100ft gray - 3754/30 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB30G-100-ND.
CABLE .025" 40COND 100FT GRAY - 3754/40 300
Order 'cable .025" 40cond 100ft gray - 3754/40 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB40G-100-ND.
CABLE .025" 50COND 100FT GRAY - 3754/50 300
Order 'cable .025" 50cond 100ft gray - 3754/50 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB50G-100-ND.
CABLE .025" 60COND 100FT GRAY - 3754/60 300
Order 'cable .025" 60cond 100ft gray - 3754/60 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB60G-100-ND.
CABLE .025" 68COND 100FT GRAY - 3754/68 300
Order 'cable .025" 68cond 100ft gray - 3754/68 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB68G-100-ND.
CABLE .025" 80COND 100FT GRAY - 3754/80 300
Order 'cable .025" 80cond 100ft gray - 3754/80 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB80G-100-ND.
CABLE .025" 100COND 10FT GRAY - 3754/100 300
Order 'cable .025" 100cond 10ft gray - 3754/100 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB100G-10-ND.
Send this link via E-Mail
Help With This Screen
