OSC 1.8432MHZ 3.3V +-50PPM SMD - CWX823-1.8432M - Crystals and Oscillators
| Digi-Key Part Number | CW432CT-ND |
1 10 100 500 |
2.13000 1.77800 1.42200 1.14550 |
Extended Price
2.13 17.78 142.20 572.75 |
| Manufacturer Part Number | CWX823-1.8432M | |||
| Description | OSC 1.8432MHZ 3.3V +-50PPM SMD | |||
| Quantity Available | 2044 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CWX823-1.8432M |
| Vendor | Connor-Winfield (VA) |
| Category | Crystals and Oscillators |
| Frequency | 1.8432MHz |
| Package / Case | SMD 7mm x 5mm |
| Packaging | Cut Tape (CT) |
| Supply Voltage | 3.3V |
| Type | Standard |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±50ppm |
| Supply Current | 30mA |
| Mfr Reel Diameter | 10" (254mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CWX823 1 8432M CWX82318432M CW432CT ND CW432CTND CW432CT |
CWX823-1.8432M Specification Sheet
OSC 1.8432MHZ 3.3V +-50PPM SMD - CWX823-1.8432M (CW432CT-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :OSC 1.8432MHZ 3.3V +-50PPM SMD - CWX823-1.8432M
Order 'osc 1.8432mhz 3.3v +-50ppm smd - CWX823-1.8432M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW432CT-ND.
OSC 1.8432MHZ 3.3V +-50PPM SMD - CWX823-1.8432M
Order 'osc 1.8432mhz 3.3v +-50ppm smd - CWX823-1.8432M' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW432TR-ND.
OSC 18.4320MHZ 3.3V +-50PPM SMD - CWX823-18.432M
Order 'osc 18.4320mhz 3.3v +-50ppm smd - CWX823-18.432M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW444CT-ND.
OSC 18.4320MHZ 3.3V +-50PPM SMD - CWX823-18.432M
Order 'osc 18.4320mhz 3.3v +-50ppm smd - CWX823-18.432M' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW444TR-ND.
OSC 1.5440MHZ 3.3V +-50PPM SMD - CWX823-1.544M
Order 'osc 1.5440mhz 3.3v +-50ppm smd - CWX823-1.544M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW431CT-ND.
OSC 3.6864MHZ 3.3V +-50PPM SMD - CWX823-3.6864M
Order 'osc 3.6864mhz 3.3v +-50ppm smd - CWX823-3.6864M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW433CT-ND.
OSC 4.0000MHZ 3.3V +-50PPM SMD - CWX823-4.0M
Order 'osc 4.0000mhz 3.3v +-50ppm smd - CWX823-4.0M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW434CT-ND.
OSC 7.3728MHZ 3.3V +-50PPM SMD - CWX823-7.3728M
Order 'osc 7.3728mhz 3.3v +-50ppm smd - CWX823-7.3728M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW435CT-ND.
OSC 8.0000MHZ 3.3V +-50PPM SMD - CWX823-8.0M
Order 'osc 8.0000mhz 3.3v +-50ppm smd - CWX823-8.0M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW436CT-ND.
OSC 10.0000MHZ 3.3V +-50PPM SMD - CWX823-10.0M
Order 'osc 10.0000mhz 3.3v +-50ppm smd - CWX823-10.0M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW437CT-ND.
OSC 12.0000MHZ 3.3V +-50PPM SMD - CWX823-12.0M
Order 'osc 12.0000mhz 3.3v +-50ppm smd - CWX823-12.0M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW438CT-ND.
OSC 12.2880MHZ 3.3V +-50PPM SMD - CWX823-12.288M
Order 'osc 12.2880mhz 3.3v +-50ppm smd - CWX823-12.288M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW439CT-ND.
OSC 14.31818MHZ 3.3V +-50PPM SMD - CWX823-14.31818M
Order 'osc 14.31818mhz 3.3v +-50ppm smd - CWX823-14.31818M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW440CT-ND.
OSC 15.3600MHZ 3.3V +-50PPM SMD - CWX823-15.36M
Order 'osc 15.3600mhz 3.3v +-50ppm smd - CWX823-15.36M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW441CT-ND.
OSC 16.0000MHZ 3.3V +-50PPM SMD - CWX823-16.0M
Order 'osc 16.0000mhz 3.3v +-50ppm smd - CWX823-16.0M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW442CT-ND.
Send this link via E-Mail
Help With This Screen
