Keywords:





OSC 1.5440MHZ 3.3V +-50PPM SMD - CWX823-1.544M - Crystals and Oscillators

1.544MHz Oscillator Crystal And Oscillator 3.3V Standard Connor-Winfield CWX823-1.544M

Digi-Key Part Number CW431TR-ND
Price Break
1000
5000
10000
Unit Price
1.06650
.98750
.94800
Extended Price
1066.50
4937.50
9480.00
Manufacturer Part NumberCWX823-1.544M
DescriptionOSC 1.5440MHZ 3.3V +-50PPM SMD
Quantity Available 1000
All prices are in USD

Purchase 1.544MHz Oscillator Crystal And Oscillator 3.3V Standard Connor-Winfield CWX823-1.544M
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 1.544MHz Oscillator Crystal And Oscillator 3.3V Standard Connor-Winfield CWX823-1.544M
Technical/Catalog InformationCWX823-1.544M
VendorConnor-Winfield
CategoryCrystals and Oscillators
Frequency1.544MHz
Package / CaseSMD 7mm x 5mm
PackagingTape & Reel (TR)
Supply Voltage3.3V
TypeStandard
Operating Temperature-20°C ~ 70°C
Frequency Stability±50ppm
Supply Current30mA
Mfr Reel Diameter10" (254mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width16mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CWX823 1 544M
CWX8231544M
CW431TR ND
CW431TRND
CW431TR

CWX823-1.544M Specification Sheet

Image of OSC 1.5440MHZ 3.3V +-50PPM SMD - CWX823-1.544M

OSC 1.5440MHZ 3.3V +-50PPM SMD - CWX823-1.544M (CW431TR-ND) - Crystals and Oscillators

Related parts 1.544MHz Oscillator Crystal And Oscillator 3.3V Standard Connor-Winfield CWX823-1.544M
OSC 1.5440MHZ 3.3V +-50PPM SMD - CWX823-1.544M
 Order 'osc 1.5440mhz 3.3v +-50ppm smd - CWX823-1.544M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW431CT-ND.
OSC 1.5440MHZ 3.3V +-50PPM SMD - CWX823-1.544M
 Order 'osc 1.5440mhz 3.3v +-50ppm smd - CWX823-1.544M' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW431TR-ND.
OSC 1.8432MHZ 3.3V +-50PPM SMD - CWX823-1.8432M
 Order 'osc 1.8432mhz 3.3v +-50ppm smd - CWX823-1.8432M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW432CT-ND.
OSC 1.8432MHZ 3.3V +-50PPM SMD - CWX823-1.8432M
 Order 'osc 1.8432mhz 3.3v +-50ppm smd - CWX823-1.8432M' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW432TR-ND.
OSC 3.6864MHZ 3.3V +-50PPM SMD - CWX823-3.6864M
 Order 'osc 3.6864mhz 3.3v +-50ppm smd - CWX823-3.6864M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW433CT-ND.
OSC 3.6864MHZ 3.3V +-50PPM SMD - CWX823-3.6864M
 Order 'osc 3.6864mhz 3.3v +-50ppm smd - CWX823-3.6864M' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW433TR-ND.
OSC 4.0000MHZ 3.3V +-50PPM SMD - CWX823-4.0M
 Order 'osc 4.0000mhz 3.3v +-50ppm smd - CWX823-4.0M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW434CT-ND.
OSC 4.0000MHZ 3.3V +-50PPM SMD - CWX823-4.0M
 Order 'osc 4.0000mhz 3.3v +-50ppm smd - CWX823-4.0M' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW434TR-ND.
OSC 7.3728MHZ 3.3V +-50PPM SMD - CWX823-7.3728M
 Order 'osc 7.3728mhz 3.3v +-50ppm smd - CWX823-7.3728M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW435CT-ND.
OSC 7.3728MHZ 3.3V +-50PPM SMD - CWX823-7.3728M
 Order 'osc 7.3728mhz 3.3v +-50ppm smd - CWX823-7.3728M' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW435TR-ND.
OSC 8.0000MHZ 3.3V +-50PPM SMD - CWX823-8.0M
 Order 'osc 8.0000mhz 3.3v +-50ppm smd - CWX823-8.0M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW436CT-ND.
OSC 8.0000MHZ 3.3V +-50PPM SMD - CWX823-8.0M
 Order 'osc 8.0000mhz 3.3v +-50ppm smd - CWX823-8.0M' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW436TR-ND.
OSC 10.0000MHZ 3.3V +-50PPM SMD - CWX823-10.0M
 Order 'osc 10.0000mhz 3.3v +-50ppm smd - CWX823-10.0M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW437CT-ND.
OSC 10.0000MHZ 3.3V +-50PPM SMD - CWX823-10.0M
 Order 'osc 10.0000mhz 3.3v +-50ppm smd - CWX823-10.0M' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW437TR-ND.
OSC 12.0000MHZ 3.3V +-50PPM SMD - CWX823-12.0M
 Order 'osc 12.0000mhz 3.3v +-50ppm smd - CWX823-12.0M' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW438CT-ND.

Options for 1.544MHz Oscillator Crystal And Oscillator 3.3V Standard Connor-Winfield CWX823-1.544M
Send this link via E-Mail
Help With This Screen

OSC 1.5440MHZ 3.3V +-50PPM SMD - CWX823-1.544M
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: OSC 1.5440MHZ 3.3V +-50PPM SMD - CWX823-1.544M Next: OSC 1.5440MHZ 5.0V +-25PPM SMD - CWX815-1.544M
OSC 1.5440MHZ 3.3V +-50PPM SMD - CWX823-1.544M