CABL 20 COND 100FT FLAT TWSTD PR - 1785/20 100SF - Cables, Wires
| Digi-Key Part Number | MB20F-100-ND |
1 5 10 |
255.20000 223.30000 191.40000 |
Extended Price
255.20 1116.50 1914.00 |
| Manufacturer Part Number | 1785/20 100SF | |||
| Description | CABL 20 COND 100FT FLAT TWSTD PR | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1785/20 100SF |
| Vendor | 3M |
| Category | Cables, Wires |
| Color | Multiple |
| Wire Gauge | 28 AWG |
| Length | 100' (30.5m) |
| Cable Type | Flat Twisted Pair, Flat Jacket |
| Pitch | 0.050" (1.27mm) |
| Shielding | Shielded |
| Conductor Strand | 7 Strands / 36 AWG |
| Number of Conductors | 20 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1785 20 100SF 178520 100SF MB20F 100 ND MB20F100ND MB20F-100 |
1785/20 100SF Specification Sheet
CABL 20 COND 100FT FLAT TWSTD PR - 1785/20 100SF (MB20F-100-ND) - Cables, Wires
Related parts Cables, Wires:CABL 16 COND 100FT FLAT TWSTD PR - 1785/16 100SF
Order 'cabl 16 cond 100ft flat twstd pr - 1785/16 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB16F-100-ND.
CABL 26 COND 100FT FLAT TWSTD PR - 1785/26 100SF
Order 'cabl 26 cond 100ft flat twstd pr - 1785/26 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB26F-100-ND.
CABL 34 COND 100FT FLAT TWSTD PR - 1785/34 100SF
Order 'cabl 34 cond 100ft flat twstd pr - 1785/34 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB34F-100-ND.
CABL 36 COND 100FT FLAT TWSTD PR - 1785/36 100SF
Order 'cabl 36 cond 100ft flat twstd pr - 1785/36 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB36F-100-ND.
CABL 40 COND 100FT FLAT TWSTD PR - 1785/40 100SF
Order 'cabl 40 cond 100ft flat twstd pr - 1785/40 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB40F-100-ND.
CABL 50 COND 100FT FLAT TWSTD PR - 1785/50 100SF
Order 'cabl 50 cond 100ft flat twstd pr - 1785/50 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB50F-100-ND.
CABL 60 COND 100FT FLAT TWSTD PR - 1785/60 100SF
Order 'cabl 60 cond 100ft flat twstd pr - 1785/60 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB60F-100-ND.
CABL 64 COND 100FT FLAT TWSTD PR - 1785/64 100SF
Order 'cabl 64 cond 100ft flat twstd pr - 1785/64 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB64F-100-ND.
CABL 20 COND 100FT FLAT TWSTD PR - 1785/20 100SF
Order 'cabl 20 cond 100ft flat twstd pr - 1785/20 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB20F-100-ND.
CABLE 20 COND 10FT FLAT TWSTD PR - 1785/20 100SF
Order 'cable 20 cond 10ft flat twstd pr - 1785/20 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB20F-10-ND.
CABLE 20 COND 25FT FLAT TWSTD PR - 1785/20 100SF
Order 'cable 20 cond 25ft flat twstd pr - 1785/20 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB20F-25-ND.
CABLE 20 COND 50FT FLAT TWSTD PR - 1785/20 100SF
Order 'cable 20 cond 50ft flat twstd pr - 1785/20 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB20F-50-ND.
CABLE 16 COND 10FT FLAT TWSTD PR - 1785/16 100SF
Order 'cable 16 cond 10ft flat twstd pr - 1785/16 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB16F-10-ND.
CABLE 16 COND 25FT FLAT TWSTD PR - 1785/16 100SF
Order 'cable 16 cond 25ft flat twstd pr - 1785/16 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB16F-25-ND.
CABLE 16 COND 50FT FLAT TWSTD PR - 1785/16 100SF
Order 'cable 16 cond 50ft flat twstd pr - 1785/16 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB16F-50-ND.
Send this link via E-Mail
Help With This Screen
