OSC VCXO 20.0000 MHZ 5X7MM SMD - 357LB3I020M0000 - Crystals and Oscillators
| Digi-Key Part Number | CTX633CT-ND |
1 10 100 500 |
6.86000 5.49000 4.57500 3.03780 |
Extended Price
6.86 54.90 457.50 1518.90 |
| Manufacturer Part Number | 357LB3I020M0000 | |||
| Description | OSC VCXO 20.0000 MHZ 5X7MM SMD | |||
| Quantity Available | 783 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 357LB3I020M0000 |
| Vendor | CTS-Frequency Controls (VA) |
| Category | Crystals and Oscillators |
| Frequency | 20MHz |
| Package / Case | SMD 7mm x 5mm |
| Packaging | Cut Tape (CT) |
| Supply Voltage | 3.3V |
| Current - Supply | 50mA |
| Type | VCXO |
| Operating Temperature | -40°C ~ 85°C |
| Frequency Stability | ±50ppm |
| Series | 357 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
357LB3I020M0000 357LB3I020M0000 CTX633CT ND CTX633CTND CTX633CT |
357LB3I020M0000 Specification Sheet
OSC VCXO 20.0000 MHZ 5X7MM SMD - 357LB3I020M0000 (CTX633CT-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :OSC VCXO 20.0000 MHZ 5X7MM SMD - 357LB3I020M0000
Order 'osc vcxo 20.0000 mhz 5x7mm smd - 357LB3I020M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX633CT-ND.
OSC VCXO 20.0000 MHZ 5X7MM SMD - 357LB3I020M0000
Order 'osc vcxo 20.0000 mhz 5x7mm smd - 357LB3I020M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX633DKR-ND.
OSC VCXO 20.0000 MHZ 5X7MM SMD - 357LB3I020M0000
Order 'osc vcxo 20.0000 mhz 5x7mm smd - 357LB3I020M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX633TR-ND.
OSC VCXO 74.1758 MHZ 5X7MM SMD - 357LC5C074M1758
Order 'osc vcxo 74.1758 mhz 5x7mm smd - 357LC5C074M1758' online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX329CT-ND.
OSC VCXO 74.1758 MHZ 5X7MM SMD - 357LC5C074M1758
Order 'osc vcxo 74.1758 mhz 5x7mm smd - 357LC5C074M1758' online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX329DKR-ND.
OSC VCXO 74.1758 MHZ 5X7MM SMD - 357LC5C074M1758
Order 'osc vcxo 74.1758 mhz 5x7mm smd - 357LC5C074M1758' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX329TR-ND.
OSC VCXO 74.2500 MHZ 5X7MM SMD - 357LC5C074M2500
Order 'osc vcxo 74.2500 mhz 5x7mm smd - 357LC5C074M2500' online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX330CT-ND.
OSC VCXO 74.2500 MHZ 5X7MM SMD - 357LC5C074M2500
Order 'osc vcxo 74.2500 mhz 5x7mm smd - 357LC5C074M2500' online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX330DKR-ND.
OSC VCXO 74.2500 MHZ 5X7MM SMD - 357LC5C074M2500
Order 'osc vcxo 74.2500 mhz 5x7mm smd - 357LC5C074M2500' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX330TR-ND.
OSC VCXO 4.0960 MHZ 5X7MM SMD - 357LB3I004M0960
Order 'osc vcxo 4.0960 mhz 5x7mm smd - 357LB3I004M0960' online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX626CT-ND.
OSC VCXO 4.0960 MHZ 5X7MM SMD - 357LB3I004M0960
Order 'osc vcxo 4.0960 mhz 5x7mm smd - 357LB3I004M0960' online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX626DKR-ND.
OSC VCXO 4.0960 MHZ 5X7MM SMD - 357LB3I004M0960
Order 'osc vcxo 4.0960 mhz 5x7mm smd - 357LB3I004M0960' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX626TR-ND.
OSC VCXO 19.4400 MHZ 5X7MM SMD - 357LB3I019M4400
Order 'osc vcxo 19.4400 mhz 5x7mm smd - 357LB3I019M4400' online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX627CT-ND.
OSC VCXO 19.4400 MHZ 5X7MM SMD - 357LB3I019M4400
Order 'osc vcxo 19.4400 mhz 5x7mm smd - 357LB3I019M4400' online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX627DKR-ND.
OSC VCXO 19.4400 MHZ 5X7MM SMD - 357LB3I019M4400
Order 'osc vcxo 19.4400 mhz 5x7mm smd - 357LB3I019M4400' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX627TR-ND.
Send this link via E-Mail
Help With This Screen