Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

OSC VCXO 6.1760 MHZ 5X7MM SMD - 357LB3I006M1760

Digi-Key Part Number CTX631CT-ND
Price Break
1
10
100
500
Unit Price
6.86000
5.49000
4.57500
3.03780
Extended Price
6.86
54.90
457.50
1518.90
Manufacturer Part Number357LB3I006M1760
DescriptionOSC VCXO 6.1760 MHZ 5X7MM SMD
Quantity Available 963
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information357LB3I006M1760
VendorCTS Frequency Controls (VA)
CategoryCrystals and Oscillators
Frequency6.176MHz
Package / CaseSMD 7mm x 5mm
PackagingCut Tape (CT)
Supply Voltage3.3V
Current - Supply50mA
TypeVCXO
Operating Temperature-40°C ~ 85°C
Frequency Stability±50ppm
Series357
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 357LB3I006M1760
357LB3I006M1760
CTX631CT ND
CTX631CTND
CTX631CT

357LB3I006M1760 Specification Sheet

Image of OSC VCXO 6.1760 MHZ 5X7MM SMD - 357LB3I006M1760

OSC VCXO 6.1760 MHZ 5X7MM SMD - 357LB3I006M1760 (CTX631CT-ND)

Related parts:
OSC VCXO 6.1760 MHZ 5X7MM SMD - 357LB3I006M1760
 Order 'osc vcxo 6.1760 mhz 5x7mm smd - 357LB3I006M1760' online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX631CT-ND.
OSC VCXO 6.1760 MHZ 5X7MM SMD - 357LB3I006M1760
 Order 'osc vcxo 6.1760 mhz 5x7mm smd - 357LB3I006M1760' online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX631DKR-ND.
OSC VCXO 6.1760 MHZ 5X7MM SMD - 357LB3I006M1760
 Order 'osc vcxo 6.1760 mhz 5x7mm smd - 357LB3I006M1760' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX631TR-ND.
OSC VCXO 74.1758 MHZ 5X7MM SMD - 357LC5C074M1758
 Order 'osc vcxo 74.1758 mhz 5x7mm smd - 357LC5C074M1758' online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX329CT-ND.
OSC VCXO 74.1758 MHZ 5X7MM SMD - 357LC5C074M1758
 Order 'osc vcxo 74.1758 mhz 5x7mm smd - 357LC5C074M1758' online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX329DKR-ND.
OSC VCXO 74.1758 MHZ 5X7MM SMD - 357LC5C074M1758
 Order 'osc vcxo 74.1758 mhz 5x7mm smd - 357LC5C074M1758' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX329TR-ND.
OSC VCXO 74.2500 MHZ 5X7MM SMD - 357LC5C074M2500
 Order 'osc vcxo 74.2500 mhz 5x7mm smd - 357LC5C074M2500' online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX330CT-ND.
OSC VCXO 74.2500 MHZ 5X7MM SMD - 357LC5C074M2500
 Order 'osc vcxo 74.2500 mhz 5x7mm smd - 357LC5C074M2500' online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX330DKR-ND.
OSC VCXO 74.2500 MHZ 5X7MM SMD - 357LC5C074M2500
 Order 'osc vcxo 74.2500 mhz 5x7mm smd - 357LC5C074M2500' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX330TR-ND.
OSC VCXO 4.0960 MHZ 5X7MM SMD - 357LB3I004M0960
 Order 'osc vcxo 4.0960 mhz 5x7mm smd - 357LB3I004M0960' online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX626CT-ND.
OSC VCXO 4.0960 MHZ 5X7MM SMD - 357LB3I004M0960
 Order 'osc vcxo 4.0960 mhz 5x7mm smd - 357LB3I004M0960' online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX626DKR-ND.
OSC VCXO 4.0960 MHZ 5X7MM SMD - 357LB3I004M0960
 Order 'osc vcxo 4.0960 mhz 5x7mm smd - 357LB3I004M0960' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX626TR-ND.
OSC VCXO 19.4400 MHZ 5X7MM SMD - 357LB3I019M4400
 Order 'osc vcxo 19.4400 mhz 5x7mm smd - 357LB3I019M4400' online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX627CT-ND.
OSC VCXO 19.4400 MHZ 5X7MM SMD - 357LB3I019M4400
 Order 'osc vcxo 19.4400 mhz 5x7mm smd - 357LB3I019M4400' online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX627DKR-ND.
OSC VCXO 19.4400 MHZ 5X7MM SMD - 357LB3I019M4400
 Order 'osc vcxo 19.4400 mhz 5x7mm smd - 357LB3I019M4400' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX627TR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: OSC VCXO 54.000 MHZ 2.8V SMD - ECS-2532VXO-540B-2.8 Next: OSC VCXO 6.1760 MHZ 5X7MM SMD - 357LB3I006M1760