OSC VCXO 622.08MHZ 9X14MM SMD - 350ALAA-622.080 - Crystals and Oscillators
| Digi-Key Part Number | CTX623CT-ND |
1 10 50 |
105.00000 89.25000 75.25000 |
Extended Price
105.00 892.50 3762.50 |
| Manufacturer Part Number | 350ALAA-622.080 | |||
| Description | OSC VCXO 622.08MHZ 9X14MM SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | 350ALAA-622.080 |
| Vendor | CTS Frequency Controls (VA) |
| Category | Crystals and Oscillators |
| Frequency | 622.08MHz |
| Package / Case | SMD 14mm x 9mm |
| Packaging | Cut Tape (CT) |
| Supply Voltage | 3.3V |
| Current - Supply | 55mA |
| Type | VCXO |
| Operating Temperature | 0°C ~ 70°C |
| Frequency Stability | ±15ppm |
| Series | 350 |
| Other Names |
350ALAA 622 080 350ALAA622080 CTX623CT ND CTX623CTND CTX623CT |
350ALAA-622.080 Specification Sheet
OSC VCXO 622.08MHZ 9X14MM SMD - 350ALAA-622.080 (CTX623CT-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators:OSC VCXO 622.08MHZ 9X14MM SMD - 350ALAA-622.080
Order 'osc vcxo 622.08mhz 9x14mm smd - 350ALAA-622.080' online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX623CT-ND.
OSC VCXO 622.08MHZ 9X14MM SMD - 350ALAA-622.080
Order 'osc vcxo 622.08mhz 9x14mm smd - 350ALAA-622.080' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX623TR-ND.
OSC VCXO 644.531MHZ 9X14MM SMD - 350ALAA-644.531
Order 'osc vcxo 644.531mhz 9x14mm smd - 350ALAA-644.531' online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX624CT-ND.
OSC VCXO 644.531MHZ 9X14MM SMD - 350ALAA-644.531
Order 'osc vcxo 644.531mhz 9x14mm smd - 350ALAA-644.531' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX624TR-ND.
OSC VCXO 666.514MHZ 9X14MM SMD - 350ALAA-666.514
Order 'osc vcxo 666.514mhz 9x14mm smd - 350ALAA-666.514' online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX625CT-ND.
OSC VCXO 666.514MHZ 9X14MM SMD - 350ALAA-666.514
Order 'osc vcxo 666.514mhz 9x14mm smd - 350ALAA-666.514' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX625TR-ND.
OSC VCXO 74.1758 MHZ 5X7MM SMD - 357LC5C074M1758
Order 'osc vcxo 74.1758 mhz 5x7mm smd - 357LC5C074M1758' online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX329CT-ND.
OSC VCXO 74.1758 MHZ 5X7MM SMD - 357LC5C074M1758
Order 'osc vcxo 74.1758 mhz 5x7mm smd - 357LC5C074M1758' online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX329DKR-ND.
OSC VCXO 74.1758 MHZ 5X7MM SMD - 357LC5C074M1758
Order 'osc vcxo 74.1758 mhz 5x7mm smd - 357LC5C074M1758' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX329TR-ND.
OSC VCXO 74.2500 MHZ 5X7MM SMD - 357LC5C074M2500
Order 'osc vcxo 74.2500 mhz 5x7mm smd - 357LC5C074M2500' online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX330CT-ND.
OSC VCXO 74.2500 MHZ 5X7MM SMD - 357LC5C074M2500
Order 'osc vcxo 74.2500 mhz 5x7mm smd - 357LC5C074M2500' online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX330DKR-ND.
OSC VCXO 74.2500 MHZ 5X7MM SMD - 357LC5C074M2500
Order 'osc vcxo 74.2500 mhz 5x7mm smd - 357LC5C074M2500' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX330TR-ND.
OSC VCXO 4.0960 MHZ 5X7MM SMD - 357LB3I004M0960
Order 'osc vcxo 4.0960 mhz 5x7mm smd - 357LB3I004M0960' online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX626CT-ND.
OSC VCXO 4.0960 MHZ 5X7MM SMD - 357LB3I004M0960
Order 'osc vcxo 4.0960 mhz 5x7mm smd - 357LB3I004M0960' online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX626DKR-ND.
OSC VCXO 4.0960 MHZ 5X7MM SMD - 357LB3I004M0960
Order 'osc vcxo 4.0960 mhz 5x7mm smd - 357LB3I004M0960' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX626TR-ND.
Send this link via E-Mail
Help With This Screen