OSC 66.0000 MHZ 3.3V SMD - CB3LV-3I-66M0000 - Crystals and Oscillators
| Digi-Key Part Number | CTX316LVTR-ND |
1000 3000 5000 10000 25000 |
1.11300 1.07325 1.03350 .99375 .95400 |
Extended Price
1113.00 3219.75 5167.50 9937.50 23850.00 |
| Manufacturer Part Number | CB3LV-3I-66M0000 | |||
| Description | OSC 66.0000 MHZ 3.3V SMD | |||
| Quantity Available | 13000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB3LV-3I-66M0000 |
| Vendor | CTS-Frequency Controls |
| Category | Crystals and Oscillators |
| Frequency | 66MHz |
| Package / Case | SMD 7.5mm x 5mm |
| Packaging | Tape & Reel (TR) |
| Supply Voltage | 3.3V |
| Type | Standard |
| Operating Temperature | -40°C ~ 85°C |
| Frequency Stability | ±50ppm |
| Supply Current | 40mA |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CB3LV 3I 66M0000 CB3LV3I66M0000 CTX316LVTR ND CTX316LVTRND CTX316LVTR |
CB3LV-3I-66M0000 Specification Sheet
OSC 66.0000 MHZ 3.3V SMD - CB3LV-3I-66M0000 (CTX316LVTR-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :OSC 66.0000 MHZ 3.3V SMD - CB3LV-3I-66M0000
Order 'osc 66.0000 mhz 3.3v smd - CB3LV-3I-66M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX316LVTR-ND.
OSC 25.000 MHZ 3.3V SMD - CB3LV-3C-25M0000
Order 'osc 25.000 mhz 3.3v smd - CB3LV-3C-25M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX276LVTR-ND.
OSC 32.768 KHZ 3.3V SMD - ECS-327SMO-TR
Order 'osc 32.768 khz 3.3v smd - ECS-327SMO-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC777CT-ND.
OSC 32.768 KHZ 3.3V SMD - ECS-327SMO-TR
Order 'osc 32.768 khz 3.3v smd - ECS-327SMO-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC777TR-ND.
CRYSTAL 12.0000 MHZ 18PF SMD - CS10-12.000MABJ-UT
Order 'crystal 12.0000 mhz 18pf smd - CS10-12.000MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota. Digi-Key part number 300-8089-2-ND.
CRYSTAL 20.0000 MHZ 18PF SMD - CS10-20.000MABJ-UT
Order 'crystal 20.0000 mhz 18pf smd - CS10-20.000MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota. Digi-Key part number 300-8101-2-ND.
CRYSTAL 25.0000 MHZ 18PF SMD - CS10-25.000MABJ-UT
Order 'crystal 25.0000 mhz 18pf smd - CS10-25.000MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota. Digi-Key part number 300-8105-2-ND.
OSC 125.0000MHZ 3.3V CER SMD - EG-2001CA 125.0000M-PCHL0
Order 'osc 125.0000mhz 3.3v cer smd - EG-2001CA 125.0000M-PCHL0' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1009TR-ND.
OSCILLATOR CMOS PROG 3.3V OE SMD - SG-8002CA-MPT
Order 'oscillator cmos prog 3.3v oe smd - SG-8002CA-MPT' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002CA-PCB-ND.
MIC SISONIC SMD 1.5-5.5V MINI - SPM0103ND3-2
Order 'mic sisonic smd 1.5-5.5v mini - SPM0103ND3-2' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1072-2-ND.
HOLDER BATT COIN 2032 20MM SMD - 1060TR
Order 'holder batt coin 2032 20mm smd - 1060TR' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1060KTR-ND.
CAP 150UF 4V SPEC POLYMER SMD - EEF-UD0G151R
Order 'cap 150uf 4v spec polymer smd - EEF-UD0G151R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2113TR-ND.
CAP 180UF 6.3V SPEC POLYMER SMD - EEF-UE0J181R
Order 'cap 180uf 6.3v spec polymer smd - EEF-UE0J181R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2118TR-ND.
CAP 180UF 4.0V SPEC POLYMER SMD - EEF-UE0G181R
Order 'cap 180uf 4.0v spec polymer smd - EEF-UE0G181R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3268TR-ND.
CAP 150UF 6.3V SPEC POLYMER SMD - EEF-UE0J151R
Order 'cap 150uf 6.3v spec polymer smd - EEF-UE0J151R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3269CT-ND.
Send this link via E-Mail
Help With This Screen
