OSC 40.0000 MHZ 3.3V SMD - CB3LV-3I-40M0000 - Crystals and Oscillators
| Digi-Key Part Number | CTX314LVDKR-ND |
1 10 50 100 500 |
2.94000 2.55100 2.23720 1.76630 1.49150 |
Extended Price
2.94 25.51 111.86 176.63 745.75 |
| Manufacturer Part Number | CB3LV-3I-40M0000 | |||
| Description | OSC 40.0000 MHZ 3.3V SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB3LV-3I-40M0000 |
| Vendor | CTS-Frequency Controls (VA) |
| Category | Crystals and Oscillators |
| Frequency | 40MHz |
| Package / Case | SMD 7.5mm x 5mm |
| Packaging | Digi-Reel® |
| Supply Voltage | 3.3V |
| Type | Standard |
| Operating Temperature | -40°C ~ 85°C |
| Frequency Stability | ±50ppm |
| Supply Current | 40mA |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CB3LV 3I 40M0000 CB3LV3I40M0000 CTX314LVDKR ND CTX314LVDKRND CTX314LVDKR |
CB3LV-3I-40M0000 Specification Sheet
OSC 40.0000 MHZ 3.3V SMD - CB3LV-3I-40M0000 (CTX314LVDKR-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :OSC 40.0000 MHZ 3.3V SMD - CB3LV-3I-40M0000
Order 'osc 40.0000 mhz 3.3v smd - CB3LV-3I-40M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX314LVCT-ND.
OSC 40.0000 MHZ 3.3V SMD - CB3LV-3I-40M0000
Order 'osc 40.0000 mhz 3.3v smd - CB3LV-3I-40M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX314LVDKR-ND.
OSC 40.0000 MHZ 3.3V SMD - CB3LV-3I-40M0000
Order 'osc 40.0000 mhz 3.3v smd - CB3LV-3I-40M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX314LVTR-ND.
OSC 40.000 MHZ 3.3V SMD - CB3LV-3C-40M0000
Order 'osc 40.000 mhz 3.3v smd - CB3LV-3C-40M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX280LVCT-ND.
OSC 8.0000 MHZ 3.3V SMD - CB3LV-3I-8M0000
Order 'osc 8.0000 mhz 3.3v smd - CB3LV-3I-8M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX301LVCT-ND.
OSC 8.1920 MHZ 3.3V SMD - CB3LV-3I-8M1920
Order 'osc 8.1920 mhz 3.3v smd - CB3LV-3I-8M1920' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX302LVCT-ND.
OSC 12.0000 MHZ 3.3V SMD - CB3LV-3I-12M0000
Order 'osc 12.0000 mhz 3.3v smd - CB3LV-3I-12M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX303LVCT-ND.
OSC 18.4320 MHZ 3.3V SMD - CB3LV-3I-18M4320
Order 'osc 18.4320 mhz 3.3v smd - CB3LV-3I-18M4320' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX305LVCT-ND.
OSC 20.0000 MHZ 3.3V SMD - CB3LV-3I-20M0000
Order 'osc 20.0000 mhz 3.3v smd - CB3LV-3I-20M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX306LVCT-ND.
OSC 24.0000 MHZ 3.3V SMD - CB3LV-3I-24M0000
Order 'osc 24.0000 mhz 3.3v smd - CB3LV-3I-24M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX307LVCT-ND.
OSC 25.0000 MHZ 3.3V SMD - CB3LV-3I-25M0000
Order 'osc 25.0000 mhz 3.3v smd - CB3LV-3I-25M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX308LVCT-ND.
OSC 30.0000 MHZ 3.3V SMD - CB3LV-3I-30M0000
Order 'osc 30.0000 mhz 3.3v smd - CB3LV-3I-30M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX309LVCT-ND.
OSC 32.0000 MHZ 3.3V SMD - CB3LV-3I-32M0000
Order 'osc 32.0000 mhz 3.3v smd - CB3LV-3I-32M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX310LVCT-ND.
OSC 32.7680 MHZ 3.3V SMD - CB3LV-3I-32M7680
Order 'osc 32.7680 mhz 3.3v smd - CB3LV-3I-32M7680' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX311LVCT-ND.
OSC 33.0000 MHZ 3.3V SMD - CB3LV-3I-33M0000
Order 'osc 33.0000 mhz 3.3v smd - CB3LV-3I-33M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX312LVCT-ND.
Send this link via E-Mail
Help With This Screen
