OSC 45.000 MHZ 3.3V SMD - CB3LV-3C-45M0000 - Crystals and Oscillators
45MHz Oscillator Crystal And Oscillator 3.3V Standard CTS-Frequency Controls CB3LV-3C-45M0000
| Digi-Key Part Number | CTX297LVTR-ND |
1000 3000 5000 10000 25000 |
1.09900 1.05975 1.02050 .98125 .94200 |
Extended Price
1099.00 3179.25 5102.50 9812.50 23550.00 |
| Manufacturer Part Number | CB3LV-3C-45M0000 | |||
| Description | OSC 45.000 MHZ 3.3V SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB3LV-3C-45M0000 |
| Vendor | CTS-Frequency Controls |
| Category | Crystals and Oscillators |
| Frequency | 45MHz |
| Package / Case | SMD 7.5mm x 5mm |
| Packaging | Tape & Reel (TR) |
| Supply Voltage | 3.3V |
| Type | Standard |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±50ppm |
| Supply Current | 40mA |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CB3LV 3C 45M0000 CB3LV3C45M0000 CTX297LVTR ND CTX297LVTRND CTX297LVTR |
CB3LV-3C-45M0000 Specification Sheet
OSC 45.000 MHZ 3.3V SMD - CB3LV-3C-45M0000 (CTX297LVTR-ND) - Crystals and Oscillators
Related parts 45MHz Oscillator Crystal And Oscillator 3.3V Standard CTS-Frequency Controls CB3LV-3C-45M0000OSC 45.000 MHZ 3.3V SMD - CB3LV-3C-45M0000
Order 'osc 45.000 mhz 3.3v smd - CB3LV-3C-45M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX297LVCT-ND.
OSC 45.000 MHZ 3.3V SMD - CB3LV-3C-45M0000
Order 'osc 45.000 mhz 3.3v smd - CB3LV-3C-45M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX297LVDKR-ND.
OSC 45.000 MHZ 3.3V SMD - CB3LV-3C-45M0000
Order 'osc 45.000 mhz 3.3v smd - CB3LV-3C-45M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX297LVTR-ND.
OSC 3.6864 MHZ 3.3V SMD - CB3LV-3C-3M6864
Order 'osc 3.6864 mhz 3.3v smd - CB3LV-3C-3M6864' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX260LVCT-ND.
OSC 4.0000 MHZ 3.3V SMD - CB3LV-3C-4M0000
Order 'osc 4.0000 mhz 3.3v smd - CB3LV-3C-4M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX261LVCT-ND.
OSC 6.1760 MHZ 3.3V SMD - CB3LV-3C-6M1760
Order 'osc 6.1760 mhz 3.3v smd - CB3LV-3C-6M1760' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX262LVCT-ND.
OSC 7.3728 MHZ 3.3V SMD - CB3LV-3C-7M3728
Order 'osc 7.3728 mhz 3.3v smd - CB3LV-3C-7M3728' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX263LVCT-ND.
OSC 8.0000 MHZ 3.3V SMD - CB3LV-3C-8M0000
Order 'osc 8.0000 mhz 3.3v smd - CB3LV-3C-8M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX264LVCT-ND.
OSC 10.000 MHZ 3.3V SMD - CB3LV-3C-10M0000
Order 'osc 10.000 mhz 3.3v smd - CB3LV-3C-10M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX265LVCT-ND.
OSC 12.288 MHZ 3.3V SMD - CB3LV-3C-12M2880
Order 'osc 12.288 mhz 3.3v smd - CB3LV-3C-12M2880' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX266LVCT-ND.
OSC 12.352 MHZ 3.3V SMD - CB3LV-3C-12M3520
Order 'osc 12.352 mhz 3.3v smd - CB3LV-3C-12M3520' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX267LVCT-ND.
OSC 14.31818 MHZ 3.3V SMD - CB3LV-3C-14M31818
Order 'osc 14.31818 mhz 3.3v smd - CB3LV-3C-14M31818' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX268LVCT-ND.
OSC 15.360 MHZ 3.3V SMD - CB3LV-3C-15M3600
Order 'osc 15.360 mhz 3.3v smd - CB3LV-3C-15M3600' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX269LVCT-ND.
OSC 16.000 MHZ 3.3V SMD - CB3LV-3C-16M0000
Order 'osc 16.000 mhz 3.3v smd - CB3LV-3C-16M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX270LVCT-ND.
OSC 16.384 MHZ 3.3V SMD - CB3LV-3C-16M3840
Order 'osc 16.384 mhz 3.3v smd - CB3LV-3C-16M3840' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX271LVCT-ND.
Options for 45MHz Oscillator Crystal And Oscillator 3.3V Standard CTS-Frequency Controls CB3LV-3C-45M0000
Send this link via E-Mail
Help With This Screen
