Keywords:





OSC 45.000 MHZ 3.3V SMD - CB3LV-3C-45M0000 - Crystals and Oscillators

45MHz Oscillator Crystal And Oscillator 3.3V Standard CTS-Frequency Controls (VA) CB3LV-3C-45M0000

Digi-Key Part Number CTX297LVDKR-ND
Price Break
1
10
50
100
500
Unit Price
2.94000
2.55100
2.23720
1.76630
1.49150
Extended Price
2.94
25.51
111.86
176.63
745.75
Manufacturer Part NumberCB3LV-3C-45M0000
DescriptionOSC 45.000 MHZ 3.3V SMD
Quantity Available Available
All prices are in USD

Purchase 45MHz Oscillator Crystal And Oscillator 3.3V Standard CTS-Frequency Controls (VA) CB3LV-3C-45M0000
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 45MHz Oscillator Crystal And Oscillator 3.3V Standard CTS-Frequency Controls (VA) CB3LV-3C-45M0000
Technical/Catalog InformationCB3LV-3C-45M0000
VendorCTS-Frequency Controls (VA)
CategoryCrystals and Oscillators
Frequency45MHz
Package / CaseSMD 7.5mm x 5mm
PackagingDigi-Reel®
Supply Voltage3.3V
TypeStandard
Operating Temperature-20°C ~ 70°C
Frequency Stability±50ppm
Supply Current40mA
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width16mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CB3LV 3C 45M0000
CB3LV3C45M0000
CTX297LVDKR ND
CTX297LVDKRND
CTX297LVDKR

CB3LV-3C-45M0000 Specification Sheet

Image of OSC 45.000 MHZ 3.3V SMD - CB3LV-3C-45M0000

OSC 45.000 MHZ 3.3V SMD - CB3LV-3C-45M0000 (CTX297LVDKR-ND) - Crystals and Oscillators

Related parts 45MHz Oscillator Crystal And Oscillator 3.3V Standard CTS-Frequency Controls (VA) CB3LV-3C-45M0000
OSC 45.000 MHZ 3.3V SMD - CB3LV-3C-45M0000
 Order 'osc 45.000 mhz 3.3v smd - CB3LV-3C-45M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX297LVCT-ND.
OSC 45.000 MHZ 3.3V SMD - CB3LV-3C-45M0000
 Order 'osc 45.000 mhz 3.3v smd - CB3LV-3C-45M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX297LVDKR-ND.
OSC 45.000 MHZ 3.3V SMD - CB3LV-3C-45M0000
 Order 'osc 45.000 mhz 3.3v smd - CB3LV-3C-45M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX297LVTR-ND.
OSC 3.6864 MHZ 3.3V SMD - CB3LV-3C-3M6864
 Order 'osc 3.6864 mhz 3.3v smd - CB3LV-3C-3M6864' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX260LVCT-ND.
OSC 4.0000 MHZ 3.3V SMD - CB3LV-3C-4M0000
 Order 'osc 4.0000 mhz 3.3v smd - CB3LV-3C-4M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX261LVCT-ND.
OSC 6.1760 MHZ 3.3V SMD - CB3LV-3C-6M1760
 Order 'osc 6.1760 mhz 3.3v smd - CB3LV-3C-6M1760' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX262LVCT-ND.
OSC 7.3728 MHZ 3.3V SMD - CB3LV-3C-7M3728
 Order 'osc 7.3728 mhz 3.3v smd - CB3LV-3C-7M3728' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX263LVCT-ND.
OSC 8.0000 MHZ 3.3V SMD - CB3LV-3C-8M0000
 Order 'osc 8.0000 mhz 3.3v smd - CB3LV-3C-8M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX264LVCT-ND.
OSC 10.000 MHZ 3.3V SMD - CB3LV-3C-10M0000
 Order 'osc 10.000 mhz 3.3v smd - CB3LV-3C-10M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX265LVCT-ND.
OSC 12.288 MHZ 3.3V SMD - CB3LV-3C-12M2880
 Order 'osc 12.288 mhz 3.3v smd - CB3LV-3C-12M2880' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX266LVCT-ND.
OSC 12.352 MHZ 3.3V SMD - CB3LV-3C-12M3520
 Order 'osc 12.352 mhz 3.3v smd - CB3LV-3C-12M3520' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX267LVCT-ND.
OSC 14.31818 MHZ 3.3V SMD - CB3LV-3C-14M31818
 Order 'osc 14.31818 mhz 3.3v smd - CB3LV-3C-14M31818' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX268LVCT-ND.
OSC 15.360 MHZ 3.3V SMD - CB3LV-3C-15M3600
 Order 'osc 15.360 mhz 3.3v smd - CB3LV-3C-15M3600' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX269LVCT-ND.
OSC 16.000 MHZ 3.3V SMD - CB3LV-3C-16M0000
 Order 'osc 16.000 mhz 3.3v smd - CB3LV-3C-16M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX270LVCT-ND.
OSC 16.384 MHZ 3.3V SMD - CB3LV-3C-16M3840
 Order 'osc 16.384 mhz 3.3v smd - CB3LV-3C-16M3840' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX271LVCT-ND.

Options for 45MHz Oscillator Crystal And Oscillator 3.3V Standard CTS-Frequency Controls (VA) CB3LV-3C-45M0000
Send this link via E-Mail
Help With This Screen

OSC 45.000 MHZ 3.3V SMD - CB3LV-3C-45M0000
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: OSC 45.000 MHZ 3.3V SMD - CB3LV-3C-45M0000 Next: OSC 45.000 MHZ 3.3V SMD - CB3LV-3C-45M0000
OSC 45.000 MHZ 3.3V SMD - CB3LV-3C-45M0000