Keywords:





OSC 30.000 MHZ 5.0V SMD - CB3-3C-30M0000 - Crystals and Oscillators

30MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls CB3-3C-30M0000

Digi-Key Part Number CTX296TR-ND
Price Break
1000
3000
5000
10000
25000
Unit Price
1.09900
1.05975
1.02050
.98125
.94200
Extended Price
1099.00
3179.25
5102.50
9812.50
23550.00
Manufacturer Part NumberCB3-3C-30M0000
DescriptionOSC 30.000 MHZ 5.0V SMD
Quantity Available 1000
All prices are in USD

Purchase 30MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls CB3-3C-30M0000
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 30MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls CB3-3C-30M0000
Technical/Catalog InformationCB3-3C-30M0000
VendorCTS-Frequency Controls
CategoryCrystals and Oscillators
Frequency30MHz
Package / CaseSMD 7.5mm x 5mm
PackagingTape & Reel (TR)
Supply Voltage5V
TypeStandard
Operating Temperature-20°C ~ 70°C
Frequency Stability±50ppm
Supply Current50mA
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width16mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CB3 3C 30M0000
CB33C30M0000
CTX296TR ND
CTX296TRND
CTX296TR

CB3-3C-30M0000 Specification Sheet

Image of OSC 30.000 MHZ 5.0V SMD - CB3-3C-30M0000

OSC 30.000 MHZ 5.0V SMD - CB3-3C-30M0000 (CTX296TR-ND) - Crystals and Oscillators

Related parts 30MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls CB3-3C-30M0000
OSC 30.000 MHZ 5.0V SMD - CB3-3C-30M0000
 Order 'osc 30.000 mhz 5.0v smd - CB3-3C-30M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX296CT-ND.
OSC 30.000 MHZ 5.0V SMD - CB3-3C-30M0000
 Order 'osc 30.000 mhz 5.0v smd - CB3-3C-30M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX296DKR-ND.
OSC 30.000 MHZ 5.0V SMD - CB3-3C-30M0000
 Order 'osc 30.000 mhz 5.0v smd - CB3-3C-30M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX296TR-ND.
OSC 3.6864 MHZ 5.0V SMD - CB3-3C-3M6864
 Order 'osc 3.6864 mhz 5.0v smd - CB3-3C-3M6864' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX260CT-ND.
OSC 3.6864 MHZ 5.0V SMD - CB3-3C-3M6864
 Order 'osc 3.6864 mhz 5.0v smd - CB3-3C-3M6864' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX260DKR-ND.
OSC 3.6864 MHZ 5.0V SMD - CB3-3C-3M6864
 Order 'osc 3.6864 mhz 5.0v smd - CB3-3C-3M6864' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX260TR-ND.
OSC 4.0000 MHZ 5.0V SMD - CB3-3C-4M0000
 Order 'osc 4.0000 mhz 5.0v smd - CB3-3C-4M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX261CT-ND.
OSC 4.0000 MHZ 5.0V SMD - CB3-3C-4M0000
 Order 'osc 4.0000 mhz 5.0v smd - CB3-3C-4M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX261DKR-ND.
OSC 4.0000 MHZ 5.0V SMD - CB3-3C-4M0000
 Order 'osc 4.0000 mhz 5.0v smd - CB3-3C-4M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX261TR-ND.
OSC 6.1760 MHZ 5.0V SMD - CB3-3C-6M1760
 Order 'osc 6.1760 mhz 5.0v smd - CB3-3C-6M1760' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX262CT-ND.
OSC 6.1760 MHZ 5.0V SMD - CB3-3C-6M1760
 Order 'osc 6.1760 mhz 5.0v smd - CB3-3C-6M1760' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX262DKR-ND.
OSC 6.1760 MHZ 5.0V SMD - CB3-3C-6M1760
 Order 'osc 6.1760 mhz 5.0v smd - CB3-3C-6M1760' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX262TR-ND.
OSC 7.3728 MHZ 5.0V SMD - CB3-3C-7M3728
 Order 'osc 7.3728 mhz 5.0v smd - CB3-3C-7M3728' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX263CT-ND.
OSC 7.3728 MHZ 5.0V SMD - CB3-3C-7M3728
 Order 'osc 7.3728 mhz 5.0v smd - CB3-3C-7M3728' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX263DKR-ND.
OSC 7.3728 MHZ 5.0V SMD - CB3-3C-7M3728
 Order 'osc 7.3728 mhz 5.0v smd - CB3-3C-7M3728' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX263TR-ND.

Options for 30MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls CB3-3C-30M0000
Send this link via E-Mail
Help With This Screen

OSC 30.000 MHZ 5.0V SMD - CB3-3C-30M0000
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: OSC 30.000 MHZ 5.0V SMD - CB3-3C-30M0000 Next: OSC 30.000 MHZ+-1.4%CTR-SPRD SMD - ASSML-30.000MHZ-EC-C1
OSC 30.000 MHZ 5.0V SMD - CB3-3C-30M0000