Keywords:





18.432MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls CB3-3C-18M4320

OSC 18.432 MHZ 5.0V SMD - CB3-3C-18M4320 - Crystals and Oscillators

Digi-Key Part Number CTX293TR-ND
Price Break
1000
3000
5000
10000
25000
Unit Price
1.09900
1.05975
1.02050
.98125
.94200
Extended Price
1099.00
3179.25
5102.50
9812.50
23550.00
Manufacturer Part NumberCB3-3C-18M4320
DescriptionOSC 18.432 MHZ 5.0V SMD
Quantity Available 2000
All prices are in USD

Purchase 18.432MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls CB3-3C-18M4320
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 18.432MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls CB3-3C-18M4320
Technical/Catalog InformationCB3-3C-18M4320
VendorCTS-Frequency Controls
CategoryCrystals and Oscillators
Frequency18.432MHz
Package / CaseSMD 7.5mm x 5mm
PackagingTape & Reel (TR)
Supply Voltage5V
TypeStandard
Operating Temperature-20°C ~ 70°C
Frequency Stability±50ppm
Supply Current25mA
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width16mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CB3 3C 18M4320
CB33C18M4320
CTX293TR ND
CTX293TRND
CTX293TR

CB3-3C-18M4320 Specification Sheet

Image of OSC 18.432 MHZ 5.0V SMD - CB3-3C-18M4320

OSC 18.432 MHZ 5.0V SMD - CB3-3C-18M4320 (CTX293TR-ND) - Crystals and Oscillators

Related parts 18.432MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls CB3-3C-18M4320
18.432MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls (VA) CB3-3C-18M4320
 Order 'osc 18.432 mhz 5.0v smd - CB3-3C-18M4320' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX293CT-ND.
18.432MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls (VA) CB3-3C-18M4320
 Order 'osc 18.432 mhz 5.0v smd - CB3-3C-18M4320' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX293DKR-ND.
18.432MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls CB3-3C-18M4320
 Order 'osc 18.432 mhz 5.0v smd - CB3-3C-18M4320' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX293TR-ND.
1.8432MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls (VA) CB3-3C-1M8432
 Order 'osc 1.8432 mhz 5.0v smd - CB3-3C-1M8432' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX291CT-ND.
1.8432MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls (VA) CB3-3C-1M8432
 Order 'osc 1.8432 mhz 5.0v smd - CB3-3C-1M8432' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX291DKR-ND.
1.8432MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls CB3-3C-1M8432
 Order 'osc 1.8432 mhz 5.0v smd - CB3-3C-1M8432' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX291TR-ND.
3.6864MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls (VA) CB3-3C-3M6864
 Order 'osc 3.6864 mhz 5.0v smd - CB3-3C-3M6864' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX260CT-ND.
4MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls (VA) CB3-3C-4M0000
 Order 'osc 4.0000 mhz 5.0v smd - CB3-3C-4M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX261CT-ND.
6.176MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls (VA) CB3-3C-6M1760
 Order 'osc 6.1760 mhz 5.0v smd - CB3-3C-6M1760' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX262CT-ND.
7.3728MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls (VA) CB3-3C-7M3728
 Order 'osc 7.3728 mhz 5.0v smd - CB3-3C-7M3728' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX263CT-ND.
8MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls (VA) CB3-3C-8M0000
 Order 'osc 8.0000 mhz 5.0v smd - CB3-3C-8M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX264CT-ND.
10MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls (VA) CB3-3C-10M0000
 Order 'osc 10.000 mhz 5.0v smd - CB3-3C-10M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX265CT-ND.
12.288MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls (VA) CB3-3C-12M2880
 Order 'osc 12.288 mhz 5.0v smd - CB3-3C-12M2880' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX266CT-ND.
12.352MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls (VA) CB3-3C-12M3520
 Order 'osc 12.352 mhz 5.0v smd - CB3-3C-12M3520' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX267CT-ND.
14.31818MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls (VA) CB3-3C-14M31818
 Order 'osc 14.31818 mhz 5.0v smd - CB3-3C-14M31818' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX268CT-ND.

Options for 18.432MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls CB3-3C-18M4320
Send this link via E-Mail
Help With This Screen

OSC 18.432 MHZ 5.0V SMD - CB3-3C-18M4320
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: OSC 18.432 MHZ 5.0V SMD - CB3-3C-18M4320 Next: OSC 18.432 MHZ 5.0V SMD - ECS-8FM-184-TR
OSC 18.432 MHZ 5.0V SMD - CB3-3C-18M4320