OSC 18.432 MHZ 5.0V SMD - CB3-3C-18M4320 - Crystals and Oscillators
18.432MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls (VA) CB3-3C-18M4320
| Digi-Key Part Number | CTX293DKR-ND |
1 10 50 100 500 |
2.94000 2.55100 2.23720 1.76630 1.49150 |
Extended Price
2.94 25.51 111.86 176.63 745.75 |
| Manufacturer Part Number | CB3-3C-18M4320 | |||
| Description | OSC 18.432 MHZ 5.0V SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB3-3C-18M4320 |
| Vendor | CTS-Frequency Controls (VA) |
| Category | Crystals and Oscillators |
| Frequency | 18.432MHz |
| Package / Case | SMD 7.5mm x 5mm |
| Packaging | Digi-Reel® |
| Supply Voltage | 5V |
| Type | Standard |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±50ppm |
| Supply Current | 25mA |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CB3 3C 18M4320 CB33C18M4320 CTX293DKR ND CTX293DKRND CTX293DKR |
CB3-3C-18M4320 Specification Sheet
OSC 18.432 MHZ 5.0V SMD - CB3-3C-18M4320 (CTX293DKR-ND) - Crystals and Oscillators
Related parts 18.432MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls (VA) CB3-3C-18M4320OSC 18.432 MHZ 5.0V SMD - CB3-3C-18M4320
Order 'osc 18.432 mhz 5.0v smd - CB3-3C-18M4320' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX293CT-ND.
OSC 18.432 MHZ 5.0V SMD - CB3-3C-18M4320
Order 'osc 18.432 mhz 5.0v smd - CB3-3C-18M4320' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX293DKR-ND.
OSC 18.432 MHZ 5.0V SMD - CB3-3C-18M4320
Order 'osc 18.432 mhz 5.0v smd - CB3-3C-18M4320' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX293TR-ND.
OSC 1.8432 MHZ 5.0V SMD - CB3-3C-1M8432
Order 'osc 1.8432 mhz 5.0v smd - CB3-3C-1M8432' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX291CT-ND.
OSC 1.8432 MHZ 5.0V SMD - CB3-3C-1M8432
Order 'osc 1.8432 mhz 5.0v smd - CB3-3C-1M8432' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX291DKR-ND.
OSC 1.8432 MHZ 5.0V SMD - CB3-3C-1M8432
Order 'osc 1.8432 mhz 5.0v smd - CB3-3C-1M8432' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX291TR-ND.
OSC 3.6864 MHZ 5.0V SMD - CB3-3C-3M6864
Order 'osc 3.6864 mhz 5.0v smd - CB3-3C-3M6864' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX260CT-ND.
OSC 4.0000 MHZ 5.0V SMD - CB3-3C-4M0000
Order 'osc 4.0000 mhz 5.0v smd - CB3-3C-4M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX261CT-ND.
OSC 6.1760 MHZ 5.0V SMD - CB3-3C-6M1760
Order 'osc 6.1760 mhz 5.0v smd - CB3-3C-6M1760' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX262CT-ND.
OSC 7.3728 MHZ 5.0V SMD - CB3-3C-7M3728
Order 'osc 7.3728 mhz 5.0v smd - CB3-3C-7M3728' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX263CT-ND.
OSC 8.0000 MHZ 5.0V SMD - CB3-3C-8M0000
Order 'osc 8.0000 mhz 5.0v smd - CB3-3C-8M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX264CT-ND.
OSC 10.000 MHZ 5.0V SMD - CB3-3C-10M0000
Order 'osc 10.000 mhz 5.0v smd - CB3-3C-10M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX265CT-ND.
OSC 12.288 MHZ 5.0V SMD - CB3-3C-12M2880
Order 'osc 12.288 mhz 5.0v smd - CB3-3C-12M2880' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX266CT-ND.
OSC 12.352 MHZ 5.0V SMD - CB3-3C-12M3520
Order 'osc 12.352 mhz 5.0v smd - CB3-3C-12M3520' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX267CT-ND.
OSC 14.31818 MHZ 5.0V SMD - CB3-3C-14M31818
Order 'osc 14.31818 mhz 5.0v smd - CB3-3C-14M31818' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX268CT-ND.
Options for 18.432MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls (VA) CB3-3C-18M4320
Send this link via E-Mail
Help With This Screen
