Keywords:





OSC 1.5440 MHZ 3.3V SMD - CB3LV-3C-1M5440 - Crystals and Oscillators

Digi-Key Part Number CTX290LVDKR-ND
Price Break
1
10
50
100
500
Unit Price
2.94000
2.55100
2.23720
1.76630
1.49150
Extended Price
2.94
25.51
111.86
176.63
745.75
Manufacturer Part NumberCB3LV-3C-1M5440
DescriptionOSC 1.5440 MHZ 3.3V SMD
Quantity Available Available
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCB3LV-3C-1M5440
VendorCTS-Frequency Controls (VA)
CategoryCrystals and Oscillators
Frequency1.544MHz
Package / CaseSMD 7.5mm x 5mm
PackagingDigi-Reel®
Supply Voltage3.3V
TypeStandard
Operating Temperature-20°C ~ 70°C
Frequency Stability±50ppm
Supply Current12mA
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width16mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CB3LV 3C 1M5440
CB3LV3C1M5440
CTX290LVDKR ND
CTX290LVDKRND
CTX290LVDKR

CB3LV-3C-1M5440 Specification Sheet

Image of OSC 1.5440 MHZ 3.3V SMD - CB3LV-3C-1M5440

OSC 1.5440 MHZ 3.3V SMD - CB3LV-3C-1M5440 (CTX290LVDKR-ND) - Crystals and Oscillators

Related parts Crystals and Oscillators :
OSC 1.5440 MHZ 3.3V SMD - CB3LV-3C-1M5440
 Order 'osc 1.5440 mhz 3.3v smd - CB3LV-3C-1M5440' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX290LVCT-ND.
OSC 1.5440 MHZ 3.3V SMD - CB3LV-3C-1M5440
 Order 'osc 1.5440 mhz 3.3v smd - CB3LV-3C-1M5440' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX290LVDKR-ND.
OSC 1.5440 MHZ 3.3V SMD - CB3LV-3C-1M5440
 Order 'osc 1.5440 mhz 3.3v smd - CB3LV-3C-1M5440' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX290LVTR-ND.
OSC 3.6864 MHZ 3.3V SMD - CB3LV-3C-3M6864
 Order 'osc 3.6864 mhz 3.3v smd - CB3LV-3C-3M6864' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX260LVCT-ND.
OSC 4.0000 MHZ 3.3V SMD - CB3LV-3C-4M0000
 Order 'osc 4.0000 mhz 3.3v smd - CB3LV-3C-4M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX261LVCT-ND.
OSC 6.1760 MHZ 3.3V SMD - CB3LV-3C-6M1760
 Order 'osc 6.1760 mhz 3.3v smd - CB3LV-3C-6M1760' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX262LVCT-ND.
OSC 7.3728 MHZ 3.3V SMD - CB3LV-3C-7M3728
 Order 'osc 7.3728 mhz 3.3v smd - CB3LV-3C-7M3728' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX263LVCT-ND.
OSC 8.0000 MHZ 3.3V SMD - CB3LV-3C-8M0000
 Order 'osc 8.0000 mhz 3.3v smd - CB3LV-3C-8M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX264LVCT-ND.
OSC 10.000 MHZ 3.3V SMD - CB3LV-3C-10M0000
 Order 'osc 10.000 mhz 3.3v smd - CB3LV-3C-10M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX265LVCT-ND.
OSC 12.288 MHZ 3.3V SMD - CB3LV-3C-12M2880
 Order 'osc 12.288 mhz 3.3v smd - CB3LV-3C-12M2880' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX266LVCT-ND.
OSC 12.352 MHZ 3.3V SMD - CB3LV-3C-12M3520
 Order 'osc 12.352 mhz 3.3v smd - CB3LV-3C-12M3520' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX267LVCT-ND.
OSC 14.31818 MHZ 3.3V SMD - CB3LV-3C-14M31818
 Order 'osc 14.31818 mhz 3.3v smd - CB3LV-3C-14M31818' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX268LVCT-ND.
OSC 15.360 MHZ 3.3V SMD - CB3LV-3C-15M3600
 Order 'osc 15.360 mhz 3.3v smd - CB3LV-3C-15M3600' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX269LVCT-ND.
OSC 16.000 MHZ 3.3V SMD - CB3LV-3C-16M0000
 Order 'osc 16.000 mhz 3.3v smd - CB3LV-3C-16M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX270LVCT-ND.
OSC 16.384 MHZ 3.3V SMD - CB3LV-3C-16M3840
 Order 'osc 16.384 mhz 3.3v smd - CB3LV-3C-16M3840' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX271LVCT-ND.

Send this link via E-Mail
Help With This Screen

OSC 1.5440 MHZ 3.3V SMD - CB3LV-3C-1M5440
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: OSC 1.5440 MHZ 3.3V SMD - CB3LV-3C-1M5440 Next: OSC 1.5440 MHZ 3.3V SMD - CB3LV-3C-1M5440
OSC 1.5440 MHZ 3.3V SMD - CB3LV-3C-1M5440