OSC 49.152 MHZ 3.3V SMD - CB3LV-3C-49M1520 - Crystals and Oscillators
49.152MHz Oscillator Crystal And Oscillator 3.3V Standard CTS-Frequency Controls (VA) CB3LV-3C-49M1520
| Digi-Key Part Number | CTX282LVDKR-ND |
1 10 50 100 500 |
2.94000 2.55100 2.23720 1.76630 1.49150 |
Extended Price
2.94 25.51 111.86 176.63 745.75 |
| Manufacturer Part Number | CB3LV-3C-49M1520 | |||
| Description | OSC 49.152 MHZ 3.3V SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB3LV-3C-49M1520 |
| Vendor | CTS-Frequency Controls (VA) |
| Category | Crystals and Oscillators |
| Frequency | 49.152MHz |
| Package / Case | SMD 7.5mm x 5mm |
| Packaging | Digi-Reel® |
| Supply Voltage | 3.3V |
| Type | Standard |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±50ppm |
| Supply Current | 40mA |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CB3LV 3C 49M1520 CB3LV3C49M1520 CTX282LVDKR ND CTX282LVDKRND CTX282LVDKR |
CB3LV-3C-49M1520 Specification Sheet
OSC 49.152 MHZ 3.3V SMD - CB3LV-3C-49M1520 (CTX282LVDKR-ND) - Crystals and Oscillators
Related parts 49.152MHz Oscillator Crystal And Oscillator 3.3V Standard CTS-Frequency Controls (VA) CB3LV-3C-49M1520OSC 49.152 MHZ 3.3V SMD - CB3LV-3C-49M1520
Order 'osc 49.152 mhz 3.3v smd - CB3LV-3C-49M1520' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX282LVCT-ND.
OSC 49.152 MHZ 3.3V SMD - CB3LV-3C-49M1520
Order 'osc 49.152 mhz 3.3v smd - CB3LV-3C-49M1520' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX282LVDKR-ND.
OSC 49.152 MHZ 3.3V SMD - CB3LV-3C-49M1520
Order 'osc 49.152 mhz 3.3v smd - CB3LV-3C-49M1520' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX282LVTR-ND.
OSC 3.6864 MHZ 3.3V SMD - CB3LV-3C-3M6864
Order 'osc 3.6864 mhz 3.3v smd - CB3LV-3C-3M6864' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX260LVCT-ND.
OSC 4.0000 MHZ 3.3V SMD - CB3LV-3C-4M0000
Order 'osc 4.0000 mhz 3.3v smd - CB3LV-3C-4M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX261LVCT-ND.
OSC 6.1760 MHZ 3.3V SMD - CB3LV-3C-6M1760
Order 'osc 6.1760 mhz 3.3v smd - CB3LV-3C-6M1760' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX262LVCT-ND.
OSC 7.3728 MHZ 3.3V SMD - CB3LV-3C-7M3728
Order 'osc 7.3728 mhz 3.3v smd - CB3LV-3C-7M3728' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX263LVCT-ND.
OSC 8.0000 MHZ 3.3V SMD - CB3LV-3C-8M0000
Order 'osc 8.0000 mhz 3.3v smd - CB3LV-3C-8M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX264LVCT-ND.
OSC 10.000 MHZ 3.3V SMD - CB3LV-3C-10M0000
Order 'osc 10.000 mhz 3.3v smd - CB3LV-3C-10M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX265LVCT-ND.
OSC 12.288 MHZ 3.3V SMD - CB3LV-3C-12M2880
Order 'osc 12.288 mhz 3.3v smd - CB3LV-3C-12M2880' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX266LVCT-ND.
OSC 12.352 MHZ 3.3V SMD - CB3LV-3C-12M3520
Order 'osc 12.352 mhz 3.3v smd - CB3LV-3C-12M3520' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX267LVCT-ND.
OSC 14.31818 MHZ 3.3V SMD - CB3LV-3C-14M31818
Order 'osc 14.31818 mhz 3.3v smd - CB3LV-3C-14M31818' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX268LVCT-ND.
OSC 15.360 MHZ 3.3V SMD - CB3LV-3C-15M3600
Order 'osc 15.360 mhz 3.3v smd - CB3LV-3C-15M3600' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX269LVCT-ND.
OSC 16.000 MHZ 3.3V SMD - CB3LV-3C-16M0000
Order 'osc 16.000 mhz 3.3v smd - CB3LV-3C-16M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX270LVCT-ND.
OSC 16.384 MHZ 3.3V SMD - CB3LV-3C-16M3840
Order 'osc 16.384 mhz 3.3v smd - CB3LV-3C-16M3840' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX271LVCT-ND.
Options for 49.152MHz Oscillator Crystal And Oscillator 3.3V Standard CTS-Frequency Controls (VA) CB3LV-3C-49M1520
Send this link via E-Mail
Help With This Screen
