Keywords:





OSC 49.152 MHZ 5.0V SMD - CB3-3C-49M1520 - Crystals and Oscillators

Digi-Key Part Number CTX282CT-ND
Price Break
1
10
50
100
500
Unit Price
2.94000
2.55100
2.23720
1.76630
1.49150
Extended Price
2.94
25.51
111.86
176.63
745.75
Manufacturer Part NumberCB3-3C-49M1520
DescriptionOSC 49.152 MHZ 5.0V SMD
Quantity Available 354
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCB3-3C-49M1520
VendorCTS-Frequency Controls (VA)
CategoryCrystals and Oscillators
Frequency49.152MHz
Package / CaseSMD 7.5mm x 5mm
PackagingCut Tape (CT)
Supply Voltage5V
TypeStandard
Operating Temperature-20°C ~ 70°C
Frequency Stability±50ppm
Supply Current50mA
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width16mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CB3 3C 49M1520
CB33C49M1520
CTX282CT ND
CTX282CTND
CTX282CT

CB3-3C-49M1520 Specification Sheet

Image of OSC 49.152 MHZ 5.0V SMD - CB3-3C-49M1520

OSC 49.152 MHZ 5.0V SMD - CB3-3C-49M1520 (CTX282CT-ND) - Crystals and Oscillators

Related parts Crystals and Oscillators :
OSC 49.152 MHZ 5.0V SMD - CB3-3C-49M1520
 Order 'osc 49.152 mhz 5.0v smd - CB3-3C-49M1520' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX282CT-ND.
OSC 49.152 MHZ 5.0V SMD - CB3-3C-49M1520
 Order 'osc 49.152 mhz 5.0v smd - CB3-3C-49M1520' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX282DKR-ND.
OSC 49.152 MHZ 5.0V SMD - CB3-3C-49M1520
 Order 'osc 49.152 mhz 5.0v smd - CB3-3C-49M1520' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX282TR-ND.
OSC 3.6864 MHZ 5.0V SMD - CB3-3C-3M6864
 Order 'osc 3.6864 mhz 5.0v smd - CB3-3C-3M6864' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX260CT-ND.
OSC 4.0000 MHZ 5.0V SMD - CB3-3C-4M0000
 Order 'osc 4.0000 mhz 5.0v smd - CB3-3C-4M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX261CT-ND.
OSC 6.1760 MHZ 5.0V SMD - CB3-3C-6M1760
 Order 'osc 6.1760 mhz 5.0v smd - CB3-3C-6M1760' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX262CT-ND.
OSC 7.3728 MHZ 5.0V SMD - CB3-3C-7M3728
 Order 'osc 7.3728 mhz 5.0v smd - CB3-3C-7M3728' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX263CT-ND.
OSC 8.0000 MHZ 5.0V SMD - CB3-3C-8M0000
 Order 'osc 8.0000 mhz 5.0v smd - CB3-3C-8M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX264CT-ND.
OSC 10.000 MHZ 5.0V SMD - CB3-3C-10M0000
 Order 'osc 10.000 mhz 5.0v smd - CB3-3C-10M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX265CT-ND.
OSC 12.288 MHZ 5.0V SMD - CB3-3C-12M2880
 Order 'osc 12.288 mhz 5.0v smd - CB3-3C-12M2880' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX266CT-ND.
OSC 12.352 MHZ 5.0V SMD - CB3-3C-12M3520
 Order 'osc 12.352 mhz 5.0v smd - CB3-3C-12M3520' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX267CT-ND.
OSC 14.31818 MHZ 5.0V SMD - CB3-3C-14M31818
 Order 'osc 14.31818 mhz 5.0v smd - CB3-3C-14M31818' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX268CT-ND.
OSC 15.360 MHZ 5.0V SMD - CB3-3C-15M3600
 Order 'osc 15.360 mhz 5.0v smd - CB3-3C-15M3600' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX269CT-ND.
OSC 16.000 MHZ 5.0V SMD - CB3-3C-16M0000
 Order 'osc 16.000 mhz 5.0v smd - CB3-3C-16M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX270CT-ND.
OSC 16.384 MHZ 5.0V SMD - CB3-3C-16M3840
 Order 'osc 16.384 mhz 5.0v smd - CB3-3C-16M3840' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX271CT-ND.

Send this link via E-Mail
Help With This Screen

OSC 49.152 MHZ 5.0V SMD - CB3-3C-49M1520
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: OSC 49.152 MHZ 5.0V +/-50PPM SMD - CE3292-49.152 Next: OSC 49.152 MHZ 5.0V SMD - CB3-3C-49M1520
OSC 49.152 MHZ 5.0V SMD - CB3-3C-49M1520