44.736MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls (VA) CB3-3C-44M7360
OSC 44.736 MHZ 5.0V SMD - CB3-3C-44M7360 - Crystals and Oscillators
| Digi-Key Part Number | CTX281DKR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CB3-3C-44M7360 | |||
| Description | OSC 44.736 MHZ 5.0V SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB3-3C-44M7360 |
| Vendor | CTS-Frequency Controls (VA) |
| Category | Crystals and Oscillators |
| Frequency | 44.736MHz |
| Package / Case | SMD 7.5mm x 5mm |
| Packaging | Digi-Reel® |
| Supply Voltage | 5V |
| Type | Standard |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±50ppm |
| Supply Current | 50mA |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CB3 3C 44M7360 CB33C44M7360 CTX281DKR ND CTX281DKRND CTX281DKR |
CB3-3C-44M7360 Specification Sheet
OSC 44.736 MHZ 5.0V SMD - CB3-3C-44M7360 (CTX281DKR-ND) - Crystals and Oscillators
Related parts 44.736MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls (VA) CB3-3C-44M736044.736MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls (VA) CB3-3C-44M7360
Order 'osc 44.736 mhz 5.0v smd - CB3-3C-44M7360' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX281CT-ND.
44.736MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls (VA) CB3-3C-44M7360
Order 'osc 44.736 mhz 5.0v smd - CB3-3C-44M7360' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX281DKR-ND.
44.736MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls CB3-3C-44M7360
Order 'osc 44.736 mhz 5.0v smd - CB3-3C-44M7360' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX281TR-ND.
3.6864MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls (VA) CB3-3C-3M6864
Order 'osc 3.6864 mhz 5.0v smd - CB3-3C-3M6864' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX260CT-ND.
3.6864MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls (VA) CB3-3C-3M6864
Order 'osc 3.6864 mhz 5.0v smd - CB3-3C-3M6864' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX260DKR-ND.
4MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls (VA) CB3-3C-4M0000
Order 'osc 4.0000 mhz 5.0v smd - CB3-3C-4M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX261CT-ND.
4MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls (VA) CB3-3C-4M0000
Order 'osc 4.0000 mhz 5.0v smd - CB3-3C-4M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX261DKR-ND.
6.176MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls (VA) CB3-3C-6M1760
Order 'osc 6.1760 mhz 5.0v smd - CB3-3C-6M1760' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX262CT-ND.
6.176MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls (VA) CB3-3C-6M1760
Order 'osc 6.1760 mhz 5.0v smd - CB3-3C-6M1760' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX262DKR-ND.
7.3728MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls (VA) CB3-3C-7M3728
Order 'osc 7.3728 mhz 5.0v smd - CB3-3C-7M3728' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX263CT-ND.
7.3728MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls (VA) CB3-3C-7M3728
Order 'osc 7.3728 mhz 5.0v smd - CB3-3C-7M3728' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX263DKR-ND.
8MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls (VA) CB3-3C-8M0000
Order 'osc 8.0000 mhz 5.0v smd - CB3-3C-8M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX264CT-ND.
8MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls (VA) CB3-3C-8M0000
Order 'osc 8.0000 mhz 5.0v smd - CB3-3C-8M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX264DKR-ND.
10MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls (VA) CB3-3C-10M0000
Order 'osc 10.000 mhz 5.0v smd - CB3-3C-10M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX265CT-ND.
10MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls (VA) CB3-3C-10M0000
Order 'osc 10.000 mhz 5.0v smd - CB3-3C-10M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX265DKR-ND.
Options for 44.736MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls (VA) CB3-3C-44M7360
Send this link via E-Mail
Help With This Screen
