Keywords:





OSC 25.000 MHZ 3.3V SMD - CB3LV-3C-25M0000 - Crystals and Oscillators

Digi-Key Part Number CTX276LVTR-ND
Price Break
1000
3000
5000
10000
25000
Unit Price
1.09900
1.05975
1.02050
.98125
.94200
Extended Price
1099.00
3179.25
5102.50
9812.50
23550.00
Manufacturer Part NumberCB3LV-3C-25M0000
DescriptionOSC 25.000 MHZ 3.3V SMD
Quantity Available 27000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCB3LV-3C-25M0000
VendorCTS-Frequency Controls
CategoryCrystals and Oscillators
Frequency25MHz
Package / CaseSMD 7.5mm x 5mm
PackagingTape & Reel (TR)
Supply Voltage3.3V
TypeStandard
Operating Temperature-20°C ~ 70°C
Frequency Stability±50ppm
Supply Current40mA
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width16mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CB3LV 3C 25M0000
CB3LV3C25M0000
CTX276LVTR ND
CTX276LVTRND
CTX276LVTR

CB3LV-3C-25M0000 Specification Sheet

Image of OSC 25.000 MHZ 3.3V SMD - CB3LV-3C-25M0000

OSC 25.000 MHZ 3.3V SMD - CB3LV-3C-25M0000 (CTX276LVTR-ND) - Crystals and Oscillators

Related parts Crystals and Oscillators :
OSC 25.000 MHZ 3.3V SMD - CB3LV-3C-25M0000
 Order 'osc 25.000 mhz 3.3v smd - CB3LV-3C-25M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX276LVTR-ND.
OSC 66.0000 MHZ 3.3V SMD - CB3LV-3I-66M0000
 Order 'osc 66.0000 mhz 3.3v smd - CB3LV-3I-66M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX316LVTR-ND.
OSC 32.768 KHZ 3.3V SMD - ECS-327SMO-TR
 Order 'osc 32.768 khz 3.3v smd - ECS-327SMO-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC777CT-ND.
OSC 32.768 KHZ 3.3V SMD - ECS-327SMO-TR
 Order 'osc 32.768 khz 3.3v smd - ECS-327SMO-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC777TR-ND.
CRYSTAL 12.0000 MHZ 18PF SMD - CS10 12.000MABJ-UT
 Order 'crystal 12.0000 mhz 18pf smd - CS10 12.000MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota. Digi-Key part number 300-8089-2-ND.
CRYSTAL 20.0000 MHZ 18PF SMD - CS10 20.000MABJ-UT
 Order 'crystal 20.0000 mhz 18pf smd - CS10 20.000MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota. Digi-Key part number 300-8101-2-ND.
CRYSTAL 25.0000 MHZ 18PF SMD - CS10 25.000MABJ-UT
 Order 'crystal 25.0000 mhz 18pf smd - CS10 25.000MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota. Digi-Key part number 300-8105-2-ND.
OSC 125.0000MHZ 3.3V CER SMD - EG-2001CA 125.0000M-PCHL0
 Order 'osc 125.0000mhz 3.3v cer smd - EG-2001CA 125.0000M-PCHL0' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1009TR-ND.
OSCILLATOR CMOS PROG 3.3V OE SMD - SG-8002CA-MPT
 Order 'oscillator cmos prog 3.3v oe smd - SG-8002CA-MPT' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002CA-PCB-ND.
MIC SISONIC SMD 1.5-5.5V MINI - SPM0103ND3-2
 Order 'mic sisonic smd 1.5-5.5v mini - SPM0103ND3-2' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1072-2-ND.
HOLDER BATT COIN 2032 20MM SMD - 1060TR
 Order 'holder batt coin 2032 20mm smd - 1060TR' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1060KTR-ND.
CAP 150UF 4V SPEC POLYMER SMD - EEF-UD0G151R
 Order 'cap 150uf 4v spec polymer smd - EEF-UD0G151R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2113TR-ND.
CAP 180UF 6.3V SPEC POLYMER SMD - EEF-UE0J181R
 Order 'cap 180uf 6.3v spec polymer smd - EEF-UE0J181R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2118TR-ND.
CAP 180UF 4.0V SPEC POLYMER SMD - EEF-UE0G181R
 Order 'cap 180uf 4.0v spec polymer smd - EEF-UE0G181R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3268TR-ND.
CAP 150UF 6.3V SPEC POLYMER SMD - EEF-UE0J151R
 Order 'cap 150uf 6.3v spec polymer smd - EEF-UE0J151R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3269CT-ND.

Send this link via E-Mail
Help With This Screen

OSC 25.000 MHZ 3.3V SMD - CB3LV-3C-25M0000
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: IC TRANSPONDER HITAG 2 STICK PKG - PCF7936AS/3851,122 Next: IC MCU 8MHZ 32K FLASH 44-QFP - MC68HC908GP32CFB
OSC 25.000 MHZ 3.3V SMD - CB3LV-3C-25M0000