16.384MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls CB3-3C-16M3840
OSC 16.384 MHZ 5.0V SMD - CB3-3C-16M3840 - Crystals and Oscillators
| Digi-Key Part Number | CTX271TR-ND |
1000 |
1.09900 |
Extended Price
1099.00 |
| Manufacturer Part Number | CB3-3C-16M3840 | |||
| Description | OSC 16.384 MHZ 5.0V SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB3-3C-16M3840 |
| Vendor | CTS-Frequency Controls |
| Category | Crystals and Oscillators |
| Frequency | 16.384MHz |
| Package / Case | SMD 7.5mm x 5mm |
| Packaging | Tape & Reel (TR) |
| Supply Voltage | 5V |
| Type | Standard |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±50ppm |
| Supply Current | 25mA |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CB3 3C 16M3840 CB33C16M3840 CTX271TR ND CTX271TRND CTX271TR |
CB3-3C-16M3840 Specification Sheet
OSC 16.384 MHZ 5.0V SMD - CB3-3C-16M3840 (CTX271TR-ND) - Crystals and Oscillators
Related parts 16.384MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls CB3-3C-16M384016.384MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls (VA) CB3-3C-16M3840
Order 'osc 16.384 mhz 5.0v smd - CB3-3C-16M3840' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX271CT-ND.
16.384MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls (VA) CB3-3C-16M3840
Order 'osc 16.384 mhz 5.0v smd - CB3-3C-16M3840' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX271DKR-ND.
16.384MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls CB3-3C-16M3840
Order 'osc 16.384 mhz 5.0v smd - CB3-3C-16M3840' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX271TR-ND.
3.6864MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls (VA) CB3-3C-3M6864
Order 'osc 3.6864 mhz 5.0v smd - CB3-3C-3M6864' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX260CT-ND.
4MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls (VA) CB3-3C-4M0000
Order 'osc 4.0000 mhz 5.0v smd - CB3-3C-4M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX261CT-ND.
6.176MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls (VA) CB3-3C-6M1760
Order 'osc 6.1760 mhz 5.0v smd - CB3-3C-6M1760' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX262CT-ND.
7.3728MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls (VA) CB3-3C-7M3728
Order 'osc 7.3728 mhz 5.0v smd - CB3-3C-7M3728' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX263CT-ND.
8MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls (VA) CB3-3C-8M0000
Order 'osc 8.0000 mhz 5.0v smd - CB3-3C-8M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX264CT-ND.
10MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls (VA) CB3-3C-10M0000
Order 'osc 10.000 mhz 5.0v smd - CB3-3C-10M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX265CT-ND.
12.288MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls (VA) CB3-3C-12M2880
Order 'osc 12.288 mhz 5.0v smd - CB3-3C-12M2880' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX266CT-ND.
12.352MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls (VA) CB3-3C-12M3520
Order 'osc 12.352 mhz 5.0v smd - CB3-3C-12M3520' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX267CT-ND.
14.31818MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls (VA) CB3-3C-14M31818
Order 'osc 14.31818 mhz 5.0v smd - CB3-3C-14M31818' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX268CT-ND.
15.36MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls (VA) CB3-3C-15M3600
Order 'osc 15.360 mhz 5.0v smd - CB3-3C-15M3600' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX269CT-ND.
16MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls (VA) CB3-3C-16M0000
Order 'osc 16.000 mhz 5.0v smd - CB3-3C-16M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX270CT-ND.
16.384MHz Oscillator Crystal And Oscillator 3.3V Standard CTS-Frequency Controls (VA) CB3LV-3C-16M3840
Order 'osc 16.384 mhz 3.3v smd - CB3LV-3C-16M3840' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX271LVCT-ND.
Options for 16.384MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls CB3-3C-16M3840
Send this link via E-Mail
Help With This Screen
