Keywords:





OSC 14.31818 MHZ 3.3V SMD - CB3LV-3C-14M31818 - Crystals and Oscillators

14.31818MHz Oscillator Crystal And Oscillator 3.3V Standard CTS-Frequency Controls (VA) CB3LV-3C-14M31818

Digi-Key Part Number CTX268LVDKR-ND
Price Break
1
10
50
100
500
Unit Price
2.94000
2.55100
2.23720
1.76630
1.49150
Extended Price
2.94
25.51
111.86
176.63
745.75
Manufacturer Part NumberCB3LV-3C-14M31818
DescriptionOSC 14.31818 MHZ 3.3V SMD
Quantity Available Available
All prices are in USD

Purchase 14.31818MHz Oscillator Crystal And Oscillator 3.3V Standard CTS-Frequency Controls (VA) CB3LV-3C-14M31818
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 14.31818MHz Oscillator Crystal And Oscillator 3.3V Standard CTS-Frequency Controls (VA) CB3LV-3C-14M31818
Technical/Catalog InformationCB3LV-3C-14M31818
VendorCTS-Frequency Controls (VA)
CategoryCrystals and Oscillators
Frequency14.31818MHz
Package / CaseSMD 7.5mm x 5mm
PackagingDigi-Reel®
Supply Voltage3.3V
TypeStandard
Operating Temperature-20°C ~ 70°C
Frequency Stability±50ppm
Supply Current12mA
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width16mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CB3LV 3C 14M31818
CB3LV3C14M31818
CTX268LVDKR ND
CTX268LVDKRND
CTX268LVDKR

CB3LV-3C-14M31818 Specification Sheet

Image of OSC 14.31818 MHZ 3.3V SMD - CB3LV-3C-14M31818

OSC 14.31818 MHZ 3.3V SMD - CB3LV-3C-14M31818 (CTX268LVDKR-ND) - Crystals and Oscillators

Related parts 14.31818MHz Oscillator Crystal And Oscillator 3.3V Standard CTS-Frequency Controls (VA) CB3LV-3C-14M31818
OSC 14.31818 MHZ 3.3V SMD - CB3LV-3C-14M31818
 Order 'osc 14.31818 mhz 3.3v smd - CB3LV-3C-14M31818' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX268LVCT-ND.
OSC 14.31818 MHZ 3.3V SMD - CB3LV-3C-14M31818
 Order 'osc 14.31818 mhz 3.3v smd - CB3LV-3C-14M31818' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX268LVDKR-ND.
OSC 14.31818 MHZ 3.3V SMD - CB3LV-3C-14M31818
 Order 'osc 14.31818 mhz 3.3v smd - CB3LV-3C-14M31818' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX268LVTR-ND.
OSC 3.6864 MHZ 3.3V SMD - CB3LV-3C-3M6864
 Order 'osc 3.6864 mhz 3.3v smd - CB3LV-3C-3M6864' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX260LVCT-ND.
OSC 3.6864 MHZ 3.3V SMD - CB3LV-3C-3M6864
 Order 'osc 3.6864 mhz 3.3v smd - CB3LV-3C-3M6864' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX260LVDKR-ND.
OSC 4.0000 MHZ 3.3V SMD - CB3LV-3C-4M0000
 Order 'osc 4.0000 mhz 3.3v smd - CB3LV-3C-4M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX261LVCT-ND.
OSC 4.0000 MHZ 3.3V SMD - CB3LV-3C-4M0000
 Order 'osc 4.0000 mhz 3.3v smd - CB3LV-3C-4M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX261LVDKR-ND.
OSC 6.1760 MHZ 3.3V SMD - CB3LV-3C-6M1760
 Order 'osc 6.1760 mhz 3.3v smd - CB3LV-3C-6M1760' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX262LVCT-ND.
OSC 6.1760 MHZ 3.3V SMD - CB3LV-3C-6M1760
 Order 'osc 6.1760 mhz 3.3v smd - CB3LV-3C-6M1760' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX262LVDKR-ND.
OSC 7.3728 MHZ 3.3V SMD - CB3LV-3C-7M3728
 Order 'osc 7.3728 mhz 3.3v smd - CB3LV-3C-7M3728' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX263LVCT-ND.
OSC 7.3728 MHZ 3.3V SMD - CB3LV-3C-7M3728
 Order 'osc 7.3728 mhz 3.3v smd - CB3LV-3C-7M3728' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX263LVDKR-ND.
OSC 8.0000 MHZ 3.3V SMD - CB3LV-3C-8M0000
 Order 'osc 8.0000 mhz 3.3v smd - CB3LV-3C-8M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX264LVCT-ND.
OSC 8.0000 MHZ 3.3V SMD - CB3LV-3C-8M0000
 Order 'osc 8.0000 mhz 3.3v smd - CB3LV-3C-8M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX264LVDKR-ND.
OSC 10.000 MHZ 3.3V SMD - CB3LV-3C-10M0000
 Order 'osc 10.000 mhz 3.3v smd - CB3LV-3C-10M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX265LVCT-ND.
OSC 10.000 MHZ 3.3V SMD - CB3LV-3C-10M0000
 Order 'osc 10.000 mhz 3.3v smd - CB3LV-3C-10M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls (VA). Digi-Key part number CTX265LVDKR-ND.

Options for 14.31818MHz Oscillator Crystal And Oscillator 3.3V Standard CTS-Frequency Controls (VA) CB3LV-3C-14M31818
Send this link via E-Mail
Help With This Screen

OSC 14.31818 MHZ 3.3V SMD - CB3LV-3C-14M31818
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: OSC 14.31818 MHZ 3.3V SMD - CB3LV-3C-14M31818 Next: OSC 14.31818 MHZ 3.3V SMD - CB3LV-3C-14M31818
OSC 14.31818 MHZ 3.3V SMD - CB3LV-3C-14M31818