OSC 12.352 MHZ 3.3V SMD - CB3LV-3C-12M3520
| Digi-Key Part Number | CTX267LVDKR-ND |
1 10 50 100 500 |
4.14000 3.81500 2.18880 1.52160 1.29928 |
Extended Price
4.14 38.15 109.44 152.16 649.64 |
| Manufacturer Part Number | CB3LV-3C-12M3520 | |||
| Description | OSC 12.352 MHZ 3.3V SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB3LV-3C-12M3520 |
| Vendor | CTS Frequency Controls (VA) |
| Category | Crystals and Oscillators |
| Frequency | 12.352MHz |
| Package / Case | SMD 7.5mm x 5mm |
| Packaging | Digi-Reel® |
| Supply Voltage | 3.3V |
| Current - Supply | 12mA |
| Type | Standard |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±50ppm |
| Series | CB3LV |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CB3LV 3C 12M3520 CB3LV3C12M3520 CTX267LVDKR ND CTX267LVDKRND CTX267LVDKR |
CB3LV-3C-12M3520 Specification Sheet
OSC 12.352 MHZ 3.3V SMD - CB3LV-3C-12M3520 (CTX267LVDKR-ND)
Related parts :OSC 12.352 MHZ 3.3V SMD - CB3LV-3C-12M3520
Order 'osc 12.352 mhz 3.3v smd - CB3LV-3C-12M3520' online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX267LVCT-ND.
OSC 12.352 MHZ 3.3V SMD - CB3LV-3C-12M3520
Order 'osc 12.352 mhz 3.3v smd - CB3LV-3C-12M3520' online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX267LVDKR-ND.
OSC 12.352 MHZ 3.3V SMD - CB3LV-3C-12M3520
Order 'osc 12.352 mhz 3.3v smd - CB3LV-3C-12M3520' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX267LVTR-ND.
OSC 3.6864 MHZ 3.3V SMD - CB3LV-3C-3M6864
Order 'osc 3.6864 mhz 3.3v smd - CB3LV-3C-3M6864' online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX260LVCT-ND.
OSC 3.6864 MHZ 3.3V SMD - CB3LV-3C-3M6864
Order 'osc 3.6864 mhz 3.3v smd - CB3LV-3C-3M6864' online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX260LVDKR-ND.
OSC 3.6864 MHZ 3.3V SMD - CB3LV-3C-3M6864
Order 'osc 3.6864 mhz 3.3v smd - CB3LV-3C-3M6864' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX260LVTR-ND.
OSC 4.0000 MHZ 3.3V SMD - CB3LV-3C-4M0000
Order 'osc 4.0000 mhz 3.3v smd - CB3LV-3C-4M0000' online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX261LVCT-ND.
OSC 4.0000 MHZ 3.3V SMD - CB3LV-3C-4M0000
Order 'osc 4.0000 mhz 3.3v smd - CB3LV-3C-4M0000' online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX261LVDKR-ND.
OSC 4.0000 MHZ 3.3V SMD - CB3LV-3C-4M0000
Order 'osc 4.0000 mhz 3.3v smd - CB3LV-3C-4M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX261LVTR-ND.
OSC 6.1760 MHZ 3.3V SMD - CB3LV-3C-6M1760
Order 'osc 6.1760 mhz 3.3v smd - CB3LV-3C-6M1760' online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX262LVCT-ND.
OSC 6.1760 MHZ 3.3V SMD - CB3LV-3C-6M1760
Order 'osc 6.1760 mhz 3.3v smd - CB3LV-3C-6M1760' online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX262LVDKR-ND.
OSC 6.1760 MHZ 3.3V SMD - CB3LV-3C-6M1760
Order 'osc 6.1760 mhz 3.3v smd - CB3LV-3C-6M1760' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX262LVTR-ND.
OSC 7.3728 MHZ 3.3V SMD - CB3LV-3C-7M3728
Order 'osc 7.3728 mhz 3.3v smd - CB3LV-3C-7M3728' online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX263LVCT-ND.
OSC 7.3728 MHZ 3.3V SMD - CB3LV-3C-7M3728
Order 'osc 7.3728 mhz 3.3v smd - CB3LV-3C-7M3728' online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX263LVDKR-ND.
OSC 7.3728 MHZ 3.3V SMD - CB3LV-3C-7M3728
Order 'osc 7.3728 mhz 3.3v smd - CB3LV-3C-7M3728' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX263LVTR-ND.
Send this link via E-Mail
Help With This Screen