OSC 12.352 MHZ 5.0V SMD - CB3-3C-12M3520
| Digi-Key Part Number | CTX267CT-ND |
1 10 50 100 500 |
4.14000 3.81500 2.18880 1.52160 1.29928 |
Extended Price
4.14 38.15 109.44 152.16 649.64 |
| Manufacturer Part Number | CB3-3C-12M3520 | |||
| Description | OSC 12.352 MHZ 5.0V SMD | |||
| Quantity Available | 563 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB3-3C-12M3520 |
| Vendor | CTS Frequency Controls (VA) |
| Category | Crystals and Oscillators |
| Frequency | 12.352MHz |
| Package / Case | SMD 7.5mm x 5mm |
| Packaging | Cut Tape (CT) |
| Supply Voltage | 5V |
| Current - Supply | 25mA |
| Type | Standard |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±50ppm |
| Series | CB3 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CB3 3C 12M3520 CB33C12M3520 CTX267CT ND CTX267CTND CTX267CT |
CB3-3C-12M3520 Specification Sheet
OSC 12.352 MHZ 5.0V SMD - CB3-3C-12M3520 (CTX267CT-ND)
Related parts:OSC 12.352 MHZ 5.0V SMD - CB3-3C-12M3520
Order 'osc 12.352 mhz 5.0v smd - CB3-3C-12M3520' online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX267CT-ND.
OSC 12.352 MHZ 5.0V SMD - CB3-3C-12M3520
Order 'osc 12.352 mhz 5.0v smd - CB3-3C-12M3520' online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX267DKR-ND.
OSC 12.352 MHZ 5.0V SMD - CB3-3C-12M3520
Order 'osc 12.352 mhz 5.0v smd - CB3-3C-12M3520' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX267TR-ND.
OSC 3.6864 MHZ 5.0V SMD - CB3-3C-3M6864
Order 'osc 3.6864 mhz 5.0v smd - CB3-3C-3M6864' online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX260CT-ND.
OSC 3.6864 MHZ 5.0V SMD - CB3-3C-3M6864
Order 'osc 3.6864 mhz 5.0v smd - CB3-3C-3M6864' online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX260DKR-ND.
OSC 3.6864 MHZ 5.0V SMD - CB3-3C-3M6864
Order 'osc 3.6864 mhz 5.0v smd - CB3-3C-3M6864' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX260TR-ND.
OSC 4.0000 MHZ 5.0V SMD - CB3-3C-4M0000
Order 'osc 4.0000 mhz 5.0v smd - CB3-3C-4M0000' online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX261CT-ND.
OSC 4.0000 MHZ 5.0V SMD - CB3-3C-4M0000
Order 'osc 4.0000 mhz 5.0v smd - CB3-3C-4M0000' online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX261DKR-ND.
OSC 4.0000 MHZ 5.0V SMD - CB3-3C-4M0000
Order 'osc 4.0000 mhz 5.0v smd - CB3-3C-4M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX261TR-ND.
OSC 6.1760 MHZ 5.0V SMD - CB3-3C-6M1760
Order 'osc 6.1760 mhz 5.0v smd - CB3-3C-6M1760' online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX262CT-ND.
OSC 6.1760 MHZ 5.0V SMD - CB3-3C-6M1760
Order 'osc 6.1760 mhz 5.0v smd - CB3-3C-6M1760' online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX262DKR-ND.
OSC 6.1760 MHZ 5.0V SMD - CB3-3C-6M1760
Order 'osc 6.1760 mhz 5.0v smd - CB3-3C-6M1760' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX262TR-ND.
OSC 7.3728 MHZ 5.0V SMD - CB3-3C-7M3728
Order 'osc 7.3728 mhz 5.0v smd - CB3-3C-7M3728' online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX263CT-ND.
OSC 7.3728 MHZ 5.0V SMD - CB3-3C-7M3728
Order 'osc 7.3728 mhz 5.0v smd - CB3-3C-7M3728' online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX263DKR-ND.
OSC 7.3728 MHZ 5.0V SMD - CB3-3C-7M3728
Order 'osc 7.3728 mhz 5.0v smd - CB3-3C-7M3728' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX263TR-ND.
Send this link via E-Mail
Help With This Screen