6MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls MXO45HST-2C-6M0000
OSCILLATOR 6MHZ HALF SIZE - MXO45HST-2C-6M0000 - Crystals and Oscillators
| Digi-Key Part Number | CTX189-ND |
1000 |
1.33840 |
Extended Price
1338.40 |
| Manufacturer Part Number | MXO45HST-2C-6M0000 | |||
| Description | OSCILLATOR 6MHZ HALF SIZE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MXO45HST-2C-6M0000 |
| Vendor | CTS-Frequency Controls |
| Category | Crystals and Oscillators |
| Frequency | 6MHz |
| Package / Case | Half Size (8-DIP - 4-Pin) |
| Packaging | Bulk |
| Supply Voltage | 5V |
| Type | Standard |
| Operating Temperature | 0°C ~ 70°C |
| Frequency Stability | ±100ppm |
| Supply Current | 12mA |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MXO45HST 2C 6M0000 MXO45HST2C6M0000 CTX189 ND CTX189ND CTX189 |
MXO45HST-2C-6M0000 Specification Sheet
OSCILLATOR 6MHZ HALF SIZE - MXO45HST-2C-6M0000 (CTX189-ND) - Crystals and Oscillators
Related parts 6MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls MXO45HST-2C-6M00006MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls MXO45HST-2C-6M0000
Order 'oscillator 6mhz half size - MXO45HST-2C-6M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX189-ND.
6MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls MXO45HST-3C-6M0000
Order 'osc 6.0000 mhz half size - MXO45HST-3C-6M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX792-ND.
1MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls MXO45HST-2C-1M0000
Order 'oscillator 1mhz half size - MXO45HST-2C-1M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX180-ND.
1.8432MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls MXO45HST-2C-1M8432
Order 'oscillator 1.8432mhz half size - MXO45HST-2C-1M8432' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX181-ND.
2MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls MXO45HST-2C-2M0000
Order 'oscillator 2mhz half size - MXO45HST-2C-2M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX182-ND.
2.4576MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls MXO45HST-2C-2M4576
Order 'oscillator 2.4576mhz half size - MXO45HST-2C-2M4576' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX183-ND.
3.6864MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls MXO45HST-2C-3M6864
Order 'oscillator 3.6864mhz half size - MXO45HST-2C-3M6864' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX184-ND.
4MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls MXO45HST-2C-4M0000
Order 'oscillator 4mhz half size - MXO45HST-2C-4M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX185-ND.
4.9152MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls MXO45HST-2C-4M9152
Order 'oscillator 4.9152mhz half size - MXO45HST-2C-4M9152' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX186-ND.
5MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls MXO45HST-2C-5M0000
Order 'oscillator 5mhz half size - MXO45HST-2C-5M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX187-ND.
5.0688MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls MXO45HST-2C-5M0688
Order 'oscillator 5.0688mhz half size - MXO45HST-2C-5M0688' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX188-ND.
6.144MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls MXO45HST-2C-6M1440
Order 'oscillator 6.144mhz half size - MXO45HST-2C-6M1440' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX190-ND.
7.3728MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls MXO45HST-2C-7M3728
Order 'oscillator 7.3728mhz half size - MXO45HST-2C-7M3728' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX191-ND.
8MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls MXO45HST-2C-8M0000
Order 'oscillator 8mhz half size - MXO45HST-2C-8M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX192-ND.
10MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls MXO45HST-2C-10M0000
Order 'oscillator 10mhz half size - MXO45HST-2C-10M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX193-ND.
Options for 6MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls MXO45HST-2C-6M0000
Send this link via E-Mail
Help With This Screen
