OSCILLATOR 5MHZ HALF SIZE - MXO45HST-2C-5M0000 - Crystals and Oscillators
5MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls MXO45HST-2C-5M0000
| Digi-Key Part Number | CTX187-ND |
1000 |
1.33840 |
Extended Price
1338.40 |
| Manufacturer Part Number | MXO45HST-2C-5M0000 | |||
| Description | OSCILLATOR 5MHZ HALF SIZE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 5MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls MXO45HST-2C-5M0000
| Technical/Catalog Information | MXO45HST-2C-5M0000 |
| Vendor | CTS-Frequency Controls |
| Category | Crystals and Oscillators |
| Frequency | 5MHz |
| Package / Case | Half Size (8-DIP - 4-Pin) |
| Packaging | Bulk |
| Supply Voltage | 5V |
| Type | Standard |
| Operating Temperature | 0°C ~ 70°C |
| Frequency Stability | ±100ppm |
| Supply Current | 12mA |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MXO45HST 2C 5M0000 MXO45HST2C5M0000 CTX187 ND CTX187ND CTX187 |
MXO45HST-2C-5M0000 Specification Sheet
OSCILLATOR 5MHZ HALF SIZE - MXO45HST-2C-5M0000 (CTX187-ND) - Crystals and Oscillators
Related parts 5MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls MXO45HST-2C-5M0000OSCILLATOR 5MHZ HALF SIZE - MXO45HST-2C-5M0000
Order 'oscillator 5mhz half size - MXO45HST-2C-5M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX187-ND.
OSC 5.0000 MHZ HALF SIZE - MXO45HST-3C-5M0000
Order 'osc 5.0000 mhz half size - MXO45HST-3C-5M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX800-ND.
OSCILLATOR 1MHZ HALF SIZE - MXO45HST-2C-1M0000
Order 'oscillator 1mhz half size - MXO45HST-2C-1M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX180-ND.
OSCILLATOR 1.8432MHZ HALF SIZE - MXO45HST-2C-1M8432
Order 'oscillator 1.8432mhz half size - MXO45HST-2C-1M8432' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX181-ND.
OSCILLATOR 2MHZ HALF SIZE - MXO45HST-2C-2M0000
Order 'oscillator 2mhz half size - MXO45HST-2C-2M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX182-ND.
OSCILLATOR 2.4576MHZ HALF SIZE - MXO45HST-2C-2M4576
Order 'oscillator 2.4576mhz half size - MXO45HST-2C-2M4576' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX183-ND.
OSCILLATOR 3.6864MHZ HALF SIZE - MXO45HST-2C-3M6864
Order 'oscillator 3.6864mhz half size - MXO45HST-2C-3M6864' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX184-ND.
OSCILLATOR 4MHZ HALF SIZE - MXO45HST-2C-4M0000
Order 'oscillator 4mhz half size - MXO45HST-2C-4M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX185-ND.
OSCILLATOR 4.9152MHZ HALF SIZE - MXO45HST-2C-4M9152
Order 'oscillator 4.9152mhz half size - MXO45HST-2C-4M9152' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX186-ND.
OSCILLATOR 5.0688MHZ HALF SIZE - MXO45HST-2C-5M0688
Order 'oscillator 5.0688mhz half size - MXO45HST-2C-5M0688' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX188-ND.
OSCILLATOR 6MHZ HALF SIZE - MXO45HST-2C-6M0000
Order 'oscillator 6mhz half size - MXO45HST-2C-6M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX189-ND.
OSCILLATOR 6.144MHZ HALF SIZE - MXO45HST-2C-6M1440
Order 'oscillator 6.144mhz half size - MXO45HST-2C-6M1440' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX190-ND.
OSCILLATOR 7.3728MHZ HALF SIZE - MXO45HST-2C-7M3728
Order 'oscillator 7.3728mhz half size - MXO45HST-2C-7M3728' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX191-ND.
OSCILLATOR 8MHZ HALF SIZE - MXO45HST-2C-8M0000
Order 'oscillator 8mhz half size - MXO45HST-2C-8M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX192-ND.
OSCILLATOR 10MHZ HALF SIZE - MXO45HST-2C-10M0000
Order 'oscillator 10mhz half size - MXO45HST-2C-10M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX193-ND.
Options for 5MHz Oscillator Crystal And Oscillator 5V Standard CTS-Frequency Controls MXO45HST-2C-5M0000
Send this link via E-Mail
Help With This Screen
