Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

OSCILLATOR 3.6864 MHZ 3.3V SMD - FXO-HC735-3.6864 - Crystals and Oscillators

Digi-Key Part Number 631-1114-2-ND
Price Break
1000
5000
Unit Price
.69600
.64800
Extended Price
696.00
3240.00
Manufacturer Part NumberFXO-HC735-3.6864
DescriptionOSCILLATOR 3.6864 MHZ 3.3V SMD
Quantity Available 1000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationFXO-HC735-3.6864
VendorFox Electronics
CategoryCrystals and Oscillators
Frequency3.6864MHz
Package / CaseSMD 7mm x 5mm
PackagingTape & Reel (TR)
Supply Voltage3.3V
Current - Supply40mA
TypeStandard
Operating Temperature-20°C ~ 70°C
Frequency Stability±50ppm
SeriesFXO-HC73
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FXO HC735 3 6864
FXOHC73536864
631 1114 2 ND
63111142ND
631-1114-2

FXO-HC735-3.6864 Specification Sheet

Image of OSCILLATOR 3.6864 MHZ 3.3V SMD - FXO-HC735-3.6864

OSCILLATOR 3.6864 MHZ 3.3V SMD - FXO-HC735-3.6864 (631-1114-2-ND) - Crystals and Oscillators

Related parts Crystals and Oscillators :
OSCILLATOR 1.8432 MHZ 3.3V SMD - FXO-HC735-1.8432
 Order 'oscillator 1.8432 mhz 3.3v smd - FXO-HC735-1.8432' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1051-1-ND.
OSCILLATOR 1.8432 MHZ 3.3V SMD - FXO-HC735-1.8432
 Order 'oscillator 1.8432 mhz 3.3v smd - FXO-HC735-1.8432' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1051-2-ND.
OSCILLATOR 10.0 MHZ 3.3V SMD - FXO-HC735-10
 Order 'oscillator 10.0 mhz 3.3v smd - FXO-HC735-10' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1052-1-ND.
OSCILLATOR 10.0 MHZ 3.3V SMD - FXO-HC735-10
 Order 'oscillator 10.0 mhz 3.3v smd - FXO-HC735-10' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1052-2-ND.
OSCILLATOR 16.0 MHZ 3.3V SMD - FXO-HC735-16
 Order 'oscillator 16.0 mhz 3.3v smd - FXO-HC735-16' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1053-1-ND.
OSCILLATOR 16.0 MHZ 3.3V SMD - FXO-HC735-16
 Order 'oscillator 16.0 mhz 3.3v smd - FXO-HC735-16' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1053-2-ND.
OSCILLATOR 20.0 MHZ 3.3V SMD - FXO-HC735-20
 Order 'oscillator 20.0 mhz 3.3v smd - FXO-HC735-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1054-1-ND.
OSCILLATOR 20.0 MHZ 3.3V SMD - FXO-HC735-20
 Order 'oscillator 20.0 mhz 3.3v smd - FXO-HC735-20' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1054-2-ND.
OSCILLATOR 25.0 MHZ 3.3V SMD - FXO-HC735-25
 Order 'oscillator 25.0 mhz 3.3v smd - FXO-HC735-25' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1055-1-ND.
OSCILLATOR 25.0 MHZ 3.3V SMD - FXO-HC735-25
 Order 'oscillator 25.0 mhz 3.3v smd - FXO-HC735-25' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1055-2-ND.
OSCILLATOR 27.0 MHZ 3.3V SMD - FXO-HC735-27
 Order 'oscillator 27.0 mhz 3.3v smd - FXO-HC735-27' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1056-1-ND.
OSCILLATOR 27.0 MHZ 3.3V SMD - FXO-HC735-27
 Order 'oscillator 27.0 mhz 3.3v smd - FXO-HC735-27' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1056-2-ND.
OSCILLATOR 33.333 MHZ 3.3V SMD - FXO-HC735-33.333
 Order 'oscillator 33.333 mhz 3.3v smd - FXO-HC735-33.333' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1057-1-ND.
OSCILLATOR 33.333 MHZ 3.3V SMD - FXO-HC735-33.333
 Order 'oscillator 33.333 mhz 3.3v smd - FXO-HC735-33.333' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1057-2-ND.
OSCILLATOR 40.0 MHZ 3.3V SMD - FXO-HC735-40
 Order 'oscillator 40.0 mhz 3.3v smd - FXO-HC735-40' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1058-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: OSCILLATOR 3.6864 MHZ 3.3V SMD - FXO-HC735-3.6864 Next: OSCILLATOR 3.6864 MHZ SMD - ASM-3.6864MHZ-ET