Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

OSCILLATOR TCXO 10.0MHZ 3.3V SMD - FOX924B-10

Digi-Key Part Number 631-1067-1-ND
Price Break
1
10
50
100
Unit Price
8.38000
6.19800
5.52760
5.02500
Extended Price
8.38
61.98
276.38
502.50
Manufacturer Part NumberFOX924B-10
DescriptionOSCILLATOR TCXO 10.0MHZ 3.3V SMD
Quantity Available 596
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationFOX924B-10
VendorFox Electronics (VA)
CategoryCrystals and Oscillators
Frequency10MHz
Package / CaseSMD 5mm x 3.2mm
PackagingCut Tape (CT)
Supply Voltage3.3V
Current - Supply6mA
TypeTCXO
Operating Temperature-30°C ~ 85°C
Frequency Stability±2.5ppm
SeriesFOX924
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FOX924B 10
FOX924B10
631 1067 1 ND
63110671ND
631-1067-1

FOX924B-10 Specification Sheet

Image of OSCILLATOR TCXO 10.0MHZ 3.3V SMD - FOX924B-10

OSCILLATOR TCXO 10.0MHZ 3.3V SMD - FOX924B-10 (631-1067-1-ND)

Related parts:
OSCILLATOR TCXO 10.0MHZ 3.3V SMD - FOX924B-10
 Order 'oscillator tcxo 10.0mhz 3.3v smd - FOX924B-10' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1067-1-ND.
OSCILLATOR TCXO 10.0MHZ 3.3V SMD - FOX924B-10
 Order 'oscillator tcxo 10.0mhz 3.3v smd - FOX924B-10' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1067-2-ND.
OSCILLATOR TCXO 10.0MHZ 3.3V SMD - FOX924B-10
 Order 'oscillator tcxo 10.0mhz 3.3v smd - FOX924B-10' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1067-6-ND.
OSCILLATOR TCXO 12.8 MHZ 3V SMD - FOX914B-12.8
 Order 'oscillator tcxo 12.8 mhz 3v smd - FOX914B-12.8' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1062-1-ND.
OSCILLATOR TCXO 12.8 MHZ 3V SMD - FOX914B-12.8
 Order 'oscillator tcxo 12.8 mhz 3v smd - FOX914B-12.8' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1062-2-ND.
OSCILLATOR TCXO 19.2 MHZ 3V SMD - FOX914B-19.2
 Order 'oscillator tcxo 19.2 mhz 3v smd - FOX914B-19.2' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1063-1-ND.
OSCILLATOR TCXO 19.2 MHZ 3V SMD - FOX914B-19.2
 Order 'oscillator tcxo 19.2 mhz 3v smd - FOX914B-19.2' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1063-2-ND.
OSCILLATOR TCXO 19.44 MHZ 3V SMD - FOX914B-19.44
 Order 'oscillator tcxo 19.44 mhz 3v smd - FOX914B-19.44' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1064-1-ND.
OSCILLATOR TCXO 19.44 MHZ 3V SMD - FOX914B-19.44
 Order 'oscillator tcxo 19.44 mhz 3v smd - FOX914B-19.44' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1064-2-ND.
OSCILLATOR TCXO 20.0 MHZ 3V SMD - FOX914B-20
 Order 'oscillator tcxo 20.0 mhz 3v smd - FOX914B-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1065-1-ND.
OSCILLATOR TCXO 20.0 MHZ 3V SMD - FOX914B-20
 Order 'oscillator tcxo 20.0 mhz 3v smd - FOX914B-20' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1065-2-ND.
OSCILLATOR TCXO 26.0 MHZ 3V SMD - FOX914B-26
 Order 'oscillator tcxo 26.0 mhz 3v smd - FOX914B-26' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1066-1-ND.
OSCILLATOR TCXO 26.0 MHZ 3V SMD - FOX914B-26
 Order 'oscillator tcxo 26.0 mhz 3v smd - FOX914B-26' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1066-2-ND.
OSCILLATOR TCXO 16.0MHZ 3.3V SMD - FOX924B-16
 Order 'oscillator tcxo 16.0mhz 3.3v smd - FOX924B-16' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1071-1-ND.
OSCILLATOR TCXO 16.0MHZ 3.3V SMD - FOX924B-16
 Order 'oscillator tcxo 16.0mhz 3.3v smd - FOX924B-16' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1071-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: OSCILLATOR SOCKET HALF SIZE 4PIN - 1108800 Next: OSCILLATOR TCXO 10.0MHZ 3.3V SMD - FOX924B-10