Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

OSCILLATOR TCXO 20.0 MHZ 3V SMD - FOX914B-20

Digi-Key Part Number 631-1065-1-ND
Price Break
1
10
50
100
Unit Price
5.45000
4.03300
3.59700
3.27000
Extended Price
5.45
40.33
179.85
327.00
Manufacturer Part NumberFOX914B-20
DescriptionOSCILLATOR TCXO 20.0 MHZ 3V SMD
Quantity Available 677
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationFOX914B-20
VendorFox Electronics (VA)
CategoryCrystals and Oscillators
Frequency20MHz
Package / CaseSMD 5mm x 3.2mm
PackagingCut Tape (CT)
Supply Voltage3V
Current - Supply2mA
TypeTCXO
Operating Temperature-20°C ~ 75°C
Frequency Stability±2.5ppm
SeriesFOX914
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FOX914B 20
FOX914B20
631 1065 1 ND
63110651ND
631-1065-1

FOX914B-20 Specification Sheet

Image of OSCILLATOR TCXO 20.0 MHZ 3V SMD - FOX914B-20

OSCILLATOR TCXO 20.0 MHZ 3V SMD - FOX914B-20 (631-1065-1-ND)

Related parts:
OSCILLATOR TCXO 20.0 MHZ 3V SMD - FOX914B-20
 Order 'oscillator tcxo 20.0 mhz 3v smd - FOX914B-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1065-1-ND.
OSCILLATOR TCXO 20.0 MHZ 3V SMD - FOX914B-20
 Order 'oscillator tcxo 20.0 mhz 3v smd - FOX914B-20' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1065-2-ND.
OSCILLATOR TCXO 20.0 MHZ 3V SMD - FOX914B-20
 Order 'oscillator tcxo 20.0 mhz 3v smd - FOX914B-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1065-6-ND.
OSCILLATOR TCXO 12.8 MHZ 3V SMD - FOX914B-12.8
 Order 'oscillator tcxo 12.8 mhz 3v smd - FOX914B-12.8' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1062-1-ND.
OSCILLATOR TCXO 12.8 MHZ 3V SMD - FOX914B-12.8
 Order 'oscillator tcxo 12.8 mhz 3v smd - FOX914B-12.8' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1062-2-ND.
OSCILLATOR TCXO 19.2 MHZ 3V SMD - FOX914B-19.2
 Order 'oscillator tcxo 19.2 mhz 3v smd - FOX914B-19.2' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1063-1-ND.
OSCILLATOR TCXO 19.2 MHZ 3V SMD - FOX914B-19.2
 Order 'oscillator tcxo 19.2 mhz 3v smd - FOX914B-19.2' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1063-2-ND.
OSCILLATOR TCXO 19.44 MHZ 3V SMD - FOX914B-19.44
 Order 'oscillator tcxo 19.44 mhz 3v smd - FOX914B-19.44' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1064-1-ND.
OSCILLATOR TCXO 19.44 MHZ 3V SMD - FOX914B-19.44
 Order 'oscillator tcxo 19.44 mhz 3v smd - FOX914B-19.44' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1064-2-ND.
OSCILLATOR TCXO 26.0 MHZ 3V SMD - FOX914B-26
 Order 'oscillator tcxo 26.0 mhz 3v smd - FOX914B-26' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1066-1-ND.
OSCILLATOR TCXO 26.0 MHZ 3V SMD - FOX914B-26
 Order 'oscillator tcxo 26.0 mhz 3v smd - FOX914B-26' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1066-2-ND.
OSCILLATOR TCXO 12.8 MHZ 3V SMD - FOX914B-12.8
 Order 'oscillator tcxo 12.8 mhz 3v smd - FOX914B-12.8' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1062-6-ND.
CRYSTAL 20.0 MHZ 20PF SMD - FQ5032B-20
 Order 'crystal 20.0 mhz 20pf smd - FQ5032B-20' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1025-1-ND.
CRYSTAL 20.0 MHZ 20PF SMD - FQ5032B-20
 Order 'crystal 20.0 mhz 20pf smd - FQ5032B-20' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1025-2-ND.
CRYSTAL 20.0 MHZ 20PF SMD - FX252B-20
 Order 'crystal 20.0 mhz 20pf smd - FX252B-20' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1037-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: OSCILLATOR TCXO 19.44 MHZ 3V SMD - FOX914B-19.44 Next: OSCILLATOR TCXO 20.0 MHZ 3V SMD - FOX914B-20