19.44MHz Oscillator Crystal And Oscillator 3V TCXO Fox Electronics FOX914B-19.44
OSCILLATOR TCXO 19.44 MHZ 3V SMD - FOX914B-19.44 - Crystals and Oscillators
| Digi-Key Part Number | 631-1064-2-ND |
1000 |
2.39400 |
Extended Price
2394.00 |
| Manufacturer Part Number | FOX914B-19.44 | |||
| Description | OSCILLATOR TCXO 19.44 MHZ 3V SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FOX914B-19.44 |
| Vendor | Fox Electronics |
| Category | Crystals and Oscillators |
| Frequency | 19.44MHz |
| Package / Case | SMD 5mm x 3.2mm |
| Packaging | Tape & Reel (TR) |
| Supply Voltage | 3V |
| Type | TCXO |
| Operating Temperature | -20°C ~ 75°C |
| Frequency Stability | ±2.5ppm |
| Supply Current | 2mA |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FOX914B 19 44 FOX914B1944 631 1064 2 ND 63110642ND 631-1064-2 |
FOX914B-19.44 Specification Sheet
OSCILLATOR TCXO 19.44 MHZ 3V SMD - FOX914B-19.44 (631-1064-2-ND) - Crystals and Oscillators
Related parts 19.44MHz Oscillator Crystal And Oscillator 3V TCXO Fox Electronics FOX914B-19.4412.8MHz Oscillator Crystal And Oscillator 3V TCXO Fox Electronics (VA) FOX914B-12.8
Order 'oscillator tcxo 12.8 mhz 3v smd - FOX914B-12.8' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1062-1-ND.
12.8MHz Oscillator Crystal And Oscillator 3V TCXO Fox Electronics FOX914B-12.8
Order 'oscillator tcxo 12.8 mhz 3v smd - FOX914B-12.8' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1062-2-ND.
19.2MHz Oscillator Crystal And Oscillator 3V TCXO Fox Electronics (VA) FOX914B-19.2
Order 'oscillator tcxo 19.2 mhz 3v smd - FOX914B-19.2' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1063-1-ND.
19.2MHz Oscillator Crystal And Oscillator 3V TCXO Fox Electronics FOX914B-19.2
Order 'oscillator tcxo 19.2 mhz 3v smd - FOX914B-19.2' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1063-2-ND.
20MHz Oscillator Crystal And Oscillator 3V TCXO Fox Electronics (VA) FOX914B-20
Order 'oscillator tcxo 20.0 mhz 3v smd - FOX914B-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1065-1-ND.
20MHz Oscillator Crystal And Oscillator 3V TCXO Fox Electronics FOX914B-20
Order 'oscillator tcxo 20.0 mhz 3v smd - FOX914B-20' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1065-2-ND.
26MHz Oscillator Crystal And Oscillator 3V TCXO Fox Electronics (VA) FOX914B-26
Order 'oscillator tcxo 26.0 mhz 3v smd - FOX914B-26' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1066-1-ND.
26MHz Oscillator Crystal And Oscillator 3V TCXO Fox Electronics FOX914B-26
Order 'oscillator tcxo 26.0 mhz 3v smd - FOX914B-26' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1066-2-ND.
12.8MHz Oscillator Crystal And Oscillator 3V TCXO Fox Electronics (VA) FOX914B-12.8
Order 'oscillator tcxo 12.8 mhz 3v smd - FOX914B-12.8' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1062-6-ND.
20MHz Oscillator Crystal And Oscillator 3V TCXO Fox Electronics (VA) FOX914B-20
Order 'oscillator tcxo 20.0 mhz 3v smd - FOX914B-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1065-6-ND.
19.44MHz Oscillator Crystal And Oscillator 3V TCXO Fox Electronics (VA) FOX914B-19.44
Order 'oscillator tcxo 19.44 mhz 3v smd - FOX914B-19.44' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1064-1-ND.
19.44MHz Oscillator Crystal And Oscillator 3V TCXO Fox Electronics FOX914B-19.44
Order 'oscillator tcxo 19.44 mhz 3v smd - FOX914B-19.44' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1064-2-ND.
12MHz Oscillator Crystal And Oscillator 3.3V TCXO Fox Electronics (VA) FOX924B-12
Order 'oscillatr tcxo 12.0 mhz 3.3v smd - FOX924B-12' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1068-1-ND.
12MHz Oscillator Crystal And Oscillator 3.3V TCXO Fox Electronics FOX924B-12
Order 'oscillatr tcxo 12.0 mhz 3.3v smd - FOX924B-12' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1068-2-ND.
12MHz Oscillator Crystal And Oscillator 3.3V TCXO Fox Electronics (VA) FOX924B-12
Order 'oscillatr tcxo 12.0 mhz 3.3v smd - FOX924B-12' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1068-6-ND.
Options for 19.44MHz Oscillator Crystal And Oscillator 3V TCXO Fox Electronics FOX914B-19.44
Send this link via E-Mail
Help With This Screen
