OSCILLATOR TCXO 12.8 MHZ 3V SMD - FOX914B-12.8 - Crystals and Oscillators
| Digi-Key Part Number | 631-1062-1-ND |
1 10 50 100 |
6.45000 4.77300 4.25700 3.87000 |
Extended Price
6.45 47.73 212.85 387.00 |
| Manufacturer Part Number | FOX914B-12.8 | |||
| Description | OSCILLATOR TCXO 12.8 MHZ 3V SMD | |||
| Quantity Available | 595 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FOX914B-12.8 |
| Vendor | Fox Electronics (VA) |
| Category | Crystals and Oscillators |
| Frequency | 12.8MHz |
| Package / Case | SMD 5mm x 3.2mm |
| Packaging | Cut Tape (CT) |
| Supply Voltage | 3V |
| Current - Supply | 2mA |
| Type | TCXO |
| Operating Temperature | -20°C ~ 75°C |
| Frequency Stability | ±2.5ppm |
| Series | FOX914 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FOX914B 12 8 FOX914B128 631 1062 1 ND 63110621ND 631-1062-1 |
FOX914B-12.8 Specification Sheet
OSCILLATOR TCXO 12.8 MHZ 3V SMD - FOX914B-12.8 (631-1062-1-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators:OSCILLATOR TCXO 12.8 MHZ 3V SMD - FOX914B-12.8
Order 'oscillator tcxo 12.8 mhz 3v smd - FOX914B-12.8' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1062-1-ND.
OSCILLATOR TCXO 12.8 MHZ 3V SMD - FOX914B-12.8
Order 'oscillator tcxo 12.8 mhz 3v smd - FOX914B-12.8' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1062-2-ND.
OSCILLATOR TCXO 19.2 MHZ 3V SMD - FOX914B-19.2
Order 'oscillator tcxo 19.2 mhz 3v smd - FOX914B-19.2' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1063-1-ND.
OSCILLATOR TCXO 19.2 MHZ 3V SMD - FOX914B-19.2
Order 'oscillator tcxo 19.2 mhz 3v smd - FOX914B-19.2' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1063-2-ND.
OSCILLATOR TCXO 19.44 MHZ 3V SMD - FOX914B-19.44
Order 'oscillator tcxo 19.44 mhz 3v smd - FOX914B-19.44' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1064-1-ND.
OSCILLATOR TCXO 19.44 MHZ 3V SMD - FOX914B-19.44
Order 'oscillator tcxo 19.44 mhz 3v smd - FOX914B-19.44' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1064-2-ND.
OSCILLATOR TCXO 20.0 MHZ 3V SMD - FOX914B-20
Order 'oscillator tcxo 20.0 mhz 3v smd - FOX914B-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1065-1-ND.
OSCILLATOR TCXO 20.0 MHZ 3V SMD - FOX914B-20
Order 'oscillator tcxo 20.0 mhz 3v smd - FOX914B-20' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1065-2-ND.
OSCILLATOR TCXO 26.0 MHZ 3V SMD - FOX914B-26
Order 'oscillator tcxo 26.0 mhz 3v smd - FOX914B-26' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1066-1-ND.
OSCILLATOR TCXO 26.0 MHZ 3V SMD - FOX914B-26
Order 'oscillator tcxo 26.0 mhz 3v smd - FOX914B-26' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1066-2-ND.
OSCILLATOR TCXO 12.8 MHZ 3V SMD - FOX914B-12.8
Order 'oscillator tcxo 12.8 mhz 3v smd - FOX914B-12.8' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1062-6-ND.
OSCILLATOR TCXO 20.0 MHZ 3V SMD - FOX914B-20
Order 'oscillator tcxo 20.0 mhz 3v smd - FOX914B-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1065-6-ND.
CRYSTAL 24.000 MHZ 8PF SMD - ABM10-24.000MHZ-8-7A15-T
Order 'crystal 24.000 mhz 8pf smd - ABM10-24.000MHZ-8-7A15-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9622-1-ND.
CRYSTAL 24.000 MHZ 8PF SMD - ABM10-24.000MHZ-8-7A15-T
Order 'crystal 24.000 mhz 8pf smd - ABM10-24.000MHZ-8-7A15-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9622-2-ND.
CRYSTAL 28.63636 MHZ 8PF SMD - ABM10-28.63636MHZ-8-7A15-T
Order 'crystal 28.63636 mhz 8pf smd - ABM10-28.63636MHZ-8-7A15-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9623-1-ND.
Send this link via E-Mail
Help With This Screen