OSCILLATOR 40.0 MHZ 3.3V SMD - FXO-HC735-40 - Crystals and Oscillators
| Digi-Key Part Number | 631-1058-1-ND |
1 10 50 100 |
1.80000 1.68000 1.44000 1.08000 |
Extended Price
1.80 16.80 72.00 108.00 |
| Manufacturer Part Number | FXO-HC735-40 | |||
| Description | OSCILLATOR 40.0 MHZ 3.3V SMD | |||
| Quantity Available | 150 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FXO-HC735-40 |
| Vendor | Fox Electronics (VA) |
| Category | Crystals and Oscillators |
| Frequency | 40MHz |
| Package / Case | SMD 7mm x 5mm |
| Packaging | Cut Tape (CT) |
| Supply Voltage | 3.3V |
| Current - Supply | 40mA |
| Type | Standard |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±50ppm |
| Series | FXO-HC73 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FXO HC735 40 FXOHC73540 631 1058 1 ND 63110581ND 631-1058-1 |
FXO-HC735-40 Specification Sheet
OSCILLATOR 40.0 MHZ 3.3V SMD - FXO-HC735-40 (631-1058-1-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :OSCILLATOR 40.0 MHZ 3.3V SMD - FXO-HC735-40
Order 'oscillator 40.0 mhz 3.3v smd - FXO-HC735-40' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1058-1-ND.
OSCILLATOR 40.0 MHZ 3.3V SMD - FXO-HC735-40
Order 'oscillator 40.0 mhz 3.3v smd - FXO-HC735-40' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1058-2-ND.
OSCILLATOR 40.0 MHZ 3.3V SMD - FXO-HC735-40
Order 'oscillator 40.0 mhz 3.3v smd - FXO-HC735-40' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1058-6-ND.
OSCILLATOR 1.8432 MHZ 3.3V SMD - FXO-HC735-1.8432
Order 'oscillator 1.8432 mhz 3.3v smd - FXO-HC735-1.8432' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1051-1-ND.
OSCILLATOR 1.8432 MHZ 3.3V SMD - FXO-HC735-1.8432
Order 'oscillator 1.8432 mhz 3.3v smd - FXO-HC735-1.8432' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1051-2-ND.
OSCILLATOR 10.0 MHZ 3.3V SMD - FXO-HC735-10
Order 'oscillator 10.0 mhz 3.3v smd - FXO-HC735-10' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1052-1-ND.
OSCILLATOR 10.0 MHZ 3.3V SMD - FXO-HC735-10
Order 'oscillator 10.0 mhz 3.3v smd - FXO-HC735-10' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1052-2-ND.
OSCILLATOR 16.0 MHZ 3.3V SMD - FXO-HC735-16
Order 'oscillator 16.0 mhz 3.3v smd - FXO-HC735-16' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1053-1-ND.
OSCILLATOR 16.0 MHZ 3.3V SMD - FXO-HC735-16
Order 'oscillator 16.0 mhz 3.3v smd - FXO-HC735-16' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1053-2-ND.
OSCILLATOR 20.0 MHZ 3.3V SMD - FXO-HC735-20
Order 'oscillator 20.0 mhz 3.3v smd - FXO-HC735-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1054-1-ND.
OSCILLATOR 20.0 MHZ 3.3V SMD - FXO-HC735-20
Order 'oscillator 20.0 mhz 3.3v smd - FXO-HC735-20' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1054-2-ND.
OSCILLATOR 25.0 MHZ 3.3V SMD - FXO-HC735-25
Order 'oscillator 25.0 mhz 3.3v smd - FXO-HC735-25' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1055-1-ND.
OSCILLATOR 25.0 MHZ 3.3V SMD - FXO-HC735-25
Order 'oscillator 25.0 mhz 3.3v smd - FXO-HC735-25' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1055-2-ND.
OSCILLATOR 27.0 MHZ 3.3V SMD - FXO-HC735-27
Order 'oscillator 27.0 mhz 3.3v smd - FXO-HC735-27' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1056-1-ND.
OSCILLATOR 27.0 MHZ 3.3V SMD - FXO-HC735-27
Order 'oscillator 27.0 mhz 3.3v smd - FXO-HC735-27' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1056-2-ND.
Send this link via E-Mail
Help With This Screen