OSCILLATOR 33.333 MHZ 3.3V SMD - FXO-HC735-33.333
| Digi-Key Part Number | 631-1057-2-ND |
1000 5000 |
.67200 .63800 |
Extended Price
672.00 3190.00 |
| Manufacturer Part Number | FXO-HC735-33.333 | |||
| Description | OSCILLATOR 33.333 MHZ 3.3V SMD | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FXO-HC735-33.333 |
| Vendor | Fox Electronics |
| Category | Crystals and Oscillators |
| Frequency | 33.333MHz |
| Package / Case | SMD 7mm x 5mm |
| Packaging | Tape & Reel (TR) |
| Supply Voltage | 3.3V |
| Current - Supply | 40mA |
| Type | Standard |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±50ppm |
| Series | FXO-HC73 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FXO HC735 33 333 FXOHC73533333 631 1057 2 ND 63110572ND 631-1057-2 |
FXO-HC735-33.333 Specification Sheet
OSCILLATOR 33.333 MHZ 3.3V SMD - FXO-HC735-33.333 (631-1057-2-ND)
Related parts :OSCILLATOR 1.8432 MHZ 3.3V SMD - FXO-HC735-1.8432
Order 'oscillator 1.8432 mhz 3.3v smd - FXO-HC735-1.8432' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1051-1-ND.
OSCILLATOR 1.8432 MHZ 3.3V SMD - FXO-HC735-1.8432
Order 'oscillator 1.8432 mhz 3.3v smd - FXO-HC735-1.8432' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1051-2-ND.
OSCILLATOR 10.0 MHZ 3.3V SMD - FXO-HC735-10
Order 'oscillator 10.0 mhz 3.3v smd - FXO-HC735-10' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1052-1-ND.
OSCILLATOR 10.0 MHZ 3.3V SMD - FXO-HC735-10
Order 'oscillator 10.0 mhz 3.3v smd - FXO-HC735-10' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1052-2-ND.
OSCILLATOR 16.0 MHZ 3.3V SMD - FXO-HC735-16
Order 'oscillator 16.0 mhz 3.3v smd - FXO-HC735-16' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1053-1-ND.
OSCILLATOR 16.0 MHZ 3.3V SMD - FXO-HC735-16
Order 'oscillator 16.0 mhz 3.3v smd - FXO-HC735-16' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1053-2-ND.
OSCILLATOR 20.0 MHZ 3.3V SMD - FXO-HC735-20
Order 'oscillator 20.0 mhz 3.3v smd - FXO-HC735-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1054-1-ND.
OSCILLATOR 20.0 MHZ 3.3V SMD - FXO-HC735-20
Order 'oscillator 20.0 mhz 3.3v smd - FXO-HC735-20' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1054-2-ND.
OSCILLATOR 25.0 MHZ 3.3V SMD - FXO-HC735-25
Order 'oscillator 25.0 mhz 3.3v smd - FXO-HC735-25' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1055-1-ND.
OSCILLATOR 25.0 MHZ 3.3V SMD - FXO-HC735-25
Order 'oscillator 25.0 mhz 3.3v smd - FXO-HC735-25' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1055-2-ND.
OSCILLATOR 27.0 MHZ 3.3V SMD - FXO-HC735-27
Order 'oscillator 27.0 mhz 3.3v smd - FXO-HC735-27' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1056-1-ND.
OSCILLATOR 27.0 MHZ 3.3V SMD - FXO-HC735-27
Order 'oscillator 27.0 mhz 3.3v smd - FXO-HC735-27' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1056-2-ND.
OSCILLATOR 33.333 MHZ 3.3V SMD - FXO-HC735-33.333
Order 'oscillator 33.333 mhz 3.3v smd - FXO-HC735-33.333' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1057-1-ND.
OSCILLATOR 33.333 MHZ 3.3V SMD - FXO-HC735-33.333
Order 'oscillator 33.333 mhz 3.3v smd - FXO-HC735-33.333' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1057-2-ND.
OSCILLATOR 40.0 MHZ 3.3V SMD - FXO-HC735-40
Order 'oscillator 40.0 mhz 3.3v smd - FXO-HC735-40' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1058-1-ND.
Send this link via E-Mail
Help With This Screen