OSC MEMS 25.000 MHZ 3.0V SMD - ASFLM1-25.000MHZ-C-T
| Digi-Key Part Number | 535-9664-2-ND |
1000 |
.98000 |
Extended Price
980.00 |
| Manufacturer Part Number | ASFLM1-25.000MHZ-C-T | |||
| Description | OSC MEMS 25.000 MHZ 3.0V SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ASFLM1-25.000MHZ-C-T |
| Vendor | Abracon Corporation |
| Category | Crystals and Oscillators |
| Frequency | 25MHz |
| Package / Case | SMD 5mm x 3.2mm |
| Packaging | Tape & Reel (TR) |
| Supply Voltage | 3V |
| Current - Supply | 6mA |
| Type | MEMS |
| Operating Temperature | 0°C ~ 70°C |
| Frequency Stability | ±50ppm |
| Series | ASFLM1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ASFLM1 25 000MHZ C T ASFLM125000MHZCT 535 9664 2 ND 53596642ND 535-9664-2 |
OSC MEMS 25.000 MHZ 3.0V SMD - ASFLM1-25.000MHZ-C-T (535-9664-2-ND)
Related parts:OSC MEMS 1.8432 MHZ 3.0V SMD - ASFLM1-1.8432MHZ-C
Order 'osc mems 1.8432 mhz 3.0v smd - ASFLM1-1.8432MHZ-C' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9649-5-ND.
OSC MEMS 1.8432 MHZ 3.0V SMD - ASFLM1-1.8432MHZ-C-T
Order 'osc mems 1.8432 mhz 3.0v smd - ASFLM1-1.8432MHZ-C-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9649-2-ND.
OSC MEMS 3.6864 MHZ 3.0V SMD - ASFLM1-3.6864MHZ-C
Order 'osc mems 3.6864 mhz 3.0v smd - ASFLM1-3.6864MHZ-C' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9650-5-ND.
OSC MEMS 3.6864 MHZ 3.0V SMD - ASFLM1-3.6864MHZ-C-T
Order 'osc mems 3.6864 mhz 3.0v smd - ASFLM1-3.6864MHZ-C-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9650-2-ND.
OSC MEMS 4.000 MHZ 3.0V SMD - ASFLM1-4.000MHZ-C
Order 'osc mems 4.000 mhz 3.0v smd - ASFLM1-4.000MHZ-C' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9651-5-ND.
OSC MEMS 4.000 MHZ 3.0V SMD - ASFLM1-4.000MHZ-C-T
Order 'osc mems 4.000 mhz 3.0v smd - ASFLM1-4.000MHZ-C-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9651-2-ND.
OSC MEMS 7.3728 MHZ 3.0V SMD - ASFLM1-7.3728MHZ-C
Order 'osc mems 7.3728 mhz 3.0v smd - ASFLM1-7.3728MHZ-C' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9652-5-ND.
OSC MEMS 7.3728 MHZ 3.0V SMD - ASFLM1-7.3728MHZ-C-T
Order 'osc mems 7.3728 mhz 3.0v smd - ASFLM1-7.3728MHZ-C-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9652-2-ND.
OSC MEMS 8.000 MHZ 3.0V SMD - ASFLM1-8.000MHZ-C
Order 'osc mems 8.000 mhz 3.0v smd - ASFLM1-8.000MHZ-C' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9653-5-ND.
OSC MEMS 8.000 MHZ 3.0V SMD - ASFLM1-8.000MHZ-C-T
Order 'osc mems 8.000 mhz 3.0v smd - ASFLM1-8.000MHZ-C-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9653-2-ND.
OSC MEMS 10.000 MHZ 3.0V SMD - ASFLM1-10.000MHZ-C
Order 'osc mems 10.000 mhz 3.0v smd - ASFLM1-10.000MHZ-C' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9654-5-ND.
OSC MEMS 10.000 MHZ 3.0V SMD - ASFLM1-10.000MHZ-C-T
Order 'osc mems 10.000 mhz 3.0v smd - ASFLM1-10.000MHZ-C-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9654-2-ND.
OSC MEMS 11.0592 MHZ 3.0V SMD - ASFLM1-11.0592MHZ-C
Order 'osc mems 11.0592 mhz 3.0v smd - ASFLM1-11.0592MHZ-C' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9655-5-ND.
OSC MEMS 11.0592 MHZ 3.0V SMD - ASFLM1-11.0592MHZ-C-T
Order 'osc mems 11.0592 mhz 3.0v smd - ASFLM1-11.0592MHZ-C-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9655-2-ND.
OSC MEMS 12.000 MHZ 3.0V SMD - ASFLM1-12.000MHZ-C
Order 'osc mems 12.000 mhz 3.0v smd - ASFLM1-12.000MHZ-C' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9656-5-ND.
Send this link via E-Mail
Help With This Screen