20MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation ASFLM1-20.000MHZ-C-T
OSC MEMS 20.000 MHZ 3.0V SMD - ASFLM1-20.000MHZ-C-T - Crystals and Oscillators
| Digi-Key Part Number | 535-9661-2-ND |
1000 |
.98000 |
Extended Price
980.00 |
| Manufacturer Part Number | ASFLM1-20.000MHZ-C-T | |||
| Description | OSC MEMS 20.000 MHZ 3.0V SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ASFLM1-20.000MHZ-C-T |
| Vendor | Abracon Corporation |
| Category | Crystals and Oscillators |
| Frequency | 20MHz |
| Package / Case | SMD 5.00mm x 3.20mm |
| Packaging | Tape & Reel (TR) |
| Supply Voltage | 3V |
| Type | MEMS |
| Operating Temperature | 0°C ~ 70°C |
| Frequency Stability | ±50ppm |
| Supply Current | 6mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ASFLM1 20 000MHZ C T ASFLM120000MHZCT 535 9661 2 ND 53596612ND 535-9661-2 |
OSC MEMS 20.000 MHZ 3.0V SMD - ASFLM1-20.000MHZ-C-T (535-9661-2-ND) - Crystals and Oscillators
Related parts 20MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation ASFLM1-20.000MHZ-C-T20MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation ASFLM1-20.000MHZ-C
Order 'osc mems 20.000 mhz 3.0v smd - ASFLM1-20.000MHZ-C' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9661-5-ND.
20MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation ASFLM1-20.000MHZ-C-T
Order 'osc mems 20.000 mhz 3.0v smd - ASFLM1-20.000MHZ-C-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9661-2-ND.
20MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation ASFLM1-20.000MHZ-L-C-T
Order 'osc mems 20.000 mhz 3.0v smd - ASFLM1-20.000MHZ-L-C-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number ASFLM1-20.000MHZ-L-C-T-ND.
20MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation (VA) ASEM1-20.000MHZ-LC-T
Order 'osc mems 20.000 mhz 3.0v smd - ASEM1-20.000MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9762-1-ND.
20MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation ASEM1-20.000MHZ-LC-T
Order 'osc mems 20.000 mhz 3.0v smd - ASEM1-20.000MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9762-2-ND.
20MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation (VA) ASEM1-20.000MHZ-LC-T
Order 'osc mems 20.000 mhz 3.0v smd - ASEM1-20.000MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9762-6-ND.
20MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation (VA) ASDM1-20.000MHZ-LC-T
Order 'osc mems 20.000 mhz 3.0v smd - ASDM1-20.000MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9789-1-ND.
20MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation ASDM1-20.000MHZ-LC-T
Order 'osc mems 20.000 mhz 3.0v smd - ASDM1-20.000MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9789-2-ND.
20MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation (VA) ASDM1-20.000MHZ-LC-T
Order 'osc mems 20.000 mhz 3.0v smd - ASDM1-20.000MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9789-6-ND.
1.8432MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation ASFLM1-1.8432MHZ-C
Order 'osc mems 1.8432 mhz 3.0v smd - ASFLM1-1.8432MHZ-C' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9649-5-ND.
1.8432MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation ASFLM1-1.8432MHZ-C-T
Order 'osc mems 1.8432 mhz 3.0v smd - ASFLM1-1.8432MHZ-C-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9649-2-ND.
3.6864MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation ASFLM1-3.6864MHZ-C
Order 'osc mems 3.6864 mhz 3.0v smd - ASFLM1-3.6864MHZ-C' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9650-5-ND.
3.6864MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation ASFLM1-3.6864MHZ-C-T
Order 'osc mems 3.6864 mhz 3.0v smd - ASFLM1-3.6864MHZ-C-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9650-2-ND.
4MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation ASFLM1-4.000MHZ-C
Order 'osc mems 4.000 mhz 3.0v smd - ASFLM1-4.000MHZ-C' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9651-5-ND.
4MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation ASFLM1-4.000MHZ-C-T
Order 'osc mems 4.000 mhz 3.0v smd - ASFLM1-4.000MHZ-C-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9651-2-ND.
Options for 20MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation ASFLM1-20.000MHZ-C-T
Send this link via E-Mail
Help With This Screen
