OSC VCTCXO 16.357 MHZ 3.0V SMD - ASVTX-11-A-16.357MHZ-T
| Digi-Key Part Number | 535-9614-2-ND |
1000 5000 |
3.15000 2.99300 |
Extended Price
3150.00 14965.00 |
| Manufacturer Part Number | ASVTX-11-A-16.357MHZ-T | |||
| Description | OSC VCTCXO 16.357 MHZ 3.0V SMD | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ASVTX-11-A-16.357MHZ-T |
| Vendor | Abracon Corporation |
| Category | Crystals and Oscillators |
| Frequency | 16.357MHz |
| Package / Case | SMD 3.2mm x 2.5mm |
| Packaging | Tape & Reel (TR) |
| Supply Voltage | 3.3V |
| Current - Supply | 1.5mA |
| Type | VCTCXO |
| Operating Temperature | -30°C ~ 75°C |
| Frequency Stability | ±2.5ppm |
| Series | ASVTX-11 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ASVTX 11 A 16 357MHZ T ASVTX11A16357MHZT 535 9614 2 ND 53596142ND 535-9614-2 |
ASVTX-11-A-16.357MHZ-T Specification Sheet
OSC VCTCXO 16.357 MHZ 3.0V SMD - ASVTX-11-A-16.357MHZ-T (535-9614-2-ND)
Related parts:OSC VCTCXO 13.000 MHZ 3.0V SMD - ASVTX-11-A-13.000MHZ-T
Order 'osc vctcxo 13.000 mhz 3.0v smd - ASVTX-11-A-13.000MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9612-1-ND.
OSC VCTCXO 13.000 MHZ 3.0V SMD - ASVTX-11-A-13.000MHZ-T
Order 'osc vctcxo 13.000 mhz 3.0v smd - ASVTX-11-A-13.000MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9612-2-ND.
OSC VCTCXO 14.400 MHZ 3.0V SMD - ASVTX-11-A-14.400MHZ-T
Order 'osc vctcxo 14.400 mhz 3.0v smd - ASVTX-11-A-14.400MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9613-1-ND.
OSC VCTCXO 14.400 MHZ 3.0V SMD - ASVTX-11-A-14.400MHZ-T
Order 'osc vctcxo 14.400 mhz 3.0v smd - ASVTX-11-A-14.400MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9613-2-ND.
OSC VCTCXO 16.357 MHZ 3.0V SMD - ASVTX-11-A-16.357MHZ-T
Order 'osc vctcxo 16.357 mhz 3.0v smd - ASVTX-11-A-16.357MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9614-1-ND.
OSC VCTCXO 16.357 MHZ 3.0V SMD - ASVTX-11-A-16.357MHZ-T
Order 'osc vctcxo 16.357 mhz 3.0v smd - ASVTX-11-A-16.357MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9614-2-ND.
OSC VCTCXO 16.368 MHZ 3.0V SMD - ASVTX-11-A-16.368MHZ-T
Order 'osc vctcxo 16.368 mhz 3.0v smd - ASVTX-11-A-16.368MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9615-1-ND.
OSC VCTCXO 16.368 MHZ 3.0V SMD - ASVTX-11-A-16.368MHZ-T
Order 'osc vctcxo 16.368 mhz 3.0v smd - ASVTX-11-A-16.368MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9615-2-ND.
OSC VCTCXO 19.200 MHZ 3.0V SMD - ASVTX-11-A-19.200MHZ-T
Order 'osc vctcxo 19.200 mhz 3.0v smd - ASVTX-11-A-19.200MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9616-1-ND.
OSC VCTCXO 19.200 MHZ 3.0V SMD - ASVTX-11-A-19.200MHZ-T
Order 'osc vctcxo 19.200 mhz 3.0v smd - ASVTX-11-A-19.200MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9616-2-ND.
OSC VCTCXO 20.000 MHZ 3.0V SMD - ASVTX-11-A-20.000MHZ-T
Order 'osc vctcxo 20.000 mhz 3.0v smd - ASVTX-11-A-20.000MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9617-1-ND.
OSC VCTCXO 20.000 MHZ 3.0V SMD - ASVTX-11-A-20.000MHZ-T
Order 'osc vctcxo 20.000 mhz 3.0v smd - ASVTX-11-A-20.000MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9617-2-ND.
OSC VCTCXO 24.576 MHZ 3.0V SMD - ASVTX-11-A-24.576MHZ-T
Order 'osc vctcxo 24.576 mhz 3.0v smd - ASVTX-11-A-24.576MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9618-1-ND.
OSC VCTCXO 24.576 MHZ 3.0V SMD - ASVTX-11-A-24.576MHZ-T
Order 'osc vctcxo 24.576 mhz 3.0v smd - ASVTX-11-A-24.576MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9618-2-ND.
OSC VCTCXO 26.000 MHZ 3.0V SMD - ASVTX-11-A-26.000MHZ-T
Order 'osc vctcxo 26.000 mhz 3.0v smd - ASVTX-11-A-26.000MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9619-1-ND.
Send this link via E-Mail
Help With This Screen