OSCILLATOR 40.000 MHZ 3.0V SMD - ASD1-40.000MHZ-ECT
| Digi-Key Part Number | 535-9599-2-ND |
1000 5000 |
2.31000 2.19500 |
Extended Price
2310.00 10975.00 |
| Manufacturer Part Number | ASD1-40.000MHZ-ECT | |||
| Description | OSCILLATOR 40.000 MHZ 3.0V SMD | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ASD1-40.000MHZ-ECT |
| Vendor | Abracon Corporation |
| Category | Crystals and Oscillators |
| Frequency | 40MHz |
| Package / Case | SMD 2.5mm x 2.0mm |
| Packaging | Tape & Reel (TR) |
| Supply Voltage | 3V |
| Current - Supply | 8mA |
| Type | Standard |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±50ppm |
| Series | ASD |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ASD1 40 000MHZ ECT ASD140000MHZECT 535 9599 2 ND 53595992ND 535-9599-2 |
ASD1-40.000MHZ-ECT Specification Sheet
OSCILLATOR 40.000 MHZ 3.0V SMD - ASD1-40.000MHZ-ECT (535-9599-2-ND)
Related parts:OSCILLATOR 1.544 MHZ 3.0V SMD - ASD1-1.544MHZ-ECT
Order 'oscillator 1.544 mhz 3.0v smd - ASD1-1.544MHZ-ECT' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9579-1-ND.
OSCILLATOR 1.544 MHZ 3.0V SMD - ASD1-1.544MHZ-ECT
Order 'oscillator 1.544 mhz 3.0v smd - ASD1-1.544MHZ-ECT' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9579-2-ND.
OSCILLATOR 3.6864 MHZ 3.0V SMD - ASD1-3.6864MHZ-ECT
Order 'oscillator 3.6864 mhz 3.0v smd - ASD1-3.6864MHZ-ECT' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9580-1-ND.
OSCILLATOR 3.6864 MHZ 3.0V SMD - ASD1-3.6864MHZ-ECT
Order 'oscillator 3.6864 mhz 3.0v smd - ASD1-3.6864MHZ-ECT' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9580-2-ND.
OSCILLATOR 4.000 MHZ 3.0V SMD - ASD1-4.000MHZ-ECT
Order 'oscillator 4.000 mhz 3.0v smd - ASD1-4.000MHZ-ECT' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9581-1-ND.
OSCILLATOR 4.000 MHZ 3.0V SMD - ASD1-4.000MHZ-ECT
Order 'oscillator 4.000 mhz 3.0v smd - ASD1-4.000MHZ-ECT' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9581-2-ND.
OSCILLATOR 7.3728 MHZ 3.0V SMD - ASD1-7.3728MHZ-ECT
Order 'oscillator 7.3728 mhz 3.0v smd - ASD1-7.3728MHZ-ECT' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9582-1-ND.
OSCILLATOR 7.3728 MHZ 3.0V SMD - ASD1-7.3728MHZ-ECT
Order 'oscillator 7.3728 mhz 3.0v smd - ASD1-7.3728MHZ-ECT' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9582-2-ND.
OSCILLATOR 8.000 MHZ 3.0V SMD - ASD1-8.000MHZ-ECT
Order 'oscillator 8.000 mhz 3.0v smd - ASD1-8.000MHZ-ECT' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9583-1-ND.
OSCILLATOR 8.000 MHZ 3.0V SMD - ASD1-8.000MHZ-ECT
Order 'oscillator 8.000 mhz 3.0v smd - ASD1-8.000MHZ-ECT' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9583-2-ND.
OSCILLATOR 10.000 MHZ 3.0V SMD - ASD1-10.000MHZ-ECT
Order 'oscillator 10.000 mhz 3.0v smd - ASD1-10.000MHZ-ECT' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9584-1-ND.
OSCILLATOR 10.000 MHZ 3.0V SMD - ASD1-10.000MHZ-ECT
Order 'oscillator 10.000 mhz 3.0v smd - ASD1-10.000MHZ-ECT' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9584-2-ND.
OSCILLATOR 11.0592 MHZ 3.0V SMD - ASD1-11.0592MHZ-ECT
Order 'oscillator 11.0592 mhz 3.0v smd - ASD1-11.0592MHZ-ECT' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9585-1-ND.
OSCILLATOR 11.0592 MHZ 3.0V SMD - ASD1-11.0592MHZ-ECT
Order 'oscillator 11.0592 mhz 3.0v smd - ASD1-11.0592MHZ-ECT' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9585-2-ND.
OSCILLATOR 12.000 MHZ 3.0V SMD - ASD1-12.000MHZ-ECT
Order 'oscillator 12.000 mhz 3.0v smd - ASD1-12.000MHZ-ECT' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9586-1-ND.
Send this link via E-Mail
Help With This Screen