Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

OSCILLATOR 30.000 MHZ 3.0V SMD - ASD1-30.000MHZ-ECT

Digi-Key Part Number 535-9595-2-ND
Price Break
1000
5000
Unit Price
2.31000
2.19500
Extended Price
2310.00
10975.00
Manufacturer Part NumberASD1-30.000MHZ-ECT
DescriptionOSCILLATOR 30.000 MHZ 3.0V SMD
Quantity Available 1000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationASD1-30.000MHZ-ECT
VendorAbracon Corporation
CategoryCrystals and Oscillators
Frequency30MHz
Package / CaseSMD 2.5mm x 2.0mm
PackagingTape & Reel (TR)
Supply Voltage3V
Current - Supply8mA
TypeStandard
Operating Temperature-20°C ~ 70°C
Frequency Stability±50ppm
SeriesASD
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ASD1 30 000MHZ ECT
ASD130000MHZECT
535 9595 2 ND
53595952ND
535-9595-2

ASD1-30.000MHZ-ECT Specification Sheet

OSCILLATOR 30.000 MHZ 3.0V SMD - ASD1-30.000MHZ-ECT (535-9595-2-ND)

Related parts:
OSCILLATOR 1.544 MHZ 3.0V SMD - ASD1-1.544MHZ-ECT
 Order 'oscillator 1.544 mhz 3.0v smd - ASD1-1.544MHZ-ECT' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9579-1-ND.
OSCILLATOR 1.544 MHZ 3.0V SMD - ASD1-1.544MHZ-ECT
 Order 'oscillator 1.544 mhz 3.0v smd - ASD1-1.544MHZ-ECT' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9579-2-ND.
OSCILLATOR 3.6864 MHZ 3.0V SMD - ASD1-3.6864MHZ-ECT
 Order 'oscillator 3.6864 mhz 3.0v smd - ASD1-3.6864MHZ-ECT' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9580-1-ND.
OSCILLATOR 3.6864 MHZ 3.0V SMD - ASD1-3.6864MHZ-ECT
 Order 'oscillator 3.6864 mhz 3.0v smd - ASD1-3.6864MHZ-ECT' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9580-2-ND.
OSCILLATOR 4.000 MHZ 3.0V SMD - ASD1-4.000MHZ-ECT
 Order 'oscillator 4.000 mhz 3.0v smd - ASD1-4.000MHZ-ECT' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9581-1-ND.
OSCILLATOR 4.000 MHZ 3.0V SMD - ASD1-4.000MHZ-ECT
 Order 'oscillator 4.000 mhz 3.0v smd - ASD1-4.000MHZ-ECT' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9581-2-ND.
OSCILLATOR 7.3728 MHZ 3.0V SMD - ASD1-7.3728MHZ-ECT
 Order 'oscillator 7.3728 mhz 3.0v smd - ASD1-7.3728MHZ-ECT' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9582-1-ND.
OSCILLATOR 7.3728 MHZ 3.0V SMD - ASD1-7.3728MHZ-ECT
 Order 'oscillator 7.3728 mhz 3.0v smd - ASD1-7.3728MHZ-ECT' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9582-2-ND.
OSCILLATOR 8.000 MHZ 3.0V SMD - ASD1-8.000MHZ-ECT
 Order 'oscillator 8.000 mhz 3.0v smd - ASD1-8.000MHZ-ECT' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9583-1-ND.
OSCILLATOR 8.000 MHZ 3.0V SMD - ASD1-8.000MHZ-ECT
 Order 'oscillator 8.000 mhz 3.0v smd - ASD1-8.000MHZ-ECT' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9583-2-ND.
OSCILLATOR 10.000 MHZ 3.0V SMD - ASD1-10.000MHZ-ECT
 Order 'oscillator 10.000 mhz 3.0v smd - ASD1-10.000MHZ-ECT' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9584-1-ND.
OSCILLATOR 10.000 MHZ 3.0V SMD - ASD1-10.000MHZ-ECT
 Order 'oscillator 10.000 mhz 3.0v smd - ASD1-10.000MHZ-ECT' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9584-2-ND.
OSCILLATOR 11.0592 MHZ 3.0V SMD - ASD1-11.0592MHZ-ECT
 Order 'oscillator 11.0592 mhz 3.0v smd - ASD1-11.0592MHZ-ECT' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9585-1-ND.
OSCILLATOR 11.0592 MHZ 3.0V SMD - ASD1-11.0592MHZ-ECT
 Order 'oscillator 11.0592 mhz 3.0v smd - ASD1-11.0592MHZ-ECT' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9585-2-ND.
OSCILLATOR 12.000 MHZ 3.0V SMD - ASD1-12.000MHZ-ECT
 Order 'oscillator 12.000 mhz 3.0v smd - ASD1-12.000MHZ-ECT' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9586-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: OSCILLATOR 30.000 MHZ 3.0V SMD - ASD1-30.000MHZ-ECT Next: OSCILLATOR 30.000 MHZ 3.3V SMD - ASE-30.000MHZ-LC-T