Gray Flat Ribbon Cables, Wire 7 Strands / 38 AWG 30 AWG 300' (91.44m) 3M Flat Cable 3754/100 300
CABLE .025" 100COND 300FT GRAY - 3754/100 300 - Cables, Wires
| Digi-Key Part Number | MB100G-300-ND |
1 5 10 |
624.96000 546.84000 468.72000 |
Extended Price
624.96 2734.20 4687.20 |
| Manufacturer Part Number | 3754/100 300 | |||
| Description | CABLE .025" 100COND 300FT GRAY | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3754/100 300 |
| Vendor | 3M |
| Category | Cables, Wires |
| Color | Gray |
| Wire Gauge | 30 AWG |
| Length | 300' (91.44m) |
| Cable Type | Flat Cable |
| Pitch | 0.025" (0.64mm) |
| Shielding | Unshielded |
| Conductor Strand | 7 Strands / 38 AWG |
| Number of Conductors | 100 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3754 100 300 3754100 300 MB100G 300 ND MB100G300ND MB100G-300 |
3754/100 300 Specification Sheet
CABLE .025" 100COND 300FT GRAY - 3754/100 300 (MB100G-300-ND) - Cables, Wires
Related parts Gray Flat Ribbon Cables, Wire 7 Strands / 38 AWG 30 AWG 300' (91.44m) 3M Flat Cable 3754/100 300Gray Flat Ribbon Cables, Wire 7 Strands / 38 AWG 30 AWG 300' (91.44m) 3M Flat Cable 3754/100 300
Order 'cable .025" 100cond 300ft gray - 3754/100 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB100G-300-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 38 AWG 30 AWG 100' (30.5m) 3M (VA) Flat Cable 3754/100 300
Order 'cable .025" 100cond 100ft gray - 3754/100 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB100G-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 38 AWG 30 AWG 10.0' (3.05m) 3M (VA) Flat Cable 3754/100 300
Order 'cable .025" 100cond 10ft gray - 3754/100 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB100G-10-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 38 AWG 30 AWG 25.0' (7.62m) 3M (VA) Flat Cable 3754/100 300
Order 'cable .025" 100cond 25ft gray - 3754/100 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB100G-25-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 38 AWG 30 AWG 50.0' (15.24m) 3M (VA) Flat Cable 3754/100 300
Order 'cable .025" 100cond 50ft gray - 3754/100 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB100G-50-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 38 AWG 30 AWG 5.0' (1.52m) 3M (VA) Flat Cable 3754/100 300
Order 'cable .025" 100cond 5ft gray - 3754/100 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB100G-5-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 38 AWG 30 AWG 300' (91.44m) 3M Flat Cable 3754/20 300
Order 'cable .025" 20cond 300ft gray - 3754/20 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB20G-300-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 38 AWG 30 AWG 300' (91.44m) 3M Flat Cable 3754/26 300
Order 'cable .025" 26cond 300ft gray - 3754/26 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB26G-300-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 38 AWG 30 AWG 300' (91.44m) 3M Flat Cable 3754/30 300
Order 'cable .025" 30cond 300ft gray - 3754/30 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB30G-300-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 38 AWG 30 AWG 300' (91.44m) 3M Flat Cable 3754/40 300
Order 'cable .025" 40cond 300ft gray - 3754/40 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB40G-300-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 38 AWG 30 AWG 300' (91.44m) 3M Flat Cable 3754/50 300
Order 'cable .025" 50cond 300ft gray - 3754/50 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB50G-300-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 38 AWG 30 AWG 300' (91.44m) 3M Flat Cable 3754/60 300
Order 'cable .025" 60cond 300ft gray - 3754/60 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB60G-300-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 38 AWG 30 AWG 300' (91.44m) 3M Flat Cable 3754/68 300
Order 'cable .025" 68cond 300ft gray - 3754/68 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB68G-300-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 38 AWG 30 AWG 300' (91.44m) 3M Flat Cable 3754/80 300
Order 'cable .025" 80cond 300ft gray - 3754/80 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB80G-300-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 38 AWG 30 AWG 100' (30.5m) 3M (VA) Flat Cable 3754/20 300
Order 'cable .025" 20cond 100ft gray - 3754/20 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB20G-100-ND.
Options for Gray Flat Ribbon Cables, Wire 7 Strands / 38 AWG 30 AWG 300' (91.44m) 3M Flat Cable 3754/100 300
Send this link via E-Mail
Help With This Screen
