OSCILLATOR 32.000 MHZ 3.3V SMD - ASE-32.000MHZ-LC-T
| Digi-Key Part Number | 535-9572-2-ND |
1000 5000 |
1.38600 1.31700 |
Extended Price
1386.00 6585.00 |
| Manufacturer Part Number | ASE-32.000MHZ-LC-T | |||
| Description | OSCILLATOR 32.000 MHZ 3.3V SMD | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ASE-32.000MHZ-LC-T |
| Vendor | Abracon Corporation |
| Category | Crystals and Oscillators |
| Frequency | 32MHz |
| Package / Case | SMD 3.2mm x 2.5mm |
| Packaging | Tape & Reel (TR) |
| Supply Voltage | 3.3V |
| Current - Supply | 145mA |
| Type | Standard |
| Operating Temperature | -40°C ~ 85°C |
| Frequency Stability | ±50ppm |
| Series | ASE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ASE 32 000MHZ LC T ASE32000MHZLCT 535 9572 2 ND 53595722ND 535-9572-2 |
ASE-32.000MHZ-LC-T Specification Sheet
OSCILLATOR 32.000 MHZ 3.3V SMD - ASE-32.000MHZ-LC-T (535-9572-2-ND)
Related parts:OSCILLATOR 1.8432 MHZ 3.3V SMD - ASE-1.8432MHZ-LC-T
Order 'oscillator 1.8432 mhz 3.3v smd - ASE-1.8432MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9555-1-ND.
OSCILLATOR 1.8432 MHZ 3.3V SMD - ASE-1.8432MHZ-LC-T
Order 'oscillator 1.8432 mhz 3.3v smd - ASE-1.8432MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9555-2-ND.
OSCILLATOR 4.000 MHZ 3.3V SMD - ASE-4.000MHZ-LC-T
Order 'oscillator 4.000 mhz 3.3v smd - ASE-4.000MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9556-1-ND.
OSCILLATOR 4.000 MHZ 3.3V SMD - ASE-4.000MHZ-LC-T
Order 'oscillator 4.000 mhz 3.3v smd - ASE-4.000MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9556-2-ND.
OSCILLATOR 7.3728 MHZ 3.3V SMD - ASE-7.3728MHZ-LC-T
Order 'oscillator 7.3728 mhz 3.3v smd - ASE-7.3728MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9557-1-ND.
OSCILLATOR 7.3728 MHZ 3.3V SMD - ASE-7.3728MHZ-LC-T
Order 'oscillator 7.3728 mhz 3.3v smd - ASE-7.3728MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9557-2-ND.
OSCILLATOR 8.000 MHZ 3.3V SMD - ASE-8.000MHZ-LC-T
Order 'oscillator 8.000 mhz 3.3v smd - ASE-8.000MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9558-1-ND.
OSCILLATOR 8.000 MHZ 3.3V SMD - ASE-8.000MHZ-LC-T
Order 'oscillator 8.000 mhz 3.3v smd - ASE-8.000MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9558-2-ND.
OSCILLATOR 10.000 MHZ 3.3V SMD - ASE-10.000MHZ-LC-T
Order 'oscillator 10.000 mhz 3.3v smd - ASE-10.000MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9559-1-ND.
OSCILLATOR 10.000 MHZ 3.3V SMD - ASE-10.000MHZ-LC-T
Order 'oscillator 10.000 mhz 3.3v smd - ASE-10.000MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9559-2-ND.
OSCILLATOR 11.0592 MHZ 3.3V SMD - ASE-11.0592MHZ-LC-T
Order 'oscillator 11.0592 mhz 3.3v smd - ASE-11.0592MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9560-1-ND.
OSCILLATOR 11.0592 MHZ 3.3V SMD - ASE-11.0592MHZ-LC-T
Order 'oscillator 11.0592 mhz 3.3v smd - ASE-11.0592MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9560-2-ND.
OSCILLATOR 12.000 MHZ 3.3V SMD - ASE-12.000MHZ-LC-T
Order 'oscillator 12.000 mhz 3.3v smd - ASE-12.000MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9561-1-ND.
OSCILLATOR 12.000 MHZ 3.3V SMD - ASE-12.000MHZ-LC-T
Order 'oscillator 12.000 mhz 3.3v smd - ASE-12.000MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9561-2-ND.
OSCILLATOR 14.31818 MHZ 3.3V SMD - ASE-14.31818MHZ-LC-T
Order 'oscillator 14.31818 mhz 3.3v smd - ASE-14.31818MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9562-1-ND.
Send this link via E-Mail
Help With This Screen