Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

OSCILLATOR 20.000 MHZ 3.3V SMD - ASE-20.000MHZ-LC-T

Digi-Key Part Number 535-9565-2-ND
Price Break
1000
5000
Unit Price
1.38600
1.31700
Extended Price
1386.00
6585.00
Manufacturer Part NumberASE-20.000MHZ-LC-T
DescriptionOSCILLATOR 20.000 MHZ 3.3V SMD
Quantity Available 1000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationASE-20.000MHZ-LC-T
VendorAbracon Corporation
CategoryCrystals and Oscillators
Frequency20MHz
Package / CaseSMD 3.2mm x 2.5mm
PackagingTape & Reel (TR)
Supply Voltage3.3V
Current - Supply7mA
TypeStandard
Operating Temperature-40°C ~ 85°C
Frequency Stability±50ppm
SeriesASE
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ASE 20 000MHZ LC T
ASE20000MHZLCT
535 9565 2 ND
53595652ND
535-9565-2

ASE-20.000MHZ-LC-T Specification Sheet

Image of OSCILLATOR 20.000 MHZ 3.3V SMD - ASE-20.000MHZ-LC-T

OSCILLATOR 20.000 MHZ 3.3V SMD - ASE-20.000MHZ-LC-T (535-9565-2-ND)

Related parts:
OSCILLATOR TCXO 20.0 MHZ 3V SMD - FOX914B-20
 Order 'oscillator tcxo 20.0 mhz 3v smd - FOX914B-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1065-1-ND.
OSCILLATOR TCXO 20.0 MHZ 3V SMD - FOX914B-20
 Order 'oscillator tcxo 20.0 mhz 3v smd - FOX914B-20' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1065-2-ND.
CRYSTAL 20.0 MHZ 20PF SMD - FQ5032B-20
 Order 'crystal 20.0 mhz 20pf smd - FQ5032B-20' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1025-1-ND.
CRYSTAL 20.0 MHZ 20PF SMD - FQ5032B-20
 Order 'crystal 20.0 mhz 20pf smd - FQ5032B-20' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1025-2-ND.
CRYSTAL 20.0 MHZ 20PF SMD - FX252B-20
 Order 'crystal 20.0 mhz 20pf smd - FX252B-20' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1037-1-ND.
CRYSTAL 20.0 MHZ 20PF SMD - FX252B-20
 Order 'crystal 20.0 mhz 20pf smd - FX252B-20' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1037-2-ND.
CRYSTAL 20.0 MHZ 20PF SMD - FX425B-20
 Order 'crystal 20.0 mhz 20pf smd - FX425B-20' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1041-1-ND.
CRYSTAL 20.0 MHZ 20PF SMD - FX425B-20
 Order 'crystal 20.0 mhz 20pf smd - FX425B-20' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1041-2-ND.
CRYSTAL 20.0 MHZ 20PF SMD - FX532B-20
 Order 'crystal 20.0 mhz 20pf smd - FX532B-20' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1048-1-ND.
CRYSTAL 20.0 MHZ 20PF SMD - FX532B-20
 Order 'crystal 20.0 mhz 20pf smd - FX532B-20' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1048-2-ND.
CRYSTAL 20 MHZ LOW PROFILE SMD - XL-1C-20.0000
 Order 'crystal 20 mhz low profile smd - XL-1C-20.0000' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW405-ND.
OSCILLATOR 1.8432 MHZ 3.3V SMD - ASE-1.8432MHZ-LC-T
 Order 'oscillator 1.8432 mhz 3.3v smd - ASE-1.8432MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9555-1-ND.
OSCILLATOR 1.8432 MHZ 3.3V SMD - ASE-1.8432MHZ-LC-T
 Order 'oscillator 1.8432 mhz 3.3v smd - ASE-1.8432MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9555-2-ND.
OSCILLATOR 4.000 MHZ 3.3V SMD - ASE-4.000MHZ-LC-T
 Order 'oscillator 4.000 mhz 3.3v smd - ASE-4.000MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9556-1-ND.
OSCILLATOR 4.000 MHZ 3.3V SMD - ASE-4.000MHZ-LC-T
 Order 'oscillator 4.000 mhz 3.3v smd - ASE-4.000MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9556-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: OSCILLATOR 20.000 MHZ 3.3V SMD - ASE-20.000MHZ-LC-T Next: OSCILLATOR 20.000 MHZ SMD - ASM-20.000MHZ-ET