Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

OSCILLATOR 18.432 MHZ 3.3V SMD - ASE-18.432MHZ-LC-T

Digi-Key Part Number 535-9564-2-ND
Price Break
1000
5000
Unit Price
1.38600
1.31700
Extended Price
1386.00
6585.00
Manufacturer Part NumberASE-18.432MHZ-LC-T
DescriptionOSCILLATOR 18.432 MHZ 3.3V SMD
Quantity Available 2000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationASE-18.432MHZ-LC-T
VendorAbracon Corporation
CategoryCrystals and Oscillators
Frequency18.432MHz
Package / CaseSMD 3.2mm x 2.5mm
PackagingTape & Reel (TR)
Supply Voltage3.3V
Current - Supply7mA
TypeStandard
Operating Temperature-40°C ~ 85°C
Frequency Stability±50ppm
SeriesASE
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ASE 18 432MHZ LC T
ASE18432MHZLCT
535 9564 2 ND
53595642ND
535-9564-2

ASE-18.432MHZ-LC-T Specification Sheet

Image of OSCILLATOR 18.432 MHZ 3.3V SMD - ASE-18.432MHZ-LC-T

OSCILLATOR 18.432 MHZ 3.3V SMD - ASE-18.432MHZ-LC-T (535-9564-2-ND)

Related parts:
CRYSTAL 27.00 MHZ 18PF FUND SMD - ECS-270-18-5PX-F-TR
 Order 'crystal 27.00 mhz 18pf fund smd - ECS-270-18-5PX-F-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC1002CT-ND.
CRYSTAL 27.00 MHZ 18PF FUND SMD - ECS-270-18-5PX-F-TR
 Order 'crystal 27.00 mhz 18pf fund smd - ECS-270-18-5PX-F-TR' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number XC1002TR-ND.
OSCILLATOR 1.8432 MHZ 3.3V SMD - ASE-1.8432MHZ-LC-T
 Order 'oscillator 1.8432 mhz 3.3v smd - ASE-1.8432MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9555-1-ND.
OSCILLATOR 1.8432 MHZ 3.3V SMD - ASE-1.8432MHZ-LC-T
 Order 'oscillator 1.8432 mhz 3.3v smd - ASE-1.8432MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9555-2-ND.
OSCILLATOR 4.000 MHZ 3.3V SMD - ASE-4.000MHZ-LC-T
 Order 'oscillator 4.000 mhz 3.3v smd - ASE-4.000MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9556-1-ND.
OSCILLATOR 4.000 MHZ 3.3V SMD - ASE-4.000MHZ-LC-T
 Order 'oscillator 4.000 mhz 3.3v smd - ASE-4.000MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9556-2-ND.
OSCILLATOR 7.3728 MHZ 3.3V SMD - ASE-7.3728MHZ-LC-T
 Order 'oscillator 7.3728 mhz 3.3v smd - ASE-7.3728MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9557-1-ND.
OSCILLATOR 7.3728 MHZ 3.3V SMD - ASE-7.3728MHZ-LC-T
 Order 'oscillator 7.3728 mhz 3.3v smd - ASE-7.3728MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9557-2-ND.
OSCILLATOR 8.000 MHZ 3.3V SMD - ASE-8.000MHZ-LC-T
 Order 'oscillator 8.000 mhz 3.3v smd - ASE-8.000MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9558-1-ND.
OSCILLATOR 8.000 MHZ 3.3V SMD - ASE-8.000MHZ-LC-T
 Order 'oscillator 8.000 mhz 3.3v smd - ASE-8.000MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9558-2-ND.
OSCILLATOR 10.000 MHZ 3.3V SMD - ASE-10.000MHZ-LC-T
 Order 'oscillator 10.000 mhz 3.3v smd - ASE-10.000MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9559-1-ND.
OSCILLATOR 10.000 MHZ 3.3V SMD - ASE-10.000MHZ-LC-T
 Order 'oscillator 10.000 mhz 3.3v smd - ASE-10.000MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9559-2-ND.
OSCILLATOR 11.0592 MHZ 3.3V SMD - ASE-11.0592MHZ-LC-T
 Order 'oscillator 11.0592 mhz 3.3v smd - ASE-11.0592MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9560-1-ND.
OSCILLATOR 11.0592 MHZ 3.3V SMD - ASE-11.0592MHZ-LC-T
 Order 'oscillator 11.0592 mhz 3.3v smd - ASE-11.0592MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9560-2-ND.
OSCILLATOR 12.000 MHZ 3.3V SMD - ASE-12.000MHZ-LC-T
 Order 'oscillator 12.000 mhz 3.3v smd - ASE-12.000MHZ-LC-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9561-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: OSCILLATOR 18.432 MHZ 3.3V SMD - ASE-18.432MHZ-LC-T Next: OSCILLATOR 18.432 MHZ 3.3V SMD - ECS-8FA3X-184-TR