OSCILLATOR 40.000 MHZ 1.8V SMD - ASE3-40.000MHZ-KT
| Digi-Key Part Number | 535-9553-1-ND |
1 10 50 100 |
3.47000 2.97000 2.22760 1.98000 |
Extended Price
3.47 29.70 111.38 198.00 |
| Manufacturer Part Number | ASE3-40.000MHZ-KT | |||
| Description | OSCILLATOR 40.000 MHZ 1.8V SMD | |||
| Quantity Available | 55 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ASE3-40.000MHZ-KT |
| Vendor | Abracon Corporation (VA) |
| Category | Crystals and Oscillators |
| Frequency | 40MHz |
| Package / Case | SMD 3.2mm x 2.5mm |
| Packaging | Cut Tape (CT) |
| Supply Voltage | 1.8V |
| Current - Supply | 9mA |
| Type | Standard |
| Operating Temperature | -40°C ~ 85°C |
| Frequency Stability | ±30ppm |
| Series | ASE3 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ASE3 40 000MHZ KT ASE340000MHZKT 535 9553 1 ND 53595531ND 535-9553-1 |
ASE3-40.000MHZ-KT Specification Sheet
OSCILLATOR 40.000 MHZ 1.8V SMD - ASE3-40.000MHZ-KT (535-9553-1-ND)
Related parts:OSCILLATOR 14.31818 MHZ 1.8V SMD - ASE3-14.31818MHZ-KT
Order 'oscillator 14.31818 mhz 1.8v smd - ASE3-14.31818MHZ-KT' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9547-1-ND.
OSCILLATOR 20.000 MHZ 1.8V SMD - ASE3-20.000MHZ-KT
Order 'oscillator 20.000 mhz 1.8v smd - ASE3-20.000MHZ-KT' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9548-1-ND.
OSCILLATOR 20.000 MHZ 1.8V SMD - ASE3-20.000MHZ-KT
Order 'oscillator 20.000 mhz 1.8v smd - ASE3-20.000MHZ-KT' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9548-2-ND.
OSCILLATOR 24.576 MHZ 1.8V SMD - ASE3-24.576MHZ-KT
Order 'oscillator 24.576 mhz 1.8v smd - ASE3-24.576MHZ-KT' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9549-1-ND.
OSCILLATOR 24.576 MHZ 1.8V SMD - ASE3-24.576MHZ-KT
Order 'oscillator 24.576 mhz 1.8v smd - ASE3-24.576MHZ-KT' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9549-2-ND.
OSCILLATOR 25.000 MHZ 1.8V SMD - ASE3-25.000MHZ-KT
Order 'oscillator 25.000 mhz 1.8v smd - ASE3-25.000MHZ-KT' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9550-1-ND.
OSCILLATOR 25.000 MHZ 1.8V SMD - ASE3-25.000MHZ-KT
Order 'oscillator 25.000 mhz 1.8v smd - ASE3-25.000MHZ-KT' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9550-2-ND.
OSCILLATOR 27.000 MHZ 1.8V SMD - ASE3-27.000MHZ-KT
Order 'oscillator 27.000 mhz 1.8v smd - ASE3-27.000MHZ-KT' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9551-1-ND.
OSCILLATOR 27.000 MHZ 1.8V SMD - ASE3-27.000MHZ-KT
Order 'oscillator 27.000 mhz 1.8v smd - ASE3-27.000MHZ-KT' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9551-2-ND.
OSCILLATOR 29.4912 MHZ 1.8V SMD - ASE3-29.4912MHZ-KT
Order 'oscillator 29.4912 mhz 1.8v smd - ASE3-29.4912MHZ-KT' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9552-1-ND.
OSCILLATOR 29.4912 MHZ 1.8V SMD - ASE3-29.4912MHZ-KT
Order 'oscillator 29.4912 mhz 1.8v smd - ASE3-29.4912MHZ-KT' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9552-2-ND.
OSCILLATOR 40.000 MHZ 1.8V SMD - ASE3-40.000MHZ-KT
Order 'oscillator 40.000 mhz 1.8v smd - ASE3-40.000MHZ-KT' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9553-1-ND.
OSCILLATOR 40.000 MHZ 1.8V SMD - ASE3-40.000MHZ-KT
Order 'oscillator 40.000 mhz 1.8v smd - ASE3-40.000MHZ-KT' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9553-2-ND.
OSCILLATOR 50.000 MHZ 1.8V SMD - ASE3-50.000MHZ-KT
Order 'oscillator 50.000 mhz 1.8v smd - ASE3-50.000MHZ-KT' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9554-1-ND.
OSCILLATOR 50.000 MHZ 1.8V SMD - ASE3-50.000MHZ-KT
Order 'oscillator 50.000 mhz 1.8v smd - ASE3-50.000MHZ-KT' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9554-2-ND.
Send this link via E-Mail
Help With This Screen